ifm electronic

Automation & Control Gear

21 - 40 van 527 producten worden weergegeven
Vergelijk selectie 0/8
Weergeven als:
Prijs
Prijzen zijn excl. BTW
Omschrijving
Productdetails
  • 210,42 €Each
ifm electronic SF5 Series Modular Flow Monitoring Flow Sensor for Gas, Liquid, 200 (Gases) ccm/s, 3 (Liquids) ccm/s
  • Media MonitoredGas, Liquid
  • Device TypeModular Flow Monitoring
  • Minimum Flow Rate3 (Liquids) ccm/s, 200 (Gases) ccm/s
  • Maximum Flow Rate300 (Liquids) cm³/s, 3000 (Gases) cm³/s
  • Connection TypeM18 x 1.5
Bekijk vergelijkbare producten in categorie Flow Sensors
  • 219,66 €Each
ifm electronic Electronic Level Probe, PNP NO/NC Output, Flush Mount, FPM, PA12, PEEK, Stainless Steel Body
  • Device TypeElectronic
  • Mounting TypeFlush Mount
  • Switch OutputPNP NO/NC
  • Body MaterialFPM, PA12, PEEK, Stainless Steel
  • Minimum Operating Temperature0°C
Bekijk vergelijkbare producten in categorie Level Sensors
  • 214,94 €Each
ifm electronic Ultrasonic Barrel-Style Proximity Sensor, M18 x 1, 80 → 1200 mm Detection, Analogue, PNP Output,
  • Thread SizeM18 x 1
  • Sensor TechnologyUltrasonic
  • Body StyleBarrel
  • Output TypeAnalogue, PNP
  • Detection Range80 → 1200 mm
Bekijk vergelijkbare producten in categorie Proximity Sensors
  • 16,70 €Each
  • 196,88 €Each
ifm electronic Diffuse Photoelectric Sensor, Block Sensor, 50 mm → 1.8 m Detection Range
  • Sensor StyleBlock
  • Detection TypeDiffuse
  • Detection Range50 mm → 1.8 m
  • Output TypePNP
  • Electrical ConnectionM12 Connector
Bekijk vergelijkbare producten in categorie Photoelectric Sensors
  • 332,64 €Each
ifm electronic DIN Rail Mount Flow Controller, Relay Output, 24 V dc
  • Electrical ConnectionCombicon Connector
  • Control OutputRelay
  • Mounting StyleDIN Rail Mount
  • Supply Voltage24 V dc
  • Display ScreenLED
Bekijk vergelijkbare producten in categorie Flow Controllers
  • 162,12 €Each
ifm electronic Diffuse Photoelectric Sensor, Barrel Sensor, 1 mm → 200 mm Detection Range
  • Sensor StyleBarrel
  • Detection TypeDiffuse
  • Detection Range1 mm → 200 mm
  • Output TypePNP
  • Electrical ConnectionM12 Connector
Bekijk vergelijkbare producten in categorie Photoelectric Sensors
  • 152,67 €Each
  • 142,28 €Each
  • 148,26 €Each
ifm electronic Inductive Block-Style Proximity Sensor, 50 mm Detection, PNP Output, 10 → 36 V dc, IP67
  • Body StyleBlock
  • Sensor TechnologyInductive
  • Output TypePNP
  • Detection Range50 mm
  • Terminal Type4-Pin M12 Connector
Bekijk vergelijkbare producten in categorie Proximity Sensors
  • 71,09 €Each
  • 167,37 €Each
  • 142,28 €Each
  • 12,29 €Each
  • 127,26 €Each
  • 214,94 €Each
ifm electronic Ultrasonic Block-Style Proximity Sensor, M18 x 1, 80 → 1200 mm Detection, Analogue, PNP Output,
  • Body StyleBlock
  • Thread SizeM18 x 1
  • Sensor TechnologyUltrasonic
  • Output TypeAnalogue, PNP
  • Detection Range80 → 1200 mm
Bekijk vergelijkbare producten in categorie Proximity Sensors
  • 224,70 €Each
ifm electronic Vibration Sensor, 25mm/s Max, 500 mA Max, 32V Max, -25°C → +80°C
  • Maximum Shock / Vibration25mm/s
  • Maximum Current500 mA
  • Maximum DC Voltage32V
  • Contact Resistance500Ω
  • Width27 (Dia.)mm
Bekijk vergelijkbare producten in categorie Vibration Sensors
  • 59,75 €Each
  • 26,04 €Each
ifm electronic Magnetic Pickup
  • Supply Voltage5 → 120 V ac/dc
  • IP RatingIP67
  • Overall Height30.5mm
  • Overall Width5mm
  • Overall Depth6.5mm
Bekijk vergelijkbare producten in categorie Motion Control Sensors
  • 43,37 €Each
Recent gezocht
Veelgestelde vragen
Hulp nodig?
Bel onze customer service op nummer:
02 528 07 70