Spirax Sarco

Valves & Taps

Categorieën

21 - 29 van 29 producten worden weergegeven
Vergelijk selectie 0/8
Weergeven als:
Prijs
Prijzen zijn excl. BTW
Omschrijving
Productdetails
  • 2.060,57 €Each
Spirax Sarco Pressure Reducing Valve, 1/2 in BSP Female
  • Connection1/2 in BSP Female
  • Body MaterialSG Iron
  • Connection GenderFemale
  • Connection Size1/2in
  • Thread Standard or Connection TypeBSP
Bekijk vergelijkbare producten in categorie Pressure Reducing Valves
  • 229,96 €Each
Spirax Sarco Stainless Steel Reduced Bore, 3 Way, Ball Valve, BSPP 3/4in
  • TypeReduced Bore, 3 Way
  • Ball MaterialStainless Steel
  • Attachment TypeThreaded
  • Thread StandardBSPP
  • Thread Size3/4in
Bekijk vergelijkbare producten in categorie Ball Valves
  • 76,95 €Each
Spirax Sarco Bronze Single Check Valve, BSPP 1/2in, 14 bar
  • TypeSingle
  • Body MaterialBronze
  • Maximum Working Pressure14 bar
  • Thread Size1/2in
  • Thread StandardBSPP
Bekijk vergelijkbare producten in categorie Check Valves
  • 525,39 €Each
Spirax Sarco 8.5 bar Iron Inverted Bucket Steam Trap, 1/2 in BSP Female
  • Trap TypeInverted Bucket
  • Connection1/2 in BSP Female
  • OrientationVertical
  • Maximum Working Pressure8.5 bar
  • Maximum Temperature+300°C
Bekijk vergelijkbare producten in categorie Steam Traps
  • 533,33 €Each
Spirax Sarco 14.6 bar Stainless Steel Ball Float Steam Trap, 3/4 in BSP
  • Trap TypeBall Float
  • Connection3/4 in BSP
  • OrientationHorizontal
  • Maximum Working Pressure14.6 bar
  • Maximum Temperature+250°C
Bekijk vergelijkbare producten in categorie Steam Traps
  • 533,33 €Each
Spirax Sarco 10 bar Stainless Steel Ball Float Steam Trap, 1/2 in BSP
  • Trap TypeBall Float
  • Connection1/2 in BSP
  • OrientationHorizontal
  • Maximum Working Pressure10 bar
  • Maximum Temperature+250°C
Bekijk vergelijkbare producten in categorie Steam Traps
  • 276,99 €Each
Spirax Sarco 13 bar Brass Thermostatic Steam Trap, 1/2 in BSP Female
  • Trap TypeThermostatic
  • Connection1/2 in BSP Female
  • OrientationHorizontal
  • Maximum Working Pressure13 bar
  • Maximum Temperature+250°C
Bekijk vergelijkbare producten in categorie Steam Traps
  • 533,33 €Each
Spirax Sarco 14.6 bar Stainless Steel Ball Float Steam Trap, 1/2 in BSP
  • Trap TypeBall Float
  • Connection1/2 in BSP
  • OrientationHorizontal
  • Maximum Working Pressure14.6 bar
  • Maximum Temperature+250°C
Bekijk vergelijkbare producten in categorie Steam Traps
  • 406,57 €Each
Spirax Sarco 32 bar Steel Thermostatic Steam Trap, 1/2 in BSP Female
  • Trap TypeThermostatic
  • Connection1/2 in BSP Female
  • OrientationHorizontal, Vertical
  • Maximum Working Pressure32 bar
  • Maximum Temperature+300°C
Bekijk vergelijkbare producten in categorie Steam Traps
Recent gezocht
Veelgestelde vragen
Hulp nodig?
Bel onze customer service op nummer:
02 528 07 70