Parker

Plumbing & Pipeline

21 - 40 van 80 producten worden weergegeven
Vergelijk selectie 0/8
Weergeven als:
Prijs
Prijzen zijn excl. BTW
Omschrijving
Productdetails
  • 28,42 €Each
  • 30,41 €Each
  • 42,54 €Each
  • 226,90 €1 Box of 10
Parker Steel Non-Return Valve Check Valve 18 mm, 20 mm, 1 bar
  • TypeNon-Return Valve
  • Body MaterialSteel
  • Maximum Working Pressure1 bar
  • Thread Size18 mm, 20 mm
Bekijk vergelijkbare producten in categorie Check Valves
  • 156,86 €1 Box of 5
Parker Steel Non-Return Valve Check Valve, G 1/8in, 400 bar
  • TypeNon-Return Valve
  • Body MaterialSteel
  • Maximum Working Pressure400 bar
  • Thread Size1/8in
  • Thread StandardG
Bekijk vergelijkbare producten in categorie Check Valves
  • 93,37 €Each
Parker Stainless Steel Single Check Valve 6mm, 414 bar
  • TypeSingle
  • Body MaterialStainless Steel
  • Maximum Working Pressure414 bar
  • Thread Size6mm
  • Flow Factor Kv0.64m³/h
Bekijk vergelijkbare producten in categorie Check Valves
  • 64,45 €Each
  • 162,38 €1 Box of 4
Parker Steel Non-Return Valve Check Valve, G 1/4in, 400 bar
  • TypeNon-Return Valve
  • Body MaterialSteel
  • Maximum Working Pressure400 bar
  • Thread Size1/4in
  • Thread StandardG
Bekijk vergelijkbare producten in categorie Check Valves
  • 976,12 €1 Box of 20
Parker Fitting, 90° Push Fit 90° Elbow 1/2in to Female M22 x 1.5mm
  • Pipe Fitting Connection TypePush Fit
  • Fitting Direction90°
  • Fitting Type90° Elbow
  • Thread Size 11/2in
  • Thread Size 2M22 x 1.5mm
Bekijk vergelijkbare producten in categorie Brass Pipe Fittings
  • 455,42 €Each
Parker Stainless Steel Non-Return Valve Check Valve, 400 bar
  • TypeNon-Return Valve
  • Body MaterialStainless Steel
  • Maximum Working Pressure400 bar
Bekijk vergelijkbare producten in categorie Check Valves
  • 456,57 €Each
Parker Solenoid Valve 221G6106-2995-4818653D, 2 port(s) , NC, 230 V ac, 1in
  • Supply Voltage230 V ac
  • Number of Ports2
  • Connection Size1in
  • Connection1 in BSP Female
  • OperationSolenoid
Bekijk vergelijkbare producten in categorie Solenoid Valves
  • 35,51 €Each
  • 86,77 €Each
Parker Stainless Steel Single Check Valve 1/4in, 414 bar
  • TypeSingle
  • Body MaterialStainless Steel
  • Maximum Working Pressure414 bar
  • Thread Size1/4in
  • Flow Factor Kv0.64m³/h
Bekijk vergelijkbare producten in categorie Check Valves
  • 169,06 €Each
Parker, 1/4 in A-Lok Stainless Steel Inline Water Filter 4.05L/min
  • Strainer or FilterFilter
  • Suitable MediaGas, Liquid
  • Maximum Flow Rate4.05L/min
  • Filtration Level50µm
  • Connection1/4 in A-Lok
Bekijk vergelijkbare producten in categorie Pump Strainers & Filters
  • 85,22 €1 Box of 10
Parker Stainless Steel Pipe Fitting, Straight Hexagon Plug
  • Fitting TypePlug
  • Pipe Fitting Connection TypeCompression
  • Fitting DirectionStraight
  • ShapeHexagon
Bekijk vergelijkbare producten in categorie Stainless Steel Pipe Fittings
  • 90,15 €Each
Parker Clear Water Filter Housing, 3/4in, BSP, 8 bar
  • ColourClear
  • Inlet & Outlet Connection3/4 in BSP
  • Maximum Working Pressure8 bar
  • Inlet & Outlet Size3/4in
  • Inlet & Outlet Thread StandardBSP
Bekijk vergelijkbare producten in categorie Water Filter Housings
  • 228,87 €Each
Parker Stainless Steel 2 Way, Ball Valve, Compression, 10mm
  • Type2 Way
  • Ball MaterialStainless Steel
  • Attachment TypeCompression
  • Compression Fitting Size10mm
  • Body MaterialStainless Steel
Bekijk vergelijkbare producten in categorie Ball Valves
  • 661,25 €1 Box of 25
Parker Fitting, 45° Push Fit 45° Elbow 1/4in to Female M12 x 1mm
  • Pipe Fitting Connection TypePush Fit
  • Fitting Direction45°
  • Fitting Type45° Elbow
  • Thread Size 11/4in
  • Thread Size 2M12 x 1mm
Bekijk vergelijkbare producten in categorie Brass Pipe Fittings
  • 4,815 €
    Each (In a Pack of 2)
Parker 20μm Water Filter Cartridge
  • Filtration Level20µm
  • Maximum Flow Rate18.9L/min
  • Maximum Differential Pressure4.1bar
  • SeriesWound Depth
  • Internal Diameter1in
Bekijk vergelijkbare producten in categorie Water Filter Cartridges
  • 322,62 €Each
Parker Solenoid Valve 221G6536-2995-481865C2, 2 port(s) , NC, 24 V dc, 1/2in
  • Supply Voltage24 V dc
  • Number of Ports2
  • Connection Size1/2in
  • Connection1/2 in BSP Female
  • OperationSolenoid
Bekijk vergelijkbare producten in categorie Solenoid Valves
Recent gezocht
Veelgestelde vragen
Hulp nodig?
Bel onze customer service op nummer:
02 528 07 70