IGBTs | Insulated Gate Bipolar Transistor | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    IGBTs

    IGBT (insulated-gate bipolar transistors) are semiconductors mainly used as switching devices to allow or stop power flow. They have many benefits as a result of being a cross between two of the most common transistors: Bipolar transistors and MOSFET. RS have a curated range of IGBTs from a multitude of trusted brands, including Infineon, ON Semiconductor, STMicroelectronics, and many more.

    How do IGBT transistors work?

    IGBT transistors are three-terminal devices which apply a voltage to a semiconductor, changing its properties to block power flow when it's in the off state and allow power flow in the on state. They are controlled by a metal oxide semiconductor gate structure and are widely used for switching electrical power in applications, such as welding, electric cars, air conditioners, trains, and uninterruptible power supplies.

    What are the different types of IGBT Transistors?

    There are various types of IGBT transistors and they are categorised by different parameters, such as maximum voltage, collector current, packaging type, and switching speed. The type of IGBT transistor you choose will vary depending on the exact power level and the applications being considered, and so it is important to know as many of your exact requirements as possible to choose the correct IGBT for your application.

    What is a difference between MOSFETs and IGBTs?

    An IGBT has a much lower forward voltage drop compared to a conventional MOSFET in higher blocking voltage rated devices. However, MOSFETs are characterised by a lower forward voltage at lower current densities due to the absence of diode Vf in the IGBT's output BJT.An IGBT transistor module (insulated-gate bipolar transistor) consists of one or more IGBTs and is used in many types of industrial equipment due to its reliability. IGBT transistors are a cross between bipolar junction transistors (BJTs) and MOSFETs. They are highly efficient and fast switching, plus they have high current and low saturation voltage characteristics.

    What is a typical application of IGBTs?

    IGBTs are widely used in electronic applications, including: consumer electronics, industrial technology, transportation and electric motors, aerospace electronic devices, and applications within the energy sector.

    2468 Producten voor IGBTs

    Infineon
    55 A
    650 V
    ±20 V, ±30 V
    188 W
    -
    -
    PG-TO247-3
    -
    -
    3
    -
    -
    -
    onsemi
    80 A
    600 V
    ±20V
    290 W
    -
    -
    TO-247
    Through Hole
    N
    3
    -
    Single
    15.6 x 4.7 x 20.6mm
    Semikron Danfoss
    400 A
    1200 V
    ±15.0V
    -
    1
    Half Bridge
    -
    -
    -
    -
    -
    -
    -
    Infineon
    -
    -
    -
    250 W
    -
    -
    PG-TO247-3
    -
    -
    -
    -
    -
    -
    HY Electronic Corp
    20 A
    1200 V
    ±20V
    156 W
    -
    3 Phase Bridge
    -
    Through Hole
    N
    22
    -
    3 Phase
    62.8 x 34 x 12mm
    STMicroelectronics
    115 A
    650 V
    ±20V
    357 W
    1
    -
    TO-247
    -
    -
    4
    -
    -
    -
    IXYS
    134 A
    1200 V
    ±20V
    690 W
    -
    -
    SOT-227B
    Surface Mount
    N
    4
    20 → 50kHz
    Single
    38.2 x 25 x 9.6mm
    IXYS
    188 A
    1200 V
    ±20V
    1150 W
    -
    -
    TO-264
    Through Hole
    N
    3
    50kHz
    Single
    20.29 x 5.31 x 26.59mm
    Mitsubishi Electric
    100
    1200 V
    20V
    -
    6
    3 Phase Bridge
    Module
    PCB Mount
    N
    -
    -
    3 Phase
    -
    Mitsubishi Electric
    100
    1200 V
    20V
    -
    6
    3 Phase Bridge
    Module
    PCB Mount
    N
    -
    -
    3 Phase
    -
    Infineon
    825 A
    3300 V
    -
    2400 kW
    2
    Single
    AG-IHVB130
    -
    -
    -
    -
    -
    -
    Infineon
    825 A
    3300 V
    -
    2400 kW
    2
    Single
    AG-IHVB130
    -
    -
    -
    -
    -
    -
    ROHM
    78 A
    650 V
    ±30V
    214 W
    1
    Single
    TO-247GE
    Through Hole
    N
    3
    -
    -
    -
    Infineon
    50 A
    1200 V
    ±20V
    160 W
    -
    3 Phase Bridge
    ECONO2
    PCB Mount
    N
    23
    1MHz
    3 Phase
    107.5 x 45 x 17mm
    STMicroelectronics
    25 A
    1350 V
    ±20V
    340 W
    1
    Single Collector, Single Emitter, Single Gate
    TO-247
    Through Hole
    Bi-Directional
    3
    -
    -
    -
    Infineon
    -
    -
    -
    -
    -
    -
    AG-ECONO2B-411
    -
    -
    -
    -
    -
    -
    Infineon
    900 A
    1700 V
    ±20V
    20 mW
    2
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    150 A
    1200 V
    ±20V
    20 mW
    7
    3 Phase
    Module
    Chassis Mount
    N
    43
    -
    3 Phase
    -
    Infineon
    75 A
    1200 V
    20V
    20 mW
    7
    -
    EASY2B
    -
    N
    -
    -
    -
    -
    IXYS
    135 A
    1200 V
    ±20V
    -
    -
    Series
    Y4 M5
    Panel Mount
    N
    7
    -
    Series
    94 x 34 x 30mm
    Resultaten per pagina