IGBTs | Insulated Gate Bipolar Transistor | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    IGBTs

    IGBT (insulated-gate bipolar transistors) are semiconductors mainly used as switching devices to allow or stop power flow. They have many benefits as a result of being a cross between two of the most common transistors: Bipolar transistors and MOSFET. RS have a curated range of IGBTs from a multitude of trusted brands, including Infineon, ON Semiconductor, STMicroelectronics, and many more.

    How do IGBT transistors work?

    IGBT transistors are three-terminal devices which apply a voltage to a semiconductor, changing its properties to block power flow when it's in the off state and allow power flow in the on state. They are controlled by a metal oxide semiconductor gate structure and are widely used for switching electrical power in applications, such as welding, electric cars, air conditioners, trains, and uninterruptible power supplies.

    What are the different types of IGBT Transistors?

    There are various types of IGBT transistors and they are categorised by different parameters, such as maximum voltage, collector current, packaging type, and switching speed. The type of IGBT transistor you choose will vary depending on the exact power level and the applications being considered, and so it is important to know as many of your exact requirements as possible to choose the correct IGBT for your application.

    What is a difference between MOSFETs and IGBTs?

    An IGBT has a much lower forward voltage drop compared to a conventional MOSFET in higher blocking voltage rated devices. However, MOSFETs are characterised by a lower forward voltage at lower current densities due to the absence of diode Vf in the IGBT's output BJT.An IGBT transistor module (insulated-gate bipolar transistor) consists of one or more IGBTs and is used in many types of industrial equipment due to its reliability. IGBT transistors are a cross between bipolar junction transistors (BJTs) and MOSFETs. They are highly efficient and fast switching, plus they have high current and low saturation voltage characteristics.

    What is a typical application of IGBTs?

    IGBTs are widely used in electronic applications, including: consumer electronics, industrial technology, transportation and electric motors, aerospace electronic devices, and applications within the energy sector.

    2468 Producten voor IGBTs

    Infineon
    275 A
    1200 V
    ±20V
    1400 W
    -
    Series
    AG-62MM-1
    Panel Mount
    N
    -
    -
    Series
    106.4 x 61.4 x 30.5mm
    IXYS
    200 A
    1200 V
    ±20V
    1250 W
    -
    -
    TO-247
    Through Hole
    N
    3
    50kHz
    Single
    16.26 x 5.3 x 21.46mm
    Infineon
    35 A
    1200 V
    ±20V
    210 W
    -
    -
    AG-ECONO2C-311
    -
    -
    -
    -
    -
    -
    onsemi
    303 A
    1000 V
    ±20V
    592 W
    4
    -
    Q2PACK (Pb-Free/Halide-Free)
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    25 A
    1350 V
    ±20V
    340 W
    1
    Single Collector, Single Emitter, Single Gate
    TO-247
    Through Hole
    Bi-Directional
    3
    -
    -
    -
    Infineon
    45 A
    600 V
    ±20V
    150 W
    -
    Common Collector
    EASY1B
    PCB Mount
    N
    22
    1MHz
    3 Phase
    48 x 33.8 x 12mm
    IXYS
    70 A
    1200 V
    ±20V
    577 W
    -
    -
    TO-247
    Through Hole
    N
    3
    50kHz
    Single
    16.26 x 5.3 x 21.46mm
    ROHM
    50 A
    650 V
    ±30V
    174 W
    1
    Single Collector, Single Emitter, Single Gate
    TO-247GE
    -
    -
    -
    -
    -
    -
    Infineon
    40 A
    1200 V
    ±20V
    357 W
    1
    Single
    TO-247-3
    Through Hole
    N
    3
    -
    Single
    -
    Infineon
    79 A
    650 V
    ±20 V, ±30 V
    230 W
    -
    -
    PG-TO263-3
    -
    -
    3
    -
    -
    -
    Infineon
    50 A
    650 V
    15V
    274 W
    2
    Single
    PG-TO247-3
    -
    -
    -
    -
    -
    -
    Infineon
    -
    650 V
    ±20V
    -
    -
    -
    PG-TO247-3
    -
    -
    -
    -
    -
    -
    Infineon
    80 A
    600 V
    ±20V
    306 W
    -
    -
    TO-247
    Through Hole
    N
    3
    -
    Single
    16.13 x 5.21 x 21.1mm
    Bourns
    30 A
    600 V
    ±20V
    230 W
    1
    Single Diode
    TO-247N
    -
    -
    -
    -
    -
    -
    Infineon
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    10 A
    1200 V
    -
    125 W
    -
    3 Phase
    SDIPHP-30L
    Through Hole
    P
    30
    -
    -
    -
    Infineon
    30 A
    600 V
    20V
    250 W
    1
    Single
    PG-TO252
    -
    N
    3
    -
    Single
    -
    STMicroelectronics
    40 A
    650 V
    ±20V
    147 W
    1
    -
    TO-247
    -
    -
    3
    -
    Single
    -
    onsemi
    21 A
    300 V
    ±10V
    150 W
    -
    -
    DPAK (TO-252)
    Surface Mount
    N
    3
    1MHz
    Single
    6.73 x 6.22 x 2.39mm
    STMicroelectronics
    25 A
    1350 V
    ±20V
    340 W
    1
    Single Collector, Single Emitter, Single Gate
    TO-247
    Through Hole
    Bi-Directional
    3
    -
    -
    -
    Resultaten per pagina