IGBTs | Insulated Gate Bipolar Transistor | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    IGBTs

    IGBT (insulated-gate bipolar transistors) are semiconductors mainly used as switching devices to allow or stop power flow. They have many benefits as a result of being a cross between two of the most common transistors: Bipolar transistors and MOSFET. RS have a curated range of IGBTs from a multitude of trusted brands, including Infineon, ON Semiconductor, STMicroelectronics, and many more.

    How do IGBT transistors work?

    IGBT transistors are three-terminal devices which apply a voltage to a semiconductor, changing its properties to block power flow when it's in the off state and allow power flow in the on state. They are controlled by a metal oxide semiconductor gate structure and are widely used for switching electrical power in applications, such as welding, electric cars, air conditioners, trains, and uninterruptible power supplies.

    What are the different types of IGBT Transistors?

    There are various types of IGBT transistors and they are categorised by different parameters, such as maximum voltage, collector current, packaging type, and switching speed. The type of IGBT transistor you choose will vary depending on the exact power level and the applications being considered, and so it is important to know as many of your exact requirements as possible to choose the correct IGBT for your application.

    What is a difference between MOSFETs and IGBTs?

    An IGBT has a much lower forward voltage drop compared to a conventional MOSFET in higher blocking voltage rated devices. However, MOSFETs are characterised by a lower forward voltage at lower current densities due to the absence of diode Vf in the IGBT's output BJT.An IGBT transistor module (insulated-gate bipolar transistor) consists of one or more IGBTs and is used in many types of industrial equipment due to its reliability. IGBT transistors are a cross between bipolar junction transistors (BJTs) and MOSFETs. They are highly efficient and fast switching, plus they have high current and low saturation voltage characteristics.

    What is a typical application of IGBTs?

    IGBTs are widely used in electronic applications, including: consumer electronics, industrial technology, transportation and electric motors, aerospace electronic devices, and applications within the energy sector.

    2468 Producten voor IGBTs

    Mitsubishi Electric
    450 A
    600 V
    20V
    1.69 kW
    2
    Dual
    122x62mm
    -
    -
    -
    -
    Dual
    -
    Mitsubishi Electric
    200 A
    600 V
    20V
    1.4 kW
    2
    Dual
    94x34mm
    -
    -
    -
    -
    Dual
    -
    Mitsubishi Electric
    50
    1200 V
    -
    -
    6
    3 Phase Bridge
    Module
    Panel Mount
    N
    -
    -
    3 Phase
    -
    Mitsubishi Electric
    100 A
    600 V
    20V
    775 W
    2
    Dual
    94x34mm
    -
    -
    -
    -
    Dual
    -
    Mitsubishi Electric
    200
    1200 V
    20V
    -
    2
    Dual
    Module
    PCB Mount
    N
    -
    -
    Dual Half Bridge
    -
    Mitsubishi Electric
    300
    1200 V
    20V
    -
    2
    Dual
    Module
    PCB Mount
    N
    -
    -
    Dual Half Bridge
    -
    Mitsubishi Electric
    50
    1200 V
    -
    -
    6
    3 Phase Bridge
    Module
    Panel Mount
    N
    -
    -
    3 Phase
    -
    onsemi
    75 A
    600 V
    ±20V
    -
    -
    -
    TO-247
    Through Hole
    N
    3
    -
    Single
    15.87 x 4.82 x 20.82mm
    Mitsubishi Electric
    400 A
    600 V
    20V
    2.83 kW
    2
    Dual
    94x48mm
    -
    -
    -
    -
    Dual
    -
    Mitsubishi Electric
    300
    1200 V
    20V
    -
    2
    Dual
    Module
    PCB Mount
    N
    -
    -
    Dual Half Bridge
    -
    Mitsubishi Electric
    400 A
    600 V
    20V
    2.83 kW
    2
    Dual
    94x48mm
    -
    -
    -
    -
    Dual
    -
    Mitsubishi Electric
    450
    1200 V
    20V
    -
    2
    Dual
    Module
    PCB Mount
    N
    -
    -
    Dual Half Bridge
    -
    Mitsubishi Electric
    300 A
    600 V
    20V
    2.21 kW
    2
    Dual
    94x48mm
    -
    -
    -
    -
    Dual
    -
    Vishay
    281 A
    1200 V
    ± 20V
    1.09 kW
    1
    Single
    SOT-227
    Panel Mount
    N
    4
    -
    -
    -
    ROHM
    10 A
    650 V
    ±30V
    106 W
    1
    -
    TO-263L
    -
    -
    3
    -
    -
    -
    Infineon
    28 A
    1200 V
    ±20V
    130 W
    -
    Common Collector
    EASY1B
    PCB Mount
    N
    23
    1MHz
    3 Phase
    48 x 33.8 x 12mm
    Infineon
    141 A
    1200 V
    ±20V
    543 W
    -
    Single
    TO-247AC
    -
    -
    -
    -
    -
    -
    Infineon
    400 A
    1700 V
    20V
    20 mW
    2
    Dual
    62 mm
    -
    N
    7
    -
    Dual
    -
    ROHM
    40 A
    650 V
    ±30V
    136 W
    1
    Single
    TO-247GE
    Through Hole
    N
    3
    -
    -
    -
    Mitsubishi Electric
    100 A
    600 V
    20V
    775 W
    2
    Dual
    94x34mm
    -
    -
    -
    -
    Dual
    -
    Resultaten per pagina