IGBTs | Insulated Gate Bipolar Transistor | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    IGBTs

    IGBT (insulated-gate bipolar transistors) are semiconductors mainly used as switching devices to allow or stop power flow. They have many benefits as a result of being a cross between two of the most common transistors: Bipolar transistors and MOSFET. RS have a curated range of IGBTs from a multitude of trusted brands, including Infineon, ON Semiconductor, STMicroelectronics, and many more.

    How do IGBT transistors work?

    IGBT transistors are three-terminal devices which apply a voltage to a semiconductor, changing its properties to block power flow when it's in the off state and allow power flow in the on state. They are controlled by a metal oxide semiconductor gate structure and are widely used for switching electrical power in applications, such as welding, electric cars, air conditioners, trains, and uninterruptible power supplies.

    What are the different types of IGBT Transistors?

    There are various types of IGBT transistors and they are categorised by different parameters, such as maximum voltage, collector current, packaging type, and switching speed. The type of IGBT transistor you choose will vary depending on the exact power level and the applications being considered, and so it is important to know as many of your exact requirements as possible to choose the correct IGBT for your application.

    What is a difference between MOSFETs and IGBTs?

    An IGBT has a much lower forward voltage drop compared to a conventional MOSFET in higher blocking voltage rated devices. However, MOSFETs are characterised by a lower forward voltage at lower current densities due to the absence of diode Vf in the IGBT's output BJT.An IGBT transistor module (insulated-gate bipolar transistor) consists of one or more IGBTs and is used in many types of industrial equipment due to its reliability. IGBT transistors are a cross between bipolar junction transistors (BJTs) and MOSFETs. They are highly efficient and fast switching, plus they have high current and low saturation voltage characteristics.

    What is a typical application of IGBTs?

    IGBTs are widely used in electronic applications, including: consumer electronics, industrial technology, transportation and electric motors, aerospace electronic devices, and applications within the energy sector.

    2468 Producten voor IGBTs

    STMicroelectronics
    25 A
    600 V
    ±20V
    -
    -
    -
    TO-220
    Through Hole
    N
    3
    -
    Single
    10.4 x 4.6 x 9.15mm
    Semikron Danfoss
    422 A
    1200 V
    20V
    -
    2
    Dual
    -
    Panel Mount
    N
    -
    -
    Dual Half Bridge
    -
    Infineon
    50 A
    1200 V
    ±20V
    285 W
    2
    Dual
    AG-34MM
    Chassis Mount
    -
    -
    -
    -
    -
    Semikron Danfoss
    200 A
    1200 V
    ±20V
    -
    -
    Dual Half Bridge
    SEMITRANS3
    Panel Mount
    N
    3
    -
    Series
    106.4 x 61.4 x 30.5mm
    STMicroelectronics
    10 A
    1200 V
    ±20V
    75 W
    -
    -
    DPAK (TO-252)
    Surface Mount
    N
    3
    -
    Single
    6.6 x 6.2 x 2.4mm
    Infineon
    -
    -
    -
    20 mW
    -
    -
    AG-ECONOD-411
    -
    -
    -
    -
    -
    -
    onsemi
    200 A
    650 V
    ±20V
    375 W
    1
    -
    TO-247
    Through Hole
    P
    4
    1MHz
    Single
    15.8 x 5.2 x 22.74mm
    Infineon
    96 A
    600 V
    ±20V
    -
    -
    -
    TO-247AC
    Through Hole
    N
    3
    -
    Single
    15.9 x 5.3 x 20.3mm
    Infineon
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    7.5 A
    600 V
    ±20V
    38 W
    -
    -
    TO-220
    Through Hole
    N
    3
    -
    Single
    10.4 x 4.6 x 15.75mm
    Infineon
    -
    1200 V
    ±20V
    350 W
    -
    -
    AG-ECONO2B-311
    -
    -
    -
    -
    -
    -
    Infineon
    60 A
    600 V
    ±20V
    -
    -
    -
    TO-247AC
    Through Hole
    N
    3
    -
    Single
    15.9 x 5.3 x 20.3mm
    Infineon
    -
    650 V
    ±20V
    -
    -
    -
    PG-TO220-3
    -
    -
    -
    -
    -
    -
    onsemi
    60 A
    1200 V
    ±20V
    260 W
    1
    -
    TO-247
    Through Hole
    N
    3
    -
    Single
    16.26 x 5.3 x 21.08mm
    Mitsubishi Electric
    300
    1200 V
    20V
    -
    2
    Dual
    Module
    PCB Mount
    N
    -
    -
    Dual Half Bridge
    -
    Mitsubishi Electric
    150
    1200 V
    20V
    -
    6
    3 Phase Bridge
    Module
    PCB Mount
    N
    -
    -
    3 Phase
    -
    Mitsubishi Electric
    450 A
    600 V
    20V
    1.69 kW
    2
    Dual
    122x62mm
    -
    -
    -
    -
    Dual
    -
    Mitsubishi Electric
    150 A
    600 V
    20V
    1.09 kW
    2
    Dual
    94x34mm
    -
    -
    -
    -
    Dual
    -
    Mitsubishi Electric
    100
    1200 V
    -
    -
    6
    3 Phase Bridge
    Module
    Panel Mount
    N
    -
    -
    3 Phase
    -
    Mitsubishi Electric
    150
    1200 V
    20V
    -
    6
    3 Phase Bridge
    Module
    PCB Mount
    N
    -
    -
    3 Phase
    -
    Resultaten per pagina