IGBTs | Insulated Gate Bipolar Transistor | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    IGBTs

    IGBT (insulated-gate bipolar transistors) are semiconductors mainly used as switching devices to allow or stop power flow. They have many benefits as a result of being a cross between two of the most common transistors: Bipolar transistors and MOSFET. RS have a curated range of IGBTs from a multitude of trusted brands, including Infineon, ON Semiconductor, STMicroelectronics, and many more.

    How do IGBT transistors work?

    IGBT transistors are three-terminal devices which apply a voltage to a semiconductor, changing its properties to block power flow when it's in the off state and allow power flow in the on state. They are controlled by a metal oxide semiconductor gate structure and are widely used for switching electrical power in applications, such as welding, electric cars, air conditioners, trains, and uninterruptible power supplies.

    What are the different types of IGBT Transistors?

    There are various types of IGBT transistors and they are categorised by different parameters, such as maximum voltage, collector current, packaging type, and switching speed. The type of IGBT transistor you choose will vary depending on the exact power level and the applications being considered, and so it is important to know as many of your exact requirements as possible to choose the correct IGBT for your application.

    What is a difference between MOSFETs and IGBTs?

    An IGBT has a much lower forward voltage drop compared to a conventional MOSFET in higher blocking voltage rated devices. However, MOSFETs are characterised by a lower forward voltage at lower current densities due to the absence of diode Vf in the IGBT's output BJT.An IGBT transistor module (insulated-gate bipolar transistor) consists of one or more IGBTs and is used in many types of industrial equipment due to its reliability. IGBT transistors are a cross between bipolar junction transistors (BJTs) and MOSFETs. They are highly efficient and fast switching, plus they have high current and low saturation voltage characteristics.

    What is a typical application of IGBTs?

    IGBTs are widely used in electronic applications, including: consumer electronics, industrial technology, transportation and electric motors, aerospace electronic devices, and applications within the energy sector.

    2468 Producten voor IGBTs

    Semikron Danfoss
    400 A
    1200 V
    ±15.0V
    -
    1
    -
    -
    -
    -
    -
    -
    -
    -
    onsemi
    80 A
    600 V
    ±20V
    290 W
    -
    -
    TO-247
    Through Hole
    N
    3
    -
    Single
    15.6 x 4.7 x 20.6mm
    onsemi
    80 A
    600 V
    ±20V
    290 W
    -
    -
    TO-247
    Through Hole
    N
    3
    -
    Single
    15.6 x 4.7 x 20.6mm
    Infineon
    200 A
    1200 V
    ±20V
    700 W
    -
    3 Phase Bridge
    AG-ECONO3-4
    Panel Mount
    N
    -
    -
    3 Phase
    122 x 62 x 17mm
    onsemi
    150 A
    1200 V
    ±20V
    714 W
    -
    Single
    TO247-3LD
    Through Hole
    N
    3
    -
    -
    -
    ROHM
    144 A
    650 V
    ±30V
    404 W
    1
    Single
    TO-247GE
    Through Hole
    N
    3
    -
    -
    -
    Infineon
    1.8 kA
    4500 V
    -
    4000 kW
    3
    Single
    AG-IHVB190
    -
    -
    -
    -
    -
    -
    Infineon
    250 A
    6500 V
    ±20V
    1000 kW
    3
    Single
    CTI
    Surface Mount
    -
    5
    -
    -
    -
    Infineon
    150 A
    600 V
    ±20V
    428 W
    -
    -
    TO-247
    Through Hole
    -
    3
    -
    Single
    16.13 x 21.1 x 5.21mm
    Infineon
    55 A
    1200 V
    ±20V
    210 W
    -
    3 Phase Bridge
    ECONO3
    PCB Mount
    N
    35
    1MHz
    3 Phase
    122 x 62 x 17mm
    STMicroelectronics
    40 A
    600 V
    ±20V
    167 W
    -
    -
    TO-247
    Through Hole
    N
    3
    1MHz
    Single
    15.75 x 5.15 x 20.15mm
    IXYS
    320 A
    600 V
    ±20V
    735 W
    -
    Single
    SOT-227B
    Surface Mount
    N
    4
    5kHz
    Common Emitter
    38.23 x 25.07 x 9.6mm
    Infineon
    25 A
    1200 V
    ±20V
    250 W
    1
    Single
    TO-247-3
    Through Hole
    N
    3
    -
    Single
    -
    STMicroelectronics
    20 A
    600 V
    -
    81 W
    -
    Array
    SDIP2B
    Through Hole
    N
    26
    -
    3 Phase
    38 x 24 x 3.5mm
    IXYS
    200 A
    1200 V
    ±20V
    1250 W
    -
    -
    TO-247
    Through Hole
    N
    3
    50kHz
    Single
    16.26 x 5.3 x 21.46mm
    onsemi
    150 A
    1200 V
    ±20V
    714 W
    -
    Single
    TO247-3LD
    Through Hole
    N
    3
    -
    -
    -
    Vishay
    96 A
    650 V
    ± 20V
    259 W
    2
    Half Bridge
    INT-A-PAK
    Panel Mount
    N
    7
    -
    -
    -
    STMicroelectronics
    30 A
    600 V
    ±20V
    258 W
    -
    -
    TO-247
    Through Hole
    N
    3
    1MHz
    Single
    15.75 x 5.15 x 20.15mm
    onsemi
    80 A
    600 V
    ±20V
    115 W
    -
    -
    TO-3PF
    Through Hole
    N
    3
    1MHz
    Single
    15.7 x 3.2 x 26.7mm
    onsemi
    80 A
    600 V
    ±20V
    349 W
    -
    -
    TO-247
    Through Hole
    N
    3
    -
    Single
    15.6 x 4.7 x 20.6mm
    Resultaten per pagina