DIP & SIP Switches, Dual In-Line Package Switches | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    DIP & SIP Switches

    DIP and SIP switches are small manual electronic switches that are designed to be packaged with other circuits. DIP (dual in-line package) SIP (single in-line) switches allow you to control the flow of electricity around a printed circuit board. For a more detailed view and to learn more about the different types of switches available, check out our complete guide to DIP switches.

    RS offer an extensive range of high-quality devices from industry-leading brands including APEM, Omron, TE Connectivity, and C&K.

    Where are DIP and SIP switches typically used?

    As these switches are simple to operate and are very cost-effective they are typically used to select and change between hardware and devices. The switches are much cheaper than programmable chips or software control panels. Some of the most common applications are:

    • PC expansion cards, video cards, hard drives, and modems
    • Arcade machines
    • Automatic garage doors
    • Transmitters and receivers and other radio frequency systems

    Features and Benefits

    • Gold contacts on some models for high reliability
    • Good replacement for jumpers
    • Units vary from 1 through to 32 poles.
    • Longer poles in some models save loading time in production.
    • Can be modified by cutting the poles to the required level
    • Good service temperature ranges for all environment
    • Resist shock and vibrations in some models
    • Inexpensive
    • Can check settings without powering them on

    1057 Producten voor DIP & SIP Switches

    € 1,242
    Per stuk (in een verpakking 5)
    Omron
    SPST
    1
    25 mA@ 24 V dc
    Through Hole
    Gold Plated
    DIP
    Slide
    1000Operations
    +70°C
    -20°C
    -20 → +70°C
    -
    -
    TE Connectivity
    SPST
    8
    100 mA@ 24 V dc
    Through Hole
    Copper Alloy
    DIP
    Extended Slide
    1000Cycles
    +85°C
    -30°C
    -30 → +85°C
    -
    -
    € 3,016
    Per stuk (in een verpakking 5)
    Omron
    8P
    8
    25 mA@ 24 V dc
    Through Hole
    Gold Plated
    DIP
    Slide
    1000Operations
    +70°C
    -20°C
    -20 → +70°C
    -
    -
    TE Connectivity
    SPST
    3
    100 mA@ 24 V dc
    Through Hole
    Copper Alloy
    DIP
    Slide
    -
    +85°C
    -30°C
    -30 → +85°C
    -
    -
    APEM
    8PST
    8
    25 mA
    Through Hole
    Phosphor Bronze
    DIP
    Recessed
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    24V dc
    TE Connectivity
    SPST
    1
    25 @ 24 mA @ V dc
    Surface Mount
    Au over Nickel Plated, Cu Alloy
    -
    Recessed
    -
    -
    -
    -
    -
    -
    TE Connectivity
    DPST
    2
    25 mA@ 24 V dc
    Surface Mount
    Gold over Nickel Plated Copper Alloy
    DIP
    Slide
    -
    +85°C
    -30°C
    -30 → +85°C
    -
    -
    Omron
    DPST
    2
    25 mA
    Through Hole
    -
    DIP
    Piano
    -
    +70°C
    -20°C
    -20 → +70°C
    IP40
    24V dc
    Omron
    SPST
    4
    25mA
    PCB
    Gold
    -
    Raised
    -
    -
    -
    -
    IP40
    -
    € 1,242
    Per stuk (geleverd in een tube)
    Omron
    SPST
    1
    25 mA@ 24 V dc
    Through Hole
    Gold Plated
    DIP
    Slide
    1000Operations
    +70°C
    -20°C
    -20 → +70°C
    -
    -
    TE Connectivity
    SPST
    1
    25 @ 24 mA @ V dc
    Surface Mount
    Au over Nickel Plated, Cu Alloy
    -
    Raised
    -
    -
    -
    -
    -
    -
    TE Connectivity
    SPST
    3
    100 mA@ 24 V dc
    Through Hole
    Copper Alloy
    DIP
    Slide
    -
    +85°C
    -30°C
    -30 → +85°C
    -
    -
    Nidec Components
    SPDT
    2
    100mA
    Surface Mount
    Copper Alloy
    DIP
    Rotary
    200Operations
    +70°C
    -25°C
    -25 → +70°C
    -
    16V
    Omron
    4PST
    4
    25 mA
    Through Hole
    -
    DIP
    Piano
    -
    +70°C
    -20°C
    -20 → +70°C
    IP40
    24V dc
    Omron
    SPST
    4
    25 mA
    Surface Mount
    -
    -
    Slide
    -
    -
    -
    -
    IP40
    -
    Hartmann
    -
    16
    100 mA@ 24 V dc
    Surface Mount
    Gold over Nickel Plated Stainless Steel
    DIP
    Rotary Flush
    10000Operations
    +90°C
    -30°C
    -30 → +90°C
    -
    24V dc
    Hartmann
    -
    16
    150 mA@ 24 V dc
    Through Hole
    Gold over Nickel Plated Bronze
    DIP
    Screwdriver
    10000Operations
    +70°C
    -20°C
    -20 → +70°C
    -
    24V dc
    C & K
    SPST
    8
    25 mA@ 24 V dc
    Surface Mount
    Gold over Nickel Plated Copper Alloy
    DIP
    Flush
    1000Cycles
    +85°C
    -40°C
    -40 → +85°C
    -
    -
    € 0,667
    Per stuk (in een verpakking 20)
    ERG
    SPST
    1
    1 A
    Through Hole
    -
    -
    Slide
    -
    +85°C
    -55°C
    -55 → +85°C
    -
    -
    Omron
    SPST
    1
    25 mA
    Surface Mount
    Au plated
    -
    Raised Actuator
    -
    -
    -
    -
    IP40
    -
    Resultaten per pagina