Breadboards | Solderless PCB Circuit Board | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Breadboards

    A breadboard is a solderless plugboard that is reusable and used for prototyping in electronics. The fact that it is solderless allows it to be used for creating temporary prototypes and circuit designs. For an overview of breadboard layouts, types, and brands, see our breadboard guide.

    RS offer a selection of high-quality PCB solderless breadboard, strips, kits, and starter kits for all your electronics design needs.

    The layout of a Breadboard

    Terminal strips are the main areas that hold most of the electronic components. The metal strips at the bottom of the breadboard have clips that allow you to hold a component in place once inserted into the holes. The wire or component is then electrically connected to anything else that is in that row.Power rails (also known as bus strips) are metal strips that run in the opposite direction to the terminal strips giving you easy access to power wherever it is required in the circuit.The ravine in the centre of a breadboard is used for DIP integrated circuits.

    Uses of breadboards

    Due to breadboard prototyping capabilities, they are popular with students who use them to create simple or complex circuits.Manufacturers also use breadboards to test out new parts so that they do not have to solder connections each time they test a new design. It gives them the ability to build, test then analyse the results.

    62 Producten voor Breadboards

    Prototyping Solderless Breadboard
    83mm
    958
    147mm
    19mm
    83 x 147 x 19mm
    -
    -
    Prototyping Board
    240mm
    -
    195mm
    21mm
    240 x 195 x 21mm
    -
    -
    Prototyping Board
    201mm
    780
    64mm
    18.5mm
    201 x 64 x 18.5mm
    -
    -
    Prototyping Board
    80mm
    390
    60mm
    10mm
    80 x 60 x 10mm
    -
    -
    Prototyping Solderless Breadboard
    266mm
    -
    168mm
    24mm
    266 x 168 x 24mm
    -
    -
    € 20,90
    Per stuk
    Power Block
    81mm
    -
    30mm
    19mm
    81 x 30 x 19mm
    -
    -
    Prototyping Board
    114.3mm
    -
    156.21mm
    1.6mm
    114.3 x 156.21 x 1.6mm
    -
    -
    Prototyping Board
    203.3mm
    -
    194.31mm
    1.6mm
    203.3 x 194.31 x 1.6mm
    -
    -
    Sunhayato
    Solderless Breadboard Kit
    190mm
    -
    168mm
    24mm
    190 x 168 x 24mm
    -
    -
    Kitronik
    Prototyping Board
    165.5mm
    830
    56.5mm
    8.5mm
    56.5 x 165.5 x 8.5mm
    -
    -
    ADAFRUIT INDUSTRIES
    SMT Breakout PCB
    -
    -
    -
    -
    -
    -
    -
    Sunhayato
    Solderless Breadboard Kit
    83mm
    408
    52mm
    9mm
    83 x 52 x 9mm
    -
    -
    Rademacher
    Aboratory Card Phenol Hard-Paper
    -
    -
    -
    -
    -
    -
    -
    Brand-Rex
    Solderless Breadboard
    -
    830
    -
    -
    -
    -
    -
    Digilent
    Blank Canvas
    -
    -
    -
    -
    -
    3.3 V, 5 V, ±12 V
    -
    Roth Elektronik
    Solderable Breadboard With Adaption Circuit Board
    57.78mm
    -
    54.61mm
    1.5mm
    57.78 x 54.61 x 1.5mm
    -
    -
    Roth Elektronik
    Solderable Breadboard With Adaption Circuit Board
    31.75mm
    -
    24.76mm
    1.5mm
    31.75 x 24.76 x 1.5mm
    -
    -
    RND
    Prototyping Board
    67.8mm
    -
    86.9mm
    -
    67.8 x 86.9mm
    -
    -
    Brand-Rex
    Solderless Breadboard
    -
    400
    -
    -
    -
    -
    -
    Rademacher
    Laboratory Card
    160mm
    -
    100mm
    1.5mm
    160 x 100mm
    -
    -
    Resultaten per pagina