| | - | Relay | 230 V ac | 77 x 35mm | 1 | 2 | 0°C | +50°C | - | - | - | - | IP20, IP65 | - | - | - | NTC | Panel Mount | -60 → +150 °C | - |
|
| | - | Relay | 24 V ac | 77 x 35mm | 1 | 1 | 0°C | +50°C | - | - | - | - | IP20, IP65 | - | - | - | J Type Thermocouple | Panel Mount | -30 → +400 °C | - |
|
| | - | Relay | 230 V ac | 76 x 34.5mm | 1 | 3 | -30°C | +80°C | 0 → +100 °C | ON/OFF, PID Controller | - | LED | IP20, IP65 | ON/OFF, PID | - | - | PTC | Panel Mount | - | - |
|
| | - | - | 230 V ac | 77 x 35mm | 1 | - | 0°C | +50°C | - | - | - | - | IP20, IP65 | - | - | - | NTC | Panel Mount | -60 → +150 °C | - |
|
| | - | Relay | 10 → 30 V dc | 76 x 34.5mm | 1 | 3 | 0°C | +50°C | - | - | - | - | NEMA 4X | - | - | - | NTC, PTC | Panel Mount | -50 → +100 °C, -58 → +212 °F | RS PRO |
|
| | - | Relay | 100 → 240 V ac | 48 x 96mm | 1 | 2 | 0°C | +50°C | - | - | - | - | IP65, NEMA 4X | - | - | - | K Type Thermocouple | 1/8 DIN (H) | - | RS PRO |
|
| | - | Relay, SSR | 230 V | 48 x 48mm | 2 | 3 | 0°C | +50°C | 0 → +50 °C | ON/OFF, PID Controller | - | - | - | - | - | - | TC, RTD | Panel Mount | - | - |
|
| | - | Relay | 230 V ac | 96 x 96mm | - | 1 | 0°C | +400°C | - | - | - | - | IP65 | - | - | - | J Type Thermocouple | Panel Mount | - | - |
|
| | - | Relay, Relay-CO | 24 V ac/dc | 22.5 x 110mm | 1 | 2 | 0°C | +55°C | - | ON/OFF, PID Controller | - | OLED | IP20 | - | - | - | DC Current, DC Voltage, RTD, Thermocouple | DIN Rail | MAXVU RAIL | - |
|
| | - | SSR | 230 V ac | 96 x 96mm | - | 3 | 0°C | +50°C | 0 → +50 °C | ON/OFF, PID Controller | - | LED | IP20, IP65 | ON/OFF | - | - | RTD, Universal Input TC | Panel Mount | - | - |
|
| | - | Relay | 230 V ac | 77 x 35mm | 1 | 1 | 0°C | +50°C | - | - | - | - | IP20, IP65 | - | - | - | NTC | Panel Mount | -60 → +150 °C | - |
|
| | - | Relay | 100 → 240 V ac | 48 x 48mm | - | 2 | 0°C | +50°C | - | - | - | - | IP20, IP65 | - | - | - | K Type Thermocouple | Panel Mount | - | - |
|
| | - | Relay, SSR | 110 → 240 V ac | 96 x 48mm | - | 3 | 0°C | +55°C | +100 → +1824 (Type B Thermocouple) °C, 0 → +1399 (Type N Thermocouple) °C, 0 → +1762 (Type S Thermocouple) °C, 0 → +1795 (Type R Thermocouple) °C, 0 → +2320 (Type C Thermocouple) °C, 0 → 762 (Type L Thermocoup | - | - | Dual 4 Digit LED | IP20, IP65 | PID Function Only | - | - | Analogue, B Type Thermocouple, C Type Thermocouple, J Type Thermocouple, K Type Thermocouple, L Type Thermocouple, N Type Thermocouple, PT100, R Type Thermocouple, S Type Thermocouple, T Type Thermocouple | Panel Mount | - | - |
|
| | - | Relay, SSR | 230 V ac | 77 x 35mm | 1 | 2 | 0°C | +50°C | - | - | - | - | IP20, IP65 | - | - | - | Thermocouple | Panel Mount | 0 → +1300 (K Type Thermocouple) °C, 0 → +1700 (R Type Thermocouple) °C, 0 → +1700 (S Type Thermocouple) °C, 0 → +400 (T Type Thermocouple) °C, 0 → +600 (J Type Thermocouple) °C | - |
|
| | - | Relay | 110 → 240 V ac | 48 x 48mm | - | 3 | 0°C | +55°C | +100 → +1824 (Type B Thermocouple) °C, 0 → +1399 (Type N Thermocouple) °C, 0 → +1762 (Type S Thermocouple) °C, 0 → +1795 (Type R Thermocouple) °C, 0 → +2320 (Type C Thermocouple) °C, 0 → 762 (Type L Thermocoup | - | - | Dual 4 Digit LED | IP20, IP65 | PID Function Only | - | - | Analogue, B Type Thermocouple, C Type Thermocouple, J Type Thermocouple, K Type Thermocouple, L Type Thermocouple, N Type Thermocouple, PT100, R Type Thermocouple, S Type Thermocouple, T Type Thermocouple | Panel Mount | - | - |
|
| | - | Relay, SSR | 24 V | 48 x 48mm | 2 | 3 | 0°C | +50°C | 0 → +50 °C | ON/OFF, PID Controller | - | - | - | - | - | - | TC, RTD | Panel Mount | - | - |
|
| | - | Relay, SSR | 24 V ac/dc | 48 x 48mm | - | 3 | 0°C | +55°C | +100 → +1824 (Type B Thermocouple) °C, 0 → +1399 (Type N Thermocouple) °C, 0 → +1762 (Type S Thermocouple) °C, 0 → +1795 (Type R Thermocouple) °C, 0 → +2320 (Type C Thermocouple) °C, 0 → 762 (Type L Thermocoup | - | - | Dual 4 Digit LED | IP20, IP65 | PID Function Only | - | - | Analogue, B Type Thermocouple, C Type Thermocouple, J Type Thermocouple, K Type Thermocouple, L Type Thermocouple, N Type Thermocouple, PT100, R Type Thermocouple, S Type Thermocouple, T Type Thermocouple | Panel Mount | - | - |
|
| | - | Relay, SSR | 100 → 240 V | 48 x 48mm | 3 | 3 | 0°C | +50°C | 0 → +50 °C | ON/OFF, PID Controller | - | - | - | - | - | - | TC, RTD | Panel Mount | - | - |
|
| | - | Relay | 230 V ac | 77 x 35mm | 1 | 1 | 0°C | +50°C | - | - | - | - | IP20, IP65 | - | - | - | J Type Thermocouple | Panel Mount | -30 → +400 °C | - |
|
| | - | Relay, SSR | 100 → 240 V ac | 96 x 96mm | - | 3 | 0°C | +50°C | 0 → +50 °C | ON/OFF, PID Controller | - | LED | IP20, IP65 | ON/OFF | - | - | RTD, Universal Input TC, Voltage/Current (dc) | Panel Mount | RS Brand | - |