Linear Bearings | Linear Ball Bearings | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Linear Bearings

    Linear bearings are designed to provide a free motion in one direction and are the most common type of linear slide, offering a smooth precision motion along a single axis linear design. Most commonly used within the furniture industry as a ball-bearing drawer slide.

    Linear plain bearings are bearing elements for translation type motion (motion along a path). Unlike roller bearings, linear plain bearings move on a shaft or static guideway, as opposed to on movable component slides. Depending on the type of guiding system, the sliding layer is applied to the rigid or movable component.

    RS have a great range of linear bearings ideal for most mechanical power transmission applications.

    How do Linear Motion Bearings Work?

    Linear Ball Bearings are housed in a linear base, with self-lubrication properties that increase reliability. Most commonly constructed from materials such as aluminium, steel and the ball bearing slides consist of two linear rows of ball bearings contained by four rods and on differing sides of the base. This low friction linear movement can be powered by either a drive mechanism or by hand.Linear plain bearings are available in a wide range of sizes and material types, suited to different applications. They come in three main configurations: closed, open and split.

    Applications for Linear Bearings

    Ball-bearing slide applications include delicate instrumentation, robotic assembly, cabinetry, appliances and clean room environments, which primarily serve the manufacturing industry but also the furniture, electronics and construction industries.

    Linear plain bearings are resistant to shock and contamination. They offer high static load capacity and low wear and make little noise. These characteristics make them suitable for applications where the bearing position must be low maintenance or maintenance-free, or where lubrication is either impermissible or undesirable. They are found in everyday applications including:

    • Printers
    • Lab equipment
    • Thermoperformance
    • Additive manufacturing
    • Welding machines
    • Stone saws and heavy-duty cutters
    • Assembly and inspection stations
    • Seat adjustment and shock absorption

    232 Producten voor Linear Bearings

    Bosch Rexroth
    16mm
    26mm
    36mm
    Linear Ball Bearing
    -
    Open
    With Seals
    -
    600N
    450N
    -
    Bosch Rexroth
    20mm
    32mm
    45mm
    Linear Ball Bearing
    -
    Open
    With Seals
    -
    1280N
    970N
    -
    INA
    25mm
    40mm
    58mm
    Linear Ball Bearing
    -
    Closed
    -
    -
    2950N
    2850N
    -
    Bosch Rexroth
    30mm
    40mm
    50mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    2700N
    2230N
    -
    INA
    25mm
    40mm
    58mm
    Linear Ball Bearing
    -
    Open
    With Seals
    -
    2850N
    2300N
    -
    INA
    25mm
    -
    58mm
    Linear Ball Bearing
    -
    Open
    With Seals
    30mm
    3950N
    4300N
    -
    Igus
    10mm
    -
    20mm
    Replacement Liners
    -
    -
    -
    -
    -
    -
    -
    Ewellix Makers in Motion
    12mm
    22mm
    32mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    1160N
    980N
    -
    Ewellix Makers in Motion
    20mm
    28mm
    30mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    1160N
    800N
    -
    Bosch Rexroth
    25mm
    40mm
    58mm
    Linear Ball Bearing
    -
    Open
    With Seals
    -
    2270N
    1750N
    -
    Ewellix Makers in Motion
    12mm
    19mm
    28mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    695N
    510N
    -
    INA
    20mm
    32mm
    45mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    2200N
    2310N
    -
    Ewellix Makers in Motion
    30mm
    40mm
    50mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    3150N
    2700N
    -
    Ewellix Makers in Motion
    12mm
    19mm
    28mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    695N
    510N
    -
    Ewellix Makers in Motion
    20mm
    32mm
    45mm
    Linear Ball Bearing
    -
    Open
    Without Seals
    -
    2650N
    2650N
    -
    Ewellix Makers in Motion
    25mm
    40mm
    58mm
    Linear Plain Bearing
    -
    -
    -
    -
    4000N
    14000N
    -
    Ewellix Makers in Motion
    20mm
    32mm
    45mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    2240N
    2040N
    -
    Bosch Rexroth
    20mm
    32mm
    45mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    1390N
    1250N
    -
    Igus
    12mm
    19mm
    28mm
    Linear Plain Bearing
    -
    -
    -
    -
    420N
    2940N
    -
    INA
    16mm
    26mm
    36mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    1430N
    1550N
    -
    Resultaten per pagina