Linear Bearings | Linear Ball Bearings | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Linear Bearings

    Linear bearings are designed to provide a free motion in one direction and are the most common type of linear slide, offering a smooth precision motion along a single axis linear design. Most commonly used within the furniture industry as a ball-bearing drawer slide.

    Linear plain bearings are bearing elements for translation type motion (motion along a path). Unlike roller bearings, linear plain bearings move on a shaft or static guideway, as opposed to on movable component slides. Depending on the type of guiding system, the sliding layer is applied to the rigid or movable component.

    RS have a great range of linear bearings ideal for most mechanical power transmission applications.

    How do Linear Motion Bearings Work?

    Linear Ball Bearings are housed in a linear base, with self-lubrication properties that increase reliability. Most commonly constructed from materials such as aluminium, steel and the ball bearing slides consist of two linear rows of ball bearings contained by four rods and on differing sides of the base. This low friction linear movement can be powered by either a drive mechanism or by hand.Linear plain bearings are available in a wide range of sizes and material types, suited to different applications. They come in three main configurations: closed, open and split.

    Applications for Linear Bearings

    Ball-bearing slide applications include delicate instrumentation, robotic assembly, cabinetry, appliances and clean room environments, which primarily serve the manufacturing industry but also the furniture, electronics and construction industries.

    Linear plain bearings are resistant to shock and contamination. They offer high static load capacity and low wear and make little noise. These characteristics make them suitable for applications where the bearing position must be low maintenance or maintenance-free, or where lubrication is either impermissible or undesirable. They are found in everyday applications including:

    • Printers
    • Lab equipment
    • Thermoperformance
    • Additive manufacturing
    • Welding machines
    • Stone saws and heavy-duty cutters
    • Assembly and inspection stations
    • Seat adjustment and shock absorption

    232 Producten voor Linear Bearings

    INA
    16mm
    26mm
    36mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    840N
    780N
    -
    Igus
    12mm
    14mm
    10mm
    Linear Plain Bearing
    -
    -
    -
    -
    -
    -
    -
    INA
    40mm
    52mm
    60mm
    Linear Ball Bearing
    -
    Open
    Without Seals
    -
    5300N
    4950N
    -
    Bosch Rexroth
    16mm
    26mm
    40mm
    Linear Ball Bearing
    16mm
    -
    Without Seals
    -
    -
    -
    -
    Bosch Rexroth
    30mm
    40mm
    50mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    3250N
    2790N
    -
    INA
    30mm
    47mm
    68mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    3800N
    3600N
    -
    Bosch Rexroth
    25mm
    35mm
    40mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    2050N
    1560N
    -
    Bosch Rexroth
    20mm
    32mm
    45mm
    Linear Ball Bearing
    -
    Open
    With Seals
    -
    2570N
    1180N
    -
    Bosch Rexroth
    12mm
    19mm
    28mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    870N
    620N
    -
    Bosch Rexroth
    16mm
    26mm
    36mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    670N
    620N
    -
    INA
    6mm
    12mm
    22mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    390N
    340N
    -
    Bosch Rexroth
    16mm
    26mm
    -
    Linear Ball Bearing
    16mm
    Closed
    Without Seals
    -
    -
    -
    -
    Bosch Rexroth
    40mm
    62mm
    80mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    5480N
    4880N
    -
    THK
    4mm
    8mm
    12mm
    Linear Ball Bearing
    4mm
    Open
    Without Seals
    -
    -
    -
    -
    INA
    14mm
    21mm
    28mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    830N
    760N
    -
    Bosch Rexroth
    16mm
    26mm
    36mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    1400N
    780N
    -
    Igus
    -
    -
    1000mm
    Linear Plain Bearing
    -
    -
    -
    -
    -
    -
    -
    INA
    40mm
    62mm
    80mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    10200N
    9600N
    -
    Igus
    25mm
    40mm
    58mm
    Linear Plain Bearing
    -
    -
    -
    -
    3625N
    25375N
    -
    Igus
    12.5mm
    30mm
    8mm
    Linear Plain Bearing
    -
    -
    -
    -
    -
    6000N
    -
    Resultaten per pagina