Linear Bearings | Linear Ball Bearings | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Linear Bearings

    Linear bearings are designed to provide a free motion in one direction and are the most common type of linear slide, offering a smooth precision motion along a single axis linear design. Most commonly used within the furniture industry as a ball-bearing drawer slide.

    Linear plain bearings are bearing elements for translation type motion (motion along a path). Unlike roller bearings, linear plain bearings move on a shaft or static guideway, as opposed to on movable component slides. Depending on the type of guiding system, the sliding layer is applied to the rigid or movable component.

    RS have a great range of linear bearings ideal for most mechanical power transmission applications.

    How do Linear Motion Bearings Work?

    Linear Ball Bearings are housed in a linear base, with self-lubrication properties that increase reliability. Most commonly constructed from materials such as aluminium, steel and the ball bearing slides consist of two linear rows of ball bearings contained by four rods and on differing sides of the base. This low friction linear movement can be powered by either a drive mechanism or by hand.Linear plain bearings are available in a wide range of sizes and material types, suited to different applications. They come in three main configurations: closed, open and split.

    Applications for Linear Bearings

    Ball-bearing slide applications include delicate instrumentation, robotic assembly, cabinetry, appliances and clean room environments, which primarily serve the manufacturing industry but also the furniture, electronics and construction industries.

    Linear plain bearings are resistant to shock and contamination. They offer high static load capacity and low wear and make little noise. These characteristics make them suitable for applications where the bearing position must be low maintenance or maintenance-free, or where lubrication is either impermissible or undesirable. They are found in everyday applications including:

    • Printers
    • Lab equipment
    • Thermoperformance
    • Additive manufacturing
    • Welding machines
    • Stone saws and heavy-duty cutters
    • Assembly and inspection stations
    • Seat adjustment and shock absorption

    232 Producten voor Linear Bearings

    Igus
    -
    -
    100mm
    Linear Plain Bearing
    -
    -
    -
    -
    -
    -
    -
    INA
    40mm
    62mm
    80mm
    Linear Ball Bearing
    -
    Open
    With Seals
    -
    6100N
    4600N
    -
    Ewellix Makers in Motion
    6mm
    12mm
    22mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    335N
    270N
    -
    Ewellix Makers in Motion
    16mm
    26mm
    36mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    1500N
    1290N
    -
    Ewellix Makers in Motion
    4mm
    8mm
    12mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    75N
    60N
    -
    INA
    12mm
    -
    32mm
    Linear Ball Bearing
    -
    Open
    With Seals
    18mm
    900N
    1100N
    -
    INA
    40mm
    62mm
    80mm
    Linear Ball Bearing
    -
    Closed
    -
    -
    6400N
    5600N
    -
    Ewellix Makers in Motion
    20mm
    28mm
    30mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    1160N
    800N
    -
    INA
    12mm
    22mm
    32mm
    Linear Ball Bearing
    -
    Open
    With Seals
    -
    900N
    1100N
    -
    INA
    20mm
    32mm
    45mm
    Linear Ball Bearing
    -
    Open
    With Seals
    -
    2200N
    2310N
    -
    Ewellix Makers in Motion
    5mm
    10mm
    15mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    170N
    129N
    -
    INA
    50mm
    -
    100mm
    Linear Ball Bearing
    -
    Open
    With Seals
    50mm
    8900N
    6600N
    -
    INA
    50mm
    75mm
    100mm
    Linear Ball Bearing
    -
    Open
    With Seals
    -
    8900N
    6600N
    -
    Igus
    16mm
    24mm
    30mm
    Linear Plain Bearing
    -
    -
    -
    -
    600N
    4200N
    -
    Igus
    -
    -
    1m
    Linear Plain Bearing
    -
    -
    -
    -
    -
    -
    -
    INA
    16mm
    26mm
    36mm
    Linear Ball Bearing
    -
    Open
    With Seals
    -
    1430N
    1550N
    -
    IKO Nippon Thompson
    -
    80mm
    80mm
    Linear Ball Bearing
    40mm
    Closed
    With Seals
    20mm
    -
    -
    -
    THK
    30mm
    45mm
    64mm
    Linear Ball Bearing
    30mm
    Open
    Without Seals
    -
    -
    -
    -
    THK
    16mm
    28mm
    37mm
    Linear Ball Bearing
    16mm
    Open
    Without Seals
    -
    -
    -
    -
    Bosch Rexroth
    12mm
    19mm
    28mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    610N
    500N
    -
    Resultaten per pagina