Linear Bearings | Linear Ball Bearings | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Linear Bearings

    Linear bearings are designed to provide a free motion in one direction and are the most common type of linear slide, offering a smooth precision motion along a single axis linear design. Most commonly used within the furniture industry as a ball-bearing drawer slide.

    Linear plain bearings are bearing elements for translation type motion (motion along a path). Unlike roller bearings, linear plain bearings move on a shaft or static guideway, as opposed to on movable component slides. Depending on the type of guiding system, the sliding layer is applied to the rigid or movable component.

    RS have a great range of linear bearings ideal for most mechanical power transmission applications.

    How do Linear Motion Bearings Work?

    Linear Ball Bearings are housed in a linear base, with self-lubrication properties that increase reliability. Most commonly constructed from materials such as aluminium, steel and the ball bearing slides consist of two linear rows of ball bearings contained by four rods and on differing sides of the base. This low friction linear movement can be powered by either a drive mechanism or by hand.Linear plain bearings are available in a wide range of sizes and material types, suited to different applications. They come in three main configurations: closed, open and split.

    Applications for Linear Bearings

    Ball-bearing slide applications include delicate instrumentation, robotic assembly, cabinetry, appliances and clean room environments, which primarily serve the manufacturing industry but also the furniture, electronics and construction industries.

    Linear plain bearings are resistant to shock and contamination. They offer high static load capacity and low wear and make little noise. These characteristics make them suitable for applications where the bearing position must be low maintenance or maintenance-free, or where lubrication is either impermissible or undesirable. They are found in everyday applications including:

    • Printers
    • Lab equipment
    • Thermoperformance
    • Additive manufacturing
    • Welding machines
    • Stone saws and heavy-duty cutters
    • Assembly and inspection stations
    • Seat adjustment and shock absorption

    232 Producten voor Linear Bearings

    Ewellix Makers in Motion
    30mm
    40mm
    50mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    3150N
    2700N
    -
    INA
    50mm
    75mm
    100mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    15100N
    13900N
    -
    Ewellix Makers in Motion
    12mm
    22mm
    32mm
    Linear Plain Bearing
    -
    -
    -
    -
    965N
    3350N
    -
    INA
    16mm
    -
    30.2mm
    Linear Ball Bearing
    -
    Open
    With Seals
    19mm
    890N
    620N
    -
    Igus
    12mm
    21.8mm
    31.9mm
    Linear Plain Bearing
    -
    -
    -
    -
    960N
    6720N
    -
    Ewellix Makers in Motion
    12mm
    19mm
    28mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    695N
    510N
    -
    INA
    16mm
    26mm
    36mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    840N
    780N
    -
    INA
    40mm
    -
    80mm
    Linear Ball Bearing
    -
    Open
    With Seals
    45mm
    6100N
    4600N
    -
    INA
    20mm
    32mm
    45mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    1660N
    1570N
    -
    INA
    50mm
    75mm
    100mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    9200N
    8000N
    -
    INA
    40mm
    62mm
    80mm
    Linear Ball Bearing
    -
    Open
    With Seals
    -
    10200N
    9600N
    -
    INA
    50mm
    -
    100mm
    Linear Ball Bearing
    -
    Open
    With Seals
    50mm
    15100N
    13900N
    -
    Resultaten per pagina