Linear Bearings | Linear Ball Bearings | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Linear Bearings

    Linear bearings are designed to provide a free motion in one direction and are the most common type of linear slide, offering a smooth precision motion along a single axis linear design. Most commonly used within the furniture industry as a ball-bearing drawer slide.

    Linear plain bearings are bearing elements for translation type motion (motion along a path). Unlike roller bearings, linear plain bearings move on a shaft or static guideway, as opposed to on movable component slides. Depending on the type of guiding system, the sliding layer is applied to the rigid or movable component.

    RS have a great range of linear bearings ideal for most mechanical power transmission applications.

    How do Linear Motion Bearings Work?

    Linear Ball Bearings are housed in a linear base, with self-lubrication properties that increase reliability. Most commonly constructed from materials such as aluminium, steel and the ball bearing slides consist of two linear rows of ball bearings contained by four rods and on differing sides of the base. This low friction linear movement can be powered by either a drive mechanism or by hand.Linear plain bearings are available in a wide range of sizes and material types, suited to different applications. They come in three main configurations: closed, open and split.

    Applications for Linear Bearings

    Ball-bearing slide applications include delicate instrumentation, robotic assembly, cabinetry, appliances and clean room environments, which primarily serve the manufacturing industry but also the furniture, electronics and construction industries.

    Linear plain bearings are resistant to shock and contamination. They offer high static load capacity and low wear and make little noise. These characteristics make them suitable for applications where the bearing position must be low maintenance or maintenance-free, or where lubrication is either impermissible or undesirable. They are found in everyday applications including:

    • Printers
    • Lab equipment
    • Thermoperformance
    • Additive manufacturing
    • Welding machines
    • Stone saws and heavy-duty cutters
    • Assembly and inspection stations
    • Seat adjustment and shock absorption

    232 Producten voor Linear Bearings

    INA
    20mm
    32mm
    45mm
    Linear Ball Bearing
    -
    Open
    With Seals
    -
    1600N
    1280N
    -
    INA
    25mm
    40mm
    58mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    2950N
    2850N
    -
    Ewellix Makers in Motion
    10mm
    17mm
    26mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    585N
    415N
    -
    INA
    25mm
    -
    58mm
    Linear Ball Bearing
    -
    Open
    With Seals
    30mm
    2850N
    2330N
    -
    INA
    8mm
    15mm
    24mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    475N
    400N
    -
    Igus
    16mm
    -
    35mm
    Replacement Liners
    -
    -
    -
    -
    -
    -
    -
    Igus
    12mm
    14mm
    8mm
    Linear Plain Bearing
    -
    -
    -
    -
    -
    -
    -
    Bosch Rexroth
    20mm
    28mm
    30mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    1410N
    900N
    -
    INA
    20mm
    32mm
    45mm
    Linear Ball Bearing
    -
    Closed
    -
    -
    1660N
    1570N
    -
    Ewellix Makers in Motion
    3mm
    7mm
    10mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    60N
    44N
    -
    Ewellix Makers in Motion
    16mm
    24mm
    30mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    930N
    630N
    -
    INA
    12mm
    19mm
    28mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    800N
    740N
    -
    Ewellix Makers in Motion
    20mm
    28mm
    30mm
    Linear Plain Bearing
    -
    -
    -
    -
    2080N
    7350N
    -
    INA
    25mm
    40mm
    58mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    2950N
    2850N
    -
    INA
    16mm
    26mm
    36mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    840N
    780N
    -
    INA
    25mm
    55mm
    49mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    30mm
    2280N
    1670N
    -
    IKO Nippon Thompson
    52.1mm
    68mm
    68mm
    Linear Ball Bearing
    30mm
    Closed
    With Seals
    15mm
    -
    -
    -
    Ewellix Makers in Motion
    8mm
    16mm
    25mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    490N
    355N
    -
    IKO Nippon Thompson
    22.9mm
    32mm
    32mm
    Linear Ball Bearing
    12mm
    Closed
    With Seals
    6mm
    -
    -
    -
    INA
    40mm
    -
    80mm
    Linear Ball Bearing
    -
    Open
    With Seals
    45mm
    10200N
    9600N
    -
    Resultaten per pagina