Linear Bearings | Linear Ball Bearings | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Linear Bearings

    Linear bearings are designed to provide a free motion in one direction and are the most common type of linear slide, offering a smooth precision motion along a single axis linear design. Most commonly used within the furniture industry as a ball-bearing drawer slide.

    Linear plain bearings are bearing elements for translation type motion (motion along a path). Unlike roller bearings, linear plain bearings move on a shaft or static guideway, as opposed to on movable component slides. Depending on the type of guiding system, the sliding layer is applied to the rigid or movable component.

    RS have a great range of linear bearings ideal for most mechanical power transmission applications.

    How do Linear Motion Bearings Work?

    Linear Ball Bearings are housed in a linear base, with self-lubrication properties that increase reliability. Most commonly constructed from materials such as aluminium, steel and the ball bearing slides consist of two linear rows of ball bearings contained by four rods and on differing sides of the base. This low friction linear movement can be powered by either a drive mechanism or by hand.Linear plain bearings are available in a wide range of sizes and material types, suited to different applications. They come in three main configurations: closed, open and split.

    Applications for Linear Bearings

    Ball-bearing slide applications include delicate instrumentation, robotic assembly, cabinetry, appliances and clean room environments, which primarily serve the manufacturing industry but also the furniture, electronics and construction industries.

    Linear plain bearings are resistant to shock and contamination. They offer high static load capacity and low wear and make little noise. These characteristics make them suitable for applications where the bearing position must be low maintenance or maintenance-free, or where lubrication is either impermissible or undesirable. They are found in everyday applications including:

    • Printers
    • Lab equipment
    • Thermoperformance
    • Additive manufacturing
    • Welding machines
    • Stone saws and heavy-duty cutters
    • Assembly and inspection stations
    • Seat adjustment and shock absorption

    232 Producten voor Linear Bearings

    INA
    25mm
    40mm
    58mm
    Linear Ball Bearing
    -
    Open
    With Seals
    -
    3950N
    4300N
    -
    Ewellix Makers in Motion
    10mm
    17mm
    26mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    585N
    415N
    -
    Ewellix Makers in Motion
    16mm
    24mm
    30mm
    Linear Plain Bearing
    -
    -
    -
    -
    1530N
    5400N
    -
    INA
    10mm
    17mm
    26mm
    Linear Ball Bearing
    -
    Open
    Without Seals
    -
    590N
    520N
    -
    Igus
    10mm
    19mm
    29mm
    Linear Plain Bearing
    -
    -
    -
    -
    725N
    5075N
    -
    INA
    40mm
    62mm
    80mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    6400N
    5600N
    -
    INA
    16mm
    26mm
    36mm
    Linear Ball Bearing
    -
    Open
    With Seals
    -
    800N
    620N
    -
    Pacific
    5mm
    12mm
    22mm
    Linear Plain Bearing
    -
    -
    -
    -
    -
    -
    -
    Igus
    20mm
    31.8mm
    44.8mm
    Linear Plain Bearing
    -
    -
    -
    -
    2250N
    15750N
    -
    INA
    16mm
    -
    36mm
    Linear Ball Bearing
    -
    Open
    With Seals
    20mm
    800N
    620N
    -
    IKO Nippon Thompson
    37.5mm
    40mm
    58mm
    Linear Ball Bearing
    25mm
    Closed
    With Seals
    12.5mm
    -
    -
    -
    INA
    40mm
    -
    80mm
    Linear Ball Bearing
    -
    Open
    With Seals
    45mm
    6100N
    4600N
    -
    Bosch Rexroth
    40mm
    52mm
    60mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    6380N
    4650N
    -
    INA
    30mm
    47mm
    68mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    -
    375000N
    -
    INA
    16mm
    24mm
    30mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    1060N
    910N
    -
    INA
    20mm
    -
    45mm
    Linear Ball Bearing
    -
    Open
    With Seals
    25mm
    2200N
    2310N
    -
    Igus
    -
    -
    100mm
    Linear Plain Bearing
    -
    -
    -
    -
    -
    -
    -
    Ewellix Makers in Motion
    25mm
    35mm
    40mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    2120N
    1560N
    -
    INA
    30mm
    47mm
    68mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    5900N
    6000N
    -
    INA
    40mm
    62mm
    80mm
    Linear Ball Bearing
    -
    Open
    With Seals
    -
    6100N
    4600N
    -
    Resultaten per pagina