Linear Bearings | Linear Ball Bearings | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Linear Bearings

    Linear bearings are designed to provide a free motion in one direction and are the most common type of linear slide, offering a smooth precision motion along a single axis linear design. Most commonly used within the furniture industry as a ball-bearing drawer slide.

    Linear plain bearings are bearing elements for translation type motion (motion along a path). Unlike roller bearings, linear plain bearings move on a shaft or static guideway, as opposed to on movable component slides. Depending on the type of guiding system, the sliding layer is applied to the rigid or movable component.

    RS have a great range of linear bearings ideal for most mechanical power transmission applications.

    How do Linear Motion Bearings Work?

    Linear Ball Bearings are housed in a linear base, with self-lubrication properties that increase reliability. Most commonly constructed from materials such as aluminium, steel and the ball bearing slides consist of two linear rows of ball bearings contained by four rods and on differing sides of the base. This low friction linear movement can be powered by either a drive mechanism or by hand.Linear plain bearings are available in a wide range of sizes and material types, suited to different applications. They come in three main configurations: closed, open and split.

    Applications for Linear Bearings

    Ball-bearing slide applications include delicate instrumentation, robotic assembly, cabinetry, appliances and clean room environments, which primarily serve the manufacturing industry but also the furniture, electronics and construction industries.

    Linear plain bearings are resistant to shock and contamination. They offer high static load capacity and low wear and make little noise. These characteristics make them suitable for applications where the bearing position must be low maintenance or maintenance-free, or where lubrication is either impermissible or undesirable. They are found in everyday applications including:

    • Printers
    • Lab equipment
    • Thermoperformance
    • Additive manufacturing
    • Welding machines
    • Stone saws and heavy-duty cutters
    • Assembly and inspection stations
    • Seat adjustment and shock absorption

    232 Producten voor Linear Bearings

    Igus
    6mm
    -
    18mm
    Replacement Liners
    -
    -
    -
    -
    -
    -
    -
    Ewellix Makers in Motion
    16mm
    26mm
    36mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    1500N
    1290N
    -
    INA
    25mm
    40mm
    58mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    3950N
    4300N
    -
    Igus
    25mm
    35mm
    40mm
    Linear Plain Bearing
    -
    -
    -
    -
    1250N
    8750N
    -
    Bosch Rexroth
    12mm
    22mm
    32mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    480N
    400N
    -
    INA
    20mm
    32mm
    45mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    1660N
    1570N
    -
    INA
    16mm
    26mm
    36mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    840N
    780N
    -
    INA
    30mm
    47mm
    68mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    3800N
    3600N
    -
    Ewellix Makers in Motion
    5mm
    12mm
    22mm
    Linear Ball Bearing
    -
    Closed
    Without Seals
    -
    280N
    210N
    -
    Bosch Rexroth
    25mm
    40mm
    -
    Linear Ball Bearing
    25mm
    Closed
    With Seals
    -
    -
    -
    -
    Igus
    5mm
    12mm
    22mm
    Linear Plain Bearing
    -
    -
    -
    -
    525N
    3675N
    -
    Bosch Rexroth
    40mm
    62mm
    80mm
    Linear Ball Bearing
    -
    Open
    With Seals
    -
    8620N
    4480N
    -
    Bosch Rexroth
    5mm
    12mm
    22mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    210N
    200N
    -
    Ewellix Makers in Motion
    12mm
    19mm
    28mm
    Linear Plain Bearing
    -
    -
    -
    -
    965N
    3350N
    -
    Igus
    25mm
    -
    57mm
    Replacement Liners
    -
    -
    -
    -
    -
    -
    -
    Ewellix Makers in Motion
    25mm
    35mm
    40mm
    Linear Plain Bearing
    -
    -
    -
    -
    12000N
    3400N
    -
    INA
    16mm
    26mm
    36mm
    Linear Ball Bearing
    -
    Closed
    -
    -
    840N
    780N
    -
    INA
    12mm
    22mm
    32mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    640N
    570N
    -
    Ewellix Makers in Motion
    16mm
    24mm
    30mm
    Linear Ball Bearing
    -
    Closed
    With Seals
    -
    930N
    630N
    -
    Bosch Rexroth
    16mm
    26mm
    36mm
    Linear Ball Bearing
    -
    Open
    With Seals
    -
    1500N
    830N
    -
    Resultaten per pagina