Sprockets | Sprocket Wheel | Chainwheel | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Sprockets

    A sprocket, also referred to as a sprocket wheel or chainwheel, is a form of toothed wheel commonly used to drive roller chains within industrial power transmission via rotation. The teeth of a sprocket are designed to slot into the links of a chain or belt, with various sizes available to accommodate for numerous chain pitch sizes. Read our sprockets guide for more in-depth information on sprockets and how to select the correct one for a chain.

    Is a sprocket the same as a gear?

    Sprockets differ from gears as they work independently and do not interlock. In power transmission applications such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.

    What type of sprockets are there?

    Sprockets are available with several different bore types to suit a range of applications. The most common types used to drive chains and roller chains in industrial and domestic applications include:

    • Parallel
    • Pilot
    • Taper Bush
    • Through Bore

    Where are sprockets used?

    Sprockets are used in a wide range of industrial and domestic applications, most commonly to operate machinaery and vehicles. You are likely to find sprockets used in areas such as:

    • Bicycles or bikes
    • Motorcycles
    • Tanks
    • Farming machinery
    • Cameras

    567 Producten voor Sprockets

    RS PRO
    23
    06B-1
    Taper Bush
    -
    69.95mm
    Steel
    25mm
    RS PRO
    21
    08B-1
    Pilot
    14mm
    85.22mm
    Steel
    40mm
    SKF
    8
    12B-1
    Rough Stock Bore
    16mm
    49.78mm
    -
    -
    RS PRO
    15
    06B-1
    Pilot
    10mm
    45.81mm
    Steel
    35mm
    RS PRO
    25
    06B-1
    Pilot
    14mm
    76mm
    Steel
    40mm
    RS PRO
    19
    08B-1
    Pilot
    12mm
    77.06mm
    Steel
    35mm
    INA
    18
    -
    Parallel
    16.2mm
    1/2in
    Steel
    -
    SKF
    57
    16B-1
    Taper Bush
    76.2mm
    461.07mm
    -
    -
    SKF
    38
    12B-1
    Taper Bush
    63.5mm
    230.69mm
    -
    -
    SKF
    8
    08B-1
    Rough Stock Bore
    10mm
    33.18mm
    Steel
    25mm
    RS PRO
    28
    05B-1
    Pilot
    14mm
    85.07mm
    Steel
    40mm
    INA
    16
    -
    Parallel
    16.2mm
    1/2in
    Plastic
    18.3mm
    RS PRO
    17
    08B-1
    Taper Bush
    -
    69.11mm
    Steel
    25mm
    RS PRO
    13
    08B-1
    Pilot
    10mm
    53.06mm
    Steel
    35mm
    SKF
    13
    16B-1
    Taper Bush
    50.8mm
    132.67mm
    -
    -
    SKF
    13
    08B-1
    Rough Stock Bore
    20mm
    53.06mm
    Steel
    28mm
    RS PRO
    17
    08B-1
    Pilot
    12mm
    69.11mm
    Steel
    35mm
    SKF
    8
    12B-2
    Rough Stock Bore
    11mm
    41.48mm
    -
    -
    SKF
    38
    12B-1
    Rough Stock Bore
    70mm
    230.69mm
    -
    -
    INA
    15
    -
    -
    16.2mm
    91.6mm
    -
    18.3mm
    Resultaten per pagina