Sprockets | Sprocket Wheel | Chainwheel | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Sprockets

    A sprocket, also referred to as a sprocket wheel or chainwheel, is a form of toothed wheel commonly used to drive roller chains within industrial power transmission via rotation. The teeth of a sprocket are designed to slot into the links of a chain or belt, with various sizes available to accommodate for numerous chain pitch sizes. Read our sprockets guide for more in-depth information on sprockets and how to select the correct one for a chain.

    Is a sprocket the same as a gear?

    Sprockets differ from gears as they work independently and do not interlock. In power transmission applications such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.

    What type of sprockets are there?

    Sprockets are available with several different bore types to suit a range of applications. The most common types used to drive chains and roller chains in industrial and domestic applications include:

    • Parallel
    • Pilot
    • Taper Bush
    • Through Bore

    Where are sprockets used?

    Sprockets are used in a wide range of industrial and domestic applications, most commonly to operate machinaery and vehicles. You are likely to find sprockets used in areas such as:

    • Bicycles or bikes
    • Motorcycles
    • Tanks
    • Farming machinery
    • Cameras

    567 Producten voor Sprockets

    INA
    15
    -
    Parallel
    20mm
    3/4in
    Steel
    31mm
    INA
    17
    -
    -
    16.2mm
    103.7mm
    -
    18.3mm
    Resatec
    15
    08B-1
    Through Bore
    14mm
    61.08mm
    Galvanized Steel
    7.2mm
    SKF
    14
    08B-1
    Rough Stock Bore
    24mm
    57.07mm
    Steel
    28mm
    SKF
    20
    06B-1
    Taper Bush
    25.4mm
    60.89mm
    -
    -
    SKF
    28
    06B-1
    Taper Bush
    32mm
    85.07mm
    -
    -
    SKF
    17
    08B-1
    Rough Stock Bore
    92mm
    207.35mm
    -
    -
    SKF
    32
    08B-1
    Rough Stock Bore
    46mm
    129.56mm
    -
    -
    SKF
    16
    08B-1
    Rough Stock Bore
    23.88mm
    53.59mm
    -
    -
    Resatec
    15
    08B-1
    Through Bore
    11mm
    61.08mm
    Galvanized Steel
    7.2mm
    RS PRO
    21
    06B-1
    Pilot
    14mm
    63.91mm
    Steel
    40mm
    SKF
    25
    06B-1
    Rough Stock Bore
    40mm
    76mm
    -
    -
    SKF
    57
    08B-1
    Pilot
    20mm
    230.54mm
    -
    -
    SKF
    14
    40-1
    Rough Stock Bore
    28.7mm
    63.25mm
    -
    -
    SKF
    9
    12B-1
    Rough Stock Bore
    20mm
    55.7mm
    Steel
    -
    SKF
    30
    12B-2
    Rough Stock Bore
    58mm
    151.87mm
    -
    -
    SKF
    35
    08B-1
    Rough Stock Bore
    46mm
    141.68mm
    -
    -
    SKF
    16
    08B-1
    Rough Stock Bore
    30mm
    65.1mm
    Steel
    -
    INA
    18
    -
    Parallel
    16.2mm
    1/2in
    Steel
    18.3mm
    Resatec
    15
    06B-1
    Through Bore
    14mm
    45.81mm
    Galvanized Steel
    5.7mm
    Resultaten per pagina