Sprockets | Sprocket Wheel | Chainwheel | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Sprockets

    A sprocket, also referred to as a sprocket wheel or chainwheel, is a form of toothed wheel commonly used to drive roller chains within industrial power transmission via rotation. The teeth of a sprocket are designed to slot into the links of a chain or belt, with various sizes available to accommodate for numerous chain pitch sizes. Read our sprockets guide for more in-depth information on sprockets and how to select the correct one for a chain.

    Is a sprocket the same as a gear?

    Sprockets differ from gears as they work independently and do not interlock. In power transmission applications such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.

    What type of sprockets are there?

    Sprockets are available with several different bore types to suit a range of applications. The most common types used to drive chains and roller chains in industrial and domestic applications include:

    • Parallel
    • Pilot
    • Taper Bush
    • Through Bore

    Where are sprockets used?

    Sprockets are used in a wide range of industrial and domestic applications, most commonly to operate machinaery and vehicles. You are likely to find sprockets used in areas such as:

    • Bicycles or bikes
    • Motorcycles
    • Tanks
    • Farming machinery
    • Cameras

    567 Producten voor Sprockets

    INA
    10
    -
    Parallel
    20mm
    1in
    Steel
    31mm
    SKF
    35
    12B-1
    Rough Stock Bore
    64mm
    212.52mm
    -
    -
    SKF
    35
    08B-2
    Taper Bush
    50.8mm
    141.68mm
    -
    -
    SKF
    8
    16B-1
    Rough Stock Bore
    22mm
    66.37mm
    -
    -
    SKF
    23
    16B-2
    Rough Stock Bore
    75mm
    186.53mm
    -
    -
    SKF
    50
    12B-2
    Rough Stock Bore
    64mm
    252.82mm
    -
    -
    SKF
    45
    08B-1
    Taper Bush
    50.8mm
    182.07mm
    -
    -
    SKF
    20
    08B-1
    Taper Bush
    42mm
    81.19mm
    Steel
    25mm
    SKF
    19
    16B-2
    Rough Stock Bore
    80mm
    192.9mm
    -
    -
    SKF
    22
    12B-1
    Rough Stock Bore
    55mm
    133.86mm
    -
    -
    SKF
    10
    06B-1
    Rough Stock Bore
    8mm
    30.82mm
    Steel
    20mm
    SKF
    35
    06B-2
    Rough Stock Bore
    52mm
    106.26mm
    -
    -
    SKF
    20
    06B-2
    Rough Stock Bore
    25mm
    60.89mm
    -
    -
    SKF
    17
    06B-2
    Rough Stock Bore
    23mm
    51.83mm
    -
    -
    SKF
    57
    16B-2
    Taper Bush
    100mm
    461.07mm
    -
    -
    SKF
    20
    80-1
    Rough Stock Bore
    69.85mm
    175.51mm
    -
    -
    SKF
    27
    08B-2
    Taper Bush
    50.8mm
    109.4mm
    -
    -
    SKF
    30
    16B-1
    Taper Bush
    76.2mm
    243mm
    -
    -
    SKF
    28
    08B-1
    Pilot
    16mm
    113.42mm
    -
    -
    SKF
    15
    80-1
    Rough Stock Bore
    63.5mm
    134.62mm
    -
    -
    Resultaten per pagina