Sprockets | Sprocket Wheel | Chainwheel | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Sprockets

    A sprocket, also referred to as a sprocket wheel or chainwheel, is a form of toothed wheel commonly used to drive roller chains within industrial power transmission via rotation. The teeth of a sprocket are designed to slot into the links of a chain or belt, with various sizes available to accommodate for numerous chain pitch sizes. Read our sprockets guide for more in-depth information on sprockets and how to select the correct one for a chain.

    Is a sprocket the same as a gear?

    Sprockets differ from gears as they work independently and do not interlock. In power transmission applications such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.

    What type of sprockets are there?

    Sprockets are available with several different bore types to suit a range of applications. The most common types used to drive chains and roller chains in industrial and domestic applications include:

    • Parallel
    • Pilot
    • Taper Bush
    • Through Bore

    Where are sprockets used?

    Sprockets are used in a wide range of industrial and domestic applications, most commonly to operate machinaery and vehicles. You are likely to find sprockets used in areas such as:

    • Bicycles or bikes
    • Motorcycles
    • Tanks
    • Farming machinery
    • Cameras

    567 Producten voor Sprockets

    SKF
    35
    06B-1
    Rough Stock Bore
    43mm
    106.26mm
    -
    -
    SKF
    21
    12B-1
    Rough Stock Bore
    55mm
    127.82mm
    -
    -
    SKF
    15
    08B-1
    Taper Bush
    25.4mm
    61.09mm
    Steel
    22mm
    SKF
    17
    16B-1
    Rough Stock Bore
    74mm
    138.22mm
    -
    -
    SKF
    14
    12B-2
    Rough Stock Bore
    32mm
    71.34mm
    -
    -
    SKF
    15
    06B-1
    Rough Stock Bore
    18mm
    45.81mm
    -
    -
    SKF
    14
    12B-1
    Rough Stock Bore
    40mm
    85.61mm
    -
    -
    SKF
    40
    08B-1
    Pilot
    16mm
    161.87mm
    -
    -
    SKF
    32
    12B-1
    Rough Stock Bore
    64mm
    194.36mm
    -
    -
    SKF
    20
    12B-1
    Rough Stock Bore
    55mm
    121.78mm
    -
    -
    INA
    16
    -
    Parallel
    16.2mm
    1/2in
    Steel
    18.3mm
    SKF
    26
    08B-1
    Rough Stock Bore
    46mm
    105.36mm
    -
    -
    SKF
    16
    60-1
    Rough Stock Bore
    50.8mm
    107.19mm
    -
    -
    SKF
    18
    06B-1
    Rough Stock Bore
    26mm
    54.85mm
    -
    -
    SKF
    11
    08B-1
    Rough Stock Bore
    13mm
    45.07mm
    Steel
    25mm
    SKF
    25
    06B-2
    Rough Stock Bore
    40mm
    76mm
    -
    -
    SKF
    23
    06B-2
    Rough Stock Bore
    35mm
    69.95mm
    -
    -
    SKF
    21
    06B-2
    Rough Stock Bore
    30mm
    63.91mm
    -
    -
    SKF
    22
    06B-1
    Rough Stock Bore
    35mm
    66.93mm
    -
    -
    SKF
    30
    16B-1
    Rough Stock Bore
    76mm
    243mm
    -
    -
    Resultaten per pagina