Sprockets | Sprocket Wheel | Chainwheel | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Sprockets

    A sprocket, also referred to as a sprocket wheel or chainwheel, is a form of toothed wheel commonly used to drive roller chains within industrial power transmission via rotation. The teeth of a sprocket are designed to slot into the links of a chain or belt, with various sizes available to accommodate for numerous chain pitch sizes. Read our sprockets guide for more in-depth information on sprockets and how to select the correct one for a chain.

    Is a sprocket the same as a gear?

    Sprockets differ from gears as they work independently and do not interlock. In power transmission applications such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.

    What type of sprockets are there?

    Sprockets are available with several different bore types to suit a range of applications. The most common types used to drive chains and roller chains in industrial and domestic applications include:

    • Parallel
    • Pilot
    • Taper Bush
    • Through Bore

    Where are sprockets used?

    Sprockets are used in a wide range of industrial and domestic applications, most commonly to operate machinaery and vehicles. You are likely to find sprockets used in areas such as:

    • Bicycles or bikes
    • Motorcycles
    • Tanks
    • Farming machinery
    • Cameras

    567 Producten voor Sprockets

    SKF
    19
    16B-1
    Rough Stock Bore
    70mm
    154.33mm
    -
    -
    SKF
    23
    80-1
    Rough Stock Bore
    69.85mm
    200.15mm
    -
    -
    SKF
    12
    16B-1
    Rough Stock Bore
    44mm
    98.14mm
    -
    -
    SKF
    25
    16B-1
    Taper Bush
    63.5mm
    202.66mm
    -
    -
    INA
    18
    -
    Parallel
    20mm
    1/2in
    Steel
    31mm
    SKF
    15
    16B-1
    Rough Stock Bore
    58mm
    122.17mm
    -
    -
    SKF
    24
    16B-1
    Rough Stock Bore
    84mm
    1019.04mm
    -
    -
    SKF
    29
    08B-1
    Rough Stock Bore
    46mm
    117.46mm
    -
    -
    SKF
    24
    16B-2
    Rough Stock Bore
    85mm
    194.59mm
    -
    -
    SKF
    48
    08B-1
    Rough Stock Bore
    64mm
    194.18mm
    -
    -
    SKF
    38
    12B-2
    Taper Bush
    50.8mm
    192.24mm
    -
    -
    SKF
    23
    12B-1
    Rough Stock Bore
    55mm
    139.9mm
    -
    -
    SKF
    13
    12B-2
    Rough Stock Bore
    28mm
    66.32mm
    -
    -
    SKF
    16
    12B-1
    Taper Bush
    42mm
    97.65mm
    -
    -
    SKF
    30
    60-1
    Rough Stock Bore
    69.85mm
    192.79mm
    -
    -
    SKF
    18
    06B-2
    Rough Stock Bore
    25mm
    54.85mm
    -
    -
    SKF
    12
    16B-2
    Rough Stock Bore
    45mm
    98.14mm
    -
    -
    INA
    17
    -
    Parallel
    20mm
    5/8in
    Steel
    31mm
    SKF
    17
    06B-1
    Taper Bush
    25.4mm
    51.83mm
    -
    -
    SKF
    8
    06B-1
    Rough Stock Bore
    6mm
    24.89mm
    Steel
    20mm
    Resultaten per pagina