Sprockets | Sprocket Wheel | Chainwheel | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Sprockets

    A sprocket, also referred to as a sprocket wheel or chainwheel, is a form of toothed wheel commonly used to drive roller chains within industrial power transmission via rotation. The teeth of a sprocket are designed to slot into the links of a chain or belt, with various sizes available to accommodate for numerous chain pitch sizes. Read our sprockets guide for more in-depth information on sprockets and how to select the correct one for a chain.

    Is a sprocket the same as a gear?

    Sprockets differ from gears as they work independently and do not interlock. In power transmission applications such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.

    What type of sprockets are there?

    Sprockets are available with several different bore types to suit a range of applications. The most common types used to drive chains and roller chains in industrial and domestic applications include:

    • Parallel
    • Pilot
    • Taper Bush
    • Through Bore

    Where are sprockets used?

    Sprockets are used in a wide range of industrial and domestic applications, most commonly to operate machinaery and vehicles. You are likely to find sprockets used in areas such as:

    • Bicycles or bikes
    • Motorcycles
    • Tanks
    • Farming machinery
    • Cameras

    567 Producten voor Sprockets

    SKF
    21
    08B-1
    Taper Bush
    42mm
    85.22mm
    -
    -
    SKF
    16
    16B-2
    Rough Stock Bore
    66mm
    130.2mm
    -
    -
    SKF
    17
    12B-2
    Rough Stock Bore
    55mm
    103.67mm
    -
    -
    INA
    19
    -
    Parallel
    25mm
    1/2in
    Steel
    31mm
    SKF
    60
    08B-1
    Pilot
    20mm
    242.66mm
    Steel
    -
    SKF
    22
    06B-2
    Rough Stock Bore
    28mm
    66.93mm
    -
    -
    SKF
    13
    12B-2
    Taper Bush
    25.4mm
    66.32mm
    -
    -
    SKF
    19
    08B-1
    Taper Bush
    32mm
    77.16mm
    -
    -
    SKF
    12
    16B-2
    Rough Stock Bore
    25mm
    61.34mm
    -
    -
    SKF
    20
    16B-1
    Rough Stock Bore
    76mm
    764.47mm
    -
    -
    RS PRO
    25
    05B-1
    Pilot
    14mm
    76mm
    Steel
    40mm
    SKF
    30
    08B-1
    Rough Stock Bore
    46mm
    121.5mm
    -
    -
    SKF
    9
    06B-1
    Rough Stock Bore
    8mm
    27.85mm
    -
    -
    Resatec
    15
    10B-1
    Through Bore
    11mm
    76.36mm
    Galvanized Steel
    9.1mm
    SKF
    24
    08B-1
    Rough Stock Bore
    40mm
    97.29mm
    -
    -
    SKF
    21
    12B-2
    Taper Bush
    42mm
    106.52mm
    -
    -
    SKF
    20
    08B-2
    Rough Stock Bore
    40mm
    81.19mm
    -
    -
    SKF
    19
    16B-1
    Taper Bush
    63.5mm
    154.33mm
    -
    -
    SKF
    36
    12B-1
    Taper Bush
    63.5mm
    218.58mm
    -
    -
    SKF
    22
    08B-1
    Rough Stock Bore
    40mm
    89.24mm
    -
    -
    Resultaten per pagina