Sprockets | Sprocket Wheel | Chainwheel | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Sprockets

    A sprocket, also referred to as a sprocket wheel or chainwheel, is a form of toothed wheel commonly used to drive roller chains within industrial power transmission via rotation. The teeth of a sprocket are designed to slot into the links of a chain or belt, with various sizes available to accommodate for numerous chain pitch sizes. Read our sprockets guide for more in-depth information on sprockets and how to select the correct one for a chain.

    Is a sprocket the same as a gear?

    Sprockets differ from gears as they work independently and do not interlock. In power transmission applications such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.

    What type of sprockets are there?

    Sprockets are available with several different bore types to suit a range of applications. The most common types used to drive chains and roller chains in industrial and domestic applications include:

    • Parallel
    • Pilot
    • Taper Bush
    • Through Bore

    Where are sprockets used?

    Sprockets are used in a wide range of industrial and domestic applications, most commonly to operate machinaery and vehicles. You are likely to find sprockets used in areas such as:

    • Bicycles or bikes
    • Motorcycles
    • Tanks
    • Farming machinery
    • Cameras

    567 Producten voor Sprockets

    RS PRO
    25
    08B-1
    Pilot
    14mm
    101.33mm
    Steel
    40mm
    RS PRO
    18
    08B-1
    Pilot
    12mm
    73.14mm
    Steel
    35mm
    RS PRO
    12
    08B-1
    Pilot
    10mm
    49.07mm
    Steel
    28mm
    RS PRO
    23
    06B-1
    Pilot
    14mm
    69.95mm
    Steel
    40mm
    RS PRO
    17
    06B-1
    Taper Bush
    -
    51.83mm
    Steel
    22mm
    SKF
    15
    12B-2
    Taper Bush
    32mm
    76.36mm
    -
    -
    RS PRO
    19
    06B-1
    Taper Bush
    -
    57.87mm
    Steel
    22mm
    RS PRO
    21
    12B-1
    Taper Bush
    -
    127.82mm
    Steel
    45mm
    RS PRO
    30
    12B-1
    Taper Bush
    -
    182.25mm
    Steel
    45mm
    RS PRO
    12
    05B-1
    Pilot
    8mm
    30.91mm
    Steel
    13mm
    RS PRO
    26
    08B-1
    Pilot
    46mm
    105.36mm
    Steel
    40mm
    RS PRO
    16
    08B-1
    Pilot
    12mm
    65.1mm
    Steel
    35mm
    RS PRO
    21
    08B-1
    Taper Bush
    -
    85.22mm
    Steel
    25mm
    RS PRO
    9
    05B-1
    Pilot
    6mm
    23.39mm
    Steel
    12mm
    RS PRO
    16
    05B-1
    Pilot
    12mm
    48.82mm
    Steel
    35mm
    RS PRO
    17
    06B-1
    Pilot
    12mm
    51.83mm
    Steel
    35mm
    RS PRO
    19
    12B-1
    Taper Bush
    -
    115.75mm
    Steel
    32mm
    RS PRO
    20
    08B-1
    Taper Bush
    -
    81.19mm
    Steel
    25mm
    RS PRO
    14
    05B-1
    Pilot
    8mm
    42.8mm
    Steel
    35mm
    RS PRO
    27
    06B-1
    Pilot
    14mm
    82.05mm
    Steel
    40mm
    Resultaten per pagina