General Purpose Enclosures | Electrical | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    General Purpose Enclosures

    General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

    Different types of General Purpose Enclosures

    The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

    • Gasket materials
    • Dimensions and sizes
    • Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
    • Variety of colours
    • Flanged options for mounting purposes
    • Some of the enclosures feature ventilation, display windows and chassis plates

    Typical applications of General Purpose Enclosures?

    An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.

    6191 Producten voor General Purpose Enclosures

    Fibox
    Flanged
    Polycarbonate
    190 x 190 x 130mm
    190 mm
    130 mm
    190 mm
    IP66, IP67
    -
    Grey
    Grey
    -
    EK
    -
    -
    -
    -
    -
    Schneider Electric
    -
    Steel
    2000 x 300 x 500mm
    500 mm
    2000 mm
    300 mm
    IP55
    Spacial
    -
    -
    -
    NSYSF
    -
    Yes
    Green Premium
    -
    -
    Eaton
    -
    Plastic
    250 x 187.5 x 150mm
    150 mm
    250 mm
    187.5 mm
    IP65
    -
    Light Grey
    Transparent
    -
    xEnergy Safety
    -
    -
    -
    IK10
    -
    Hammond
    Shielded
    Die Cast Aluminium
    39 x 95 x 151mm
    151 mm
    39 mm
    95 mm
    IP65
    Water-Tight
    -
    -
    -
    1590
    -
    -
    -
    -
    -
    RND
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    CAMDENBOSS
    -
    ABS
    175x125x75mm
    175 mm
    127 mm
    75 mm
    IP67
    -
    Grey
    Grey
    -
    X6
    -
    -
    -
    IK08
    -
    OKW
    Flanged
    ABS
    160 x 38 x110mm
    160 mm
    38 mm
    110 mm
    -
    -
    Black
    -
    -
    B501
    -
    -
    -
    -
    -
    Eaton
    -
    Plastic
    75 x 153 x 100mm
    153 mm
    75 mm
    153 mm
    IP65
    -
    Grey
    White
    -
    RMQ16
    -
    -
    -
    -
    -
    Hammond
    -
    Aluminium
    140 x 102 x 51mm
    140 mm
    51 mm
    102 mm
    -
    -
    Blue
    Black
    -
    1456
    -
    -
    -
    -
    -
    Hammond
    -
    ABS, Plastic
    3.54 x 3.94 x 3.54in
    150.1 mm
    89.9 mm
    100.1 mm
    -
    RL Series
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hammond
    Shielded
    Die Cast Aluminium
    43 x 94 x 120mm
    120 mm
    43 mm
    94 mm
    IP65
    Water-Tight
    -
    -
    -
    1590
    -
    -
    -
    -
    -
    Hammond
    -
    ABS
    80 x 121 x 80mm
    171 mm
    80 mm
    121 mm
    -
    RZ Series
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    Polycarbonate
    275 x 225 x 120mm
    120 mm
    275 mm
    225 mm
    IP66
    Thalassa
    -
    -
    -
    NS
    -
    Yes
    Green Premium
    IK08
    -
    Hammond
    Shielded
    Die Cast Aluminium
    42 x 61 x 112mm
    112 mm
    42 mm
    61 mm
    IP65
    Water-Tight
    -
    -
    -
    1590
    -
    -
    -
    -
    -
    Hammond
    Flanged
    Aluminium
    121 x 78 x 28mm
    121 mm
    28 mm
    78 mm
    IP54
    -
    Clear Anodised
    Clear
    -
    1455F
    -
    -
    -
    -
    -
    Hammond
    -
    Aluminium
    15 x 9 x 3in
    76.2 mm
    381 mm
    228.6 mm
    -
    1444
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bopla
    -
    ABS
    191.8 x 75.1 x 75.3mm
    191.8 mm
    75.3 mm
    75.1 mm
    IP66, IP68
    -
    Light Grey
    Light Grey
    -
    Euromas X
    -
    -
    -
    IK07
    -
    Eaton
    -
    Plastic
    250 x 375 x 175mm
    175 mm
    250 mm
    375 mm
    IP65
    -
    Light Grey
    Transparent
    -
    xEnergy Safety
    -
    -
    -
    IK10
    -
    Fibox
    -
    Polycarbonate
    140 x 80 x 85mm
    140 mm
    85 mm
    80 mm
    IP66, IP67
    -
    Grey
    Transparent
    -
    Piccolo
    -
    -
    -
    -
    -
    Hammond
    Flanged
    ABS
    119 x 56 x 81mm
    119 mm
    56 mm
    81 mm
    IP54
    -
    -
    -
    -
    1591
    -
    -
    -
    -
    -
    Resultaten per pagina