General Purpose Enclosures | Electrical | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    General Purpose Enclosures

    General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

    Different types of General Purpose Enclosures

    The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

    • Gasket materials
    • Dimensions and sizes
    • Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
    • Variety of colours
    • Flanged options for mounting purposes
    • Some of the enclosures feature ventilation, display windows and chassis plates

    Typical applications of General Purpose Enclosures?

    An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.

    6097 Producten voor General Purpose Enclosures

    Hammond
    -
    ABS
    125 x 85 x 40mm
    125 mm
    40 mm
    85 mm
    IP65
    -
    Light Grey
    Light Grey
    -
    RP
    -
    -
    -
    -
    -
    Bopla
    Flanged
    ABS
    120 x 80 x 60.2mm
    120 mm
    60.2 mm
    80 mm
    IP66, IP68
    -
    Light Grey
    Light Grey
    -
    Euromas X
    -
    -
    -
    IK07
    -
    Fibox
    -
    Polycarbonate
    380 x 190 x 180mm
    180 mm
    380 mm
    190 mm
    IP65
    -
    Grey
    Grey
    -
    PC
    -
    -
    -
    IK08
    -
    Schneider Electric
    Flanged
    Galvanised Steel
    2000X1200mm
    -
    2000 mm
    1200 mm
    IP55
    Spacial
    -
    -
    -
    NSY
    -
    Yes
    Green Premium
    -
    -
    Weidmüller
    Flanged
    316 Stainless Steel
    550 x 350 x 150mm
    350 mm
    550 mm
    150 mm
    IP66, IP67
    -
    Grey
    Grey
    -
    Klippon TB MH
    -
    -
    -
    -
    -
    Hammond
    -
    Aluminium
    14 x 10 x 3in
    76.2 mm
    355.6 mm
    254 mm
    -
    1444
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hammond
    Flanged,Shielded
    Die Cast Aluminium
    44 x 61 x 112mm
    112 mm
    44 mm
    61 mm
    IP65
    Water-Tight
    -
    -
    -
    1590
    -
    -
    -
    -
    -
    Eaton
    -
    Plastic
    160 x 100 x 100mm
    181 mm
    100 mm
    100 mm
    IP65
    -
    Black, Light Grey
    -
    -
    Eaton Moeller Series
    -
    -
    -
    -
    -
    Hammond
    -
    ABS
    4.7 x 2.6 x 1.6in
    119.4 mm
    40.6 mm
    66 mm
    IP66
    1555
    -
    -
    -
    1555
    -
    -
    -
    -
    -
    Hammond
    Flanged,Shielded
    Die Cast Aluminium
    125 x 125 x 57mm
    125 mm
    57 mm
    125 mm
    IP54
    -
    -
    -
    -
    1590
    -
    -
    -
    -
    -
    OKW
    -
    ABS
    95 x 158 x 45mm
    158 mm
    45 mm
    95 mm
    -
    -
    Off White
    -
    -
    A940
    -
    -
    -
    -
    -
    Hammond
    Shielded
    Die Cast Aluminium
    113 x 113 x 38mm
    113 mm
    38 mm
    61 mm
    IP54
    -
    -
    -
    -
    1590
    -
    -
    -
    -
    -
    Hammond
    -
    ABS
    193 x 112 x 56mm
    193 mm
    56 mm
    112 mm
    IP54
    1591XX
    -
    -
    -
    1591XX
    -
    -
    -
    -
    -
    CAMDENBOSS
    -
    ABS
    250x80x70mm
    250 mm
    70 mm
    80 mm
    IP67
    -
    Grey
    Grey
    -
    X6
    -
    -
    -
    IK08
    -
    Schneider Electric
    -
    Sheet Steel
    1800 x 600 x 600mm
    -
    1800 mm
    600 mm
    IP55
    spacial
    -
    -
    -
    NSYSF
    -
    -
    -
    -
    -
    Hammond
    -
    Polycarbonate
    6.3 x 3.5 x 2.4in
    160 mm
    61 mm
    88.9 mm
    IP68
    1554
    -
    -
    -
    1554
    -
    -
    -
    -
    -
    RND
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina