General Purpose Enclosures | Electrical | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    General Purpose Enclosures

    General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

    Different types of General Purpose Enclosures

    The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

    • Gasket materials
    • Dimensions and sizes
    • Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
    • Variety of colours
    • Flanged options for mounting purposes
    • Some of the enclosures feature ventilation, display windows and chassis plates

    Typical applications of General Purpose Enclosures?

    An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.

    6188 Producten voor General Purpose Enclosures

    Weidmüller
    -
    Polycarbonate
    600 x 400 132mm
    600 mm
    400 mm
    132 mm
    IP66, IP67
    -
    Grey
    Grey
    -
    FPC
    -
    -
    -
    IK08
    -
    Bopla
    Shielded
    Aluminium
    159 x 86 x 60mm
    159 mm
    60 mm
    86 mm
    IP66, IP68, IP69
    Bocube Alu
    Light Grey
    Light Grey
    -
    Bocube Alu
    0
    -
    -
    IK07, IK08
    679g
    Hammond
    Flanged,Shielded
    Die Cast Aluminium
    122 x 122 x 40mm
    122 mm
    40 mm
    66 mm
    IP54
    -
    -
    -
    -
    1590
    -
    -
    -
    -
    -
    Hammond
    Flanged,Shielded
    Die Cast Aluminium
    52 x 84 x 153mm
    153 mm
    52 mm
    84 mm
    IP65
    Water-Tight
    -
    -
    -
    1590
    -
    -
    -
    -
    -
    Bopla
    -
    Polycarbonate
    287.1 x 185 x 73mm
    287.1 mm
    185 mm
    73 mm
    -
    -
    Black, Transparent
    -
    -
    BoVersa
    -
    -
    -
    -
    -
    Weidmüller
    Flanged
    316 Stainless Steel
    306 x 306 x 150mm
    306 mm
    306 mm
    150 mm
    IP66, IP67
    -
    Grey
    Grey
    -
    Klippon TB MH
    -
    -
    -
    -
    -
    Bopla
    -
    Polycarbonate
    258 x 140 x 66.5mm
    258 mm
    140 mm
    66.5 mm
    -
    -
    Black, Transparent
    -
    -
    BoVersa
    -
    -
    -
    -
    -
    Eaton
    Flanged
    Plastic
    250 x 375 x 225mm
    225 mm
    250 mm
    375 mm
    IP65
    -
    Grey
    Transparent
    -
    xEnergy Safety
    -
    -
    -
    IK10
    -
    Hammond
    Flanged,Shielded
    Die Cast Aluminium
    146 x 146 x 57mm
    146 mm
    57 mm
    122 mm
    IP54
    -
    -
    -
    -
    1590
    -
    -
    -
    -
    -
    Bopla
    -
    Polycarbonate
    180 x 120 x 52mm
    180 mm
    120 mm
    52 mm
    -
    -
    Black, Transparent
    -
    -
    BoVersa
    -
    -
    -
    -
    -
    Bopla
    -
    Polycarbonate
    323 x 185 x 76mm
    323 mm
    185 mm
    76 mm
    -
    -
    Black, Transparent
    -
    -
    BoVersa
    -
    -
    -
    -
    -
    Hammond
    Flanged,Shielded
    Die Cast Aluminium
    254 x 254 x 35mm
    254 mm
    35 mm
    71 mm
    IP54
    -
    -
    -
    -
    1590
    -
    -
    -
    -
    -
    Schneider Electric
    -
    Galvanised Steel
    2000 x 800 x 500mm
    -
    2000 mm
    800 mm
    IP55
    Spacial
    -
    -
    -
    NSYSM
    -
    Yes
    Green Premium
    -
    -
    Bopla
    -
    ABS
    224.2 x 198.9 x 118.1mm
    224.2 mm
    198.9 mm
    118.1 mm
    IP30
    -
    Light Grey
    Light Grey
    -
    Ultramas
    -
    -
    -
    -
    -
    Hammond
    Shielded
    Die Cast Aluminium
    57 x 125 x 125mm
    125 mm
    57 mm
    125 mm
    IP65
    Water-Tight
    -
    -
    -
    1590
    -
    -
    -
    -
    -
    Hammond
    -
    Aluminium
    160 x 165 x 30.5mm
    160 mm
    30.5 mm
    165 mm
    IP54
    1455
    Silver
    Black
    -
    1455
    -
    -
    -
    -
    465g
    Teko
    -
    Aluminium
    100 x 59.9 x 30.9mm
    100 mm
    30.9 mm
    59.9 mm
    -
    -
    Black
    Grey
    -
    Tekal
    -
    -
    -
    -
    -
    OKW
    -
    ABS
    90 x 160 x 160mm
    160 mm
    160 mm
    160 mm
    IP66
    -
    Grey
    Light Grey
    -
    C21
    -
    -
    -
    -
    -
    Weidmüller
    -
    316 Stainless Steel
    400 x 250 x 130mm
    400 mm
    250 mm
    130 mm
    IP66
    -
    Grey
    Grey
    -
    Klippon STB
    -
    -
    -
    -
    -
    Hammond
    Flanged,Shielded
    Die Cast Aluminium
    188 x 188 x 68mm
    188 mm
    68 mm
    188 mm
    IP54
    -
    -
    -
    -
    1590
    -
    -
    -
    -
    -
    Resultaten per pagina