General Purpose Enclosures | Electrical | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    General Purpose Enclosures

    General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

    Different types of General Purpose Enclosures

    The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

    • Gasket materials
    • Dimensions and sizes
    • Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
    • Variety of colours
    • Flanged options for mounting purposes
    • Some of the enclosures feature ventilation, display windows and chassis plates

    Typical applications of General Purpose Enclosures?

    An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.

    6188 Producten voor General Purpose Enclosures

    OKW
    -
    ABS
    95 x 158 x 45mm
    158 mm
    45 mm
    95 mm
    -
    -
    Off White
    -
    -
    A940
    -
    -
    -
    -
    -
    Bopla
    -
    Polycarbonate
    162 x 88 x 45.5mm
    162 mm
    88 mm
    45.5 mm
    -
    -
    Black
    -
    -
    BoVersa
    -
    -
    -
    -
    -
    Hammond
    Shielded
    Die Cast Aluminium
    113 x 113 x 38mm
    113 mm
    38 mm
    61 mm
    IP54
    -
    -
    -
    -
    1590
    -
    -
    -
    -
    -
    Hammond
    -
    ABS
    193 x 112 x 56mm
    193 mm
    56 mm
    112 mm
    IP54
    1591XX
    -
    -
    -
    1591XX
    -
    -
    -
    -
    -
    CAMDENBOSS
    -
    ABS
    250x80x70mm
    250 mm
    70 mm
    80 mm
    IP67
    -
    Grey
    Grey
    -
    X6
    -
    -
    -
    IK08
    -
    Schneider Electric
    -
    Sheet Steel
    1800 x 600 x 600mm
    -
    1800 mm
    600 mm
    IP55
    spacial
    -
    -
    -
    NSYSF
    -
    -
    -
    -
    -
    Hammond
    -
    Polycarbonate
    6.3 x 3.5 x 2.4in
    160 mm
    61 mm
    88.9 mm
    IP68
    1554
    -
    -
    -
    1554
    -
    -
    -
    -
    -
    RND
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina