General Purpose Enclosures | Electrical | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    General Purpose Enclosures

    General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

    Different types of General Purpose Enclosures

    The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

    • Gasket materials
    • Dimensions and sizes
    • Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
    • Variety of colours
    • Flanged options for mounting purposes
    • Some of the enclosures feature ventilation, display windows and chassis plates

    Typical applications of General Purpose Enclosures?

    An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.

    6188 Producten voor General Purpose Enclosures

    Bopla
    -
    ABS
    160 x 364 x 284mm
    284 mm
    160 mm
    364 mm
    IP66, IP68
    -
    Light Grey
    Light Grey
    -
    Bocube
    -
    -
    -
    -
    -
    Fibox
    -
    Polycarbonate
    500 x 400 x 210mm
    500 mm
    400 mm
    210 mm
    IP66
    -
    Light Grey
    Grey
    -
    ARCA
    -
    -
    -
    IK10
    -
    Bopla
    -
    Polycarbonate
    222.3 x 140 x 63mm
    222.3 mm
    140 mm
    63 mm
    -
    -
    White
    -
    -
    BoVersa
    -
    -
    -
    -
    -
    Weidmüller
    -
    Polycarbonate
    125 x 125 x 75mm
    125 mm
    125 mm
    75 mm
    IP66, IP67
    -
    Grey
    Grey
    -
    MPC
    -
    -
    -
    IK08
    -
    Weidmüller
    -
    Polycarbonate
    175 x 125 x 75mm
    175 mm
    125 mm
    75 mm
    IP66, IP67
    -
    Grey
    Grey
    -
    MPC
    -
    -
    -
    IK08
    -
    Hammond
    Flanged,Shielded
    Die Cast Aluminium
    113 x 113 x 31mm
    113 mm
    31 mm
    63 mm
    IP54
    -
    -
    -
    -
    1590
    -
    -
    -
    -
    -
    RND
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RND
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bopla
    -
    Polycarbonate
    258 x 140 x 66.5mm
    258 mm
    140 mm
    66.5 mm
    -
    -
    Black, Transparent
    -
    -
    BoVersa
    -
    -
    -
    -
    -
    Hammond
    -
    ABS, Plastic
    0.98 x 3.15 x 0.98in
    125 mm
    24.9 mm
    80 mm
    -
    RL Series
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RND
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bopla
    Flanged
    Polycarbonate
    113 x 80 x 40mm
    113 mm
    40 mm
    80 mm
    IP66, IP68
    Bocube
    -
    -
    -
    Bocube
    -
    -
    -
    -
    -
    Weidmüller
    -
    316 Stainless Steel
    150 x 120 x 80mm
    120 mm
    150 mm
    80 mm
    IP66
    -
    Grey
    Grey
    -
    Klippon STB
    -
    -
    -
    -
    -
    Schneider Electric
    -
    Steel
    1800 x 800 x 400mm
    -
    1800 mm
    800 mm
    IP55
    Spacial
    -
    -
    -
    NSYS
    -
    Yes
    Green Premium
    -
    -
    Bopla
    -
    Polycarbonate
    216 x 120 x 55.5mm
    216 mm
    120 mm
    55.5 mm
    -
    -
    Black, Transparent
    -
    -
    BoVersa
    -
    -
    -
    -
    -
    Hammond
    -
    Polycarbonate
    4.13 x 4.13 x 3.54in
    104.9 mm
    89.9 mm
    104.9 mm
    IP68
    1554
    -
    Clear
    -
    1554
    -
    -
    -
    -
    -
    Weidmüller
    Flanged
    316 Stainless Steel
    480 x 480 x 150mm
    480 mm
    480 mm
    150 mm
    IP66, IP67
    -
    Grey
    Grey
    -
    Klippon TB MH
    -
    -
    -
    -
    -
    Hammond
    -
    Aluminium
    102 x 56 x 56mm
    102 mm
    56 mm
    56 mm
    -
    1411
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hammond
    Flanged
    Polycarbonate
    165 x 85 x 70mm
    165 mm
    70 mm
    85 mm
    IP65
    -
    Light Grey
    Light Grey
    -
    RP
    -
    -
    -
    -
    -
    Bopla
    -
    Polycarbonate
    134.9 x 88 x 42mm
    134.9 mm
    88 mm
    42 mm
    -
    -
    Black
    -
    -
    BoVersa
    -
    -
    -
    -
    -
    Resultaten per pagina