General Purpose Enclosures | Electrical | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    General Purpose Enclosures

    General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

    Different types of General Purpose Enclosures

    The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

    • Gasket materials
    • Dimensions and sizes
    • Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
    • Variety of colours
    • Flanged options for mounting purposes
    • Some of the enclosures feature ventilation, display windows and chassis plates

    Typical applications of General Purpose Enclosures?

    An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.

    6191 Producten voor General Purpose Enclosures

    Hammond
    Flanged
    Aluminium
    259 x 508 x 102mm
    259 mm
    508 mm
    102 mm
    IP31
    -
    Blue
    Black
    -
    1456
    -
    -
    -
    -
    -
    Teko
    -
    Aluminium
    175 x 105.9 x 45.8mm
    175 mm
    45.8 mm
    105.9 mm
    -
    -
    Black
    Grey
    -
    Tekal
    -
    -
    -
    -
    -
    Hammond
    Shielded
    Die Cast Aluminium
    113 x 113 x 42mm
    113 mm
    42 mm
    61 mm
    IP54
    -
    -
    -
    -
    1590
    -
    -
    -
    -
    -
    Bopla
    -
    Polycarbonate
    180 x 120 x 52mm
    180 mm
    120 mm
    52 mm
    -
    -
    White
    -
    -
    BoVersa
    -
    -
    -
    -
    -
    Hammond
    -
    ABS
    55 x 121 x 55mm
    171 mm
    55 mm
    121 mm
    -
    RZ Series
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hammond
    -
    Polycarbonate
    7.1 x 4.7 x 3.5in
    180.3 mm
    88.9 mm
    119.4 mm
    IP68
    1554
    -
    -
    -
    1554
    -
    -
    -
    -
    -
    RND
    -
    Aluminium
    125 x 80 x 57mm
    125 mm
    57 mm
    80 mm
    IP65
    -
    Light Grey
    Light Grey
    -
    RND 455
    -
    -
    -
    -
    -
    Weidmüller
    Flanged
    316 Stainless Steel
    300 x 400 x 200mm
    300 mm
    400 mm
    200 mm
    IP66, IP67
    -
    Grey
    Grey
    -
    Klippon TB MH
    -
    -
    -
    -
    -
    RND
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    Plastic
    280 x 160 x 125mm
    280 mm
    160 mm
    200 mm
    IP65
    -
    -
    -
    -
    Eaton Moeller Series
    -
    -
    -
    -
    -
    Eaton
    -
    Steel
    192 x 184 x 160mm
    192 mm
    184 mm
    160 mm
    IP23
    -
    Beige
    -
    -
    Eaton Moeller Series
    -
    -
    -
    -
    -
    OKW
    -
    ABS
    225 x 165 x 25.5mm
    225 mm
    25.5 mm
    225 mm
    IP54
    -
    Off White
    -
    -
    B404
    -
    -
    -
    -
    -
    Eaton
    -
    Steel
    192 x 184 x 160mm
    192 mm
    184 mm
    160 mm
    IP23
    -
    Beige
    -
    -
    Eaton Moeller Series
    -
    -
    -
    -
    -
    Bopla
    Shielded
    Aluminium
    82 x 32 x 200mm
    82 mm
    32 mm
    32 mm
    IP65
    Alubos
    Black
    Black
    -
    Alubos (Set)
    -
    -
    -
    -
    -
    Bopla
    Shielded
    Aluminium
    169 x 52 x 150mm
    169 mm
    52 mm
    52 mm
    IP65
    Alubos
    Black
    Black
    -
    Alubos (Set)
    -
    -
    -
    -
    -
    Weidmüller
    -
    Polycarbonate
    200 x 200 x 132mm
    200 mm
    200 mm
    132 mm
    IP66, IP67
    -
    Grey
    Grey
    -
    FPC
    -
    -
    -
    IK08
    -
    Bopla
    -
    Polycarbonate
    323 x 185 x 76mm
    323 mm
    185 mm
    76 mm
    -
    -
    White
    -
    -
    BoVersa
    -
    -
    -
    -
    -
    Eaton
    Flanged
    Plastic
    296 x 234 x 175mm
    175 mm
    296 mm
    234 mm
    IP65
    -
    Grey
    Transparent
    -
    xEnergy Safety
    -
    -
    -
    IK10
    -
    Weidmüller
    -
    Polycarbonate
    175 x 125 x 100mm
    175 mm
    125 mm
    100 mm
    IP66, IP67
    -
    Grey
    Grey
    -
    MPC
    -
    -
    -
    IK08
    -
    Hammond
    Shielded
    Die Cast Aluminium
    113 x 113 x 31mm
    113 mm
    31 mm
    63 mm
    IP54
    -
    -
    -
    -
    1590
    -
    -
    -
    -
    -
    Resultaten per pagina