Altech Thermal Magnetic Circuit Breaker - R 3 Pole 480Y/277V Voltage Rating DIN Rail Mount, 60A Current Rating

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
899-8891
Fabrikantnummer:
3DU60R
Fabrikant:
Altech
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Altech

Current Rating

60A

Number of Poles

3

Voltage Rating

480Y/277V

Series

R

Application

Appliance Circuit, Control Transformers, Power Supplies, Power Supplies and Reactive Loads, Sensitive Electronics, UL1077 Application

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type D

Rated AC Voltage

480Y/277V

Mounting Style

DIN Rail Mount

Terminal Contact Type

Screw

Break Time

Time Delay

Overall Length

96.1mm

Overall Depth

83.5mm

Special Features

IP20 Termination Protection, Positive Trip Indicator, Supplementary Protector

Overall Dimensions

96.1 x 52.5 x 83.5mm

Circuit Breaker Type

MCCB

Breaking Capacity at Maximum Voltage Rating

10 kA

Land van herkomst:
GB

Gerelateerde Links