Rope Pull Switches, Emergency Safety Pull Cord Switches | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Rope Pull Switches

    Grab wire switches, or rope pull switches, are a type of emergency stop switch that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately.

    What are grab wire switches used for?

    Grab wire switches are especially helpful when an emergency stop function is needed for an awkwardly-shaped piece of equipment, such as a conveyor. Because they are attached via a cable, they can also be used over a long distance, so any worker along the line may stop the equipment. They switch itself can also equipped with an emergency stop button, which provides another method of stopping the machinery.

    Types of grab wire switches

    Though all grab wire switches operate in broadly the same way, they differ in the length of cable they can accommodate, their maximum current and voltage, and the material they are made from. Some stainless steel switches, for example, may be used in areas where there are hygiene requirements.

    226 Producten voor Rope Pull Switches

    Allen Bradley Guardmaster
    2NO/2NC
    LIFELINE 3
    440E
    30m
    -
    Straight
    IP67
    -
    -
    -
    600V
    204mm
    40mm
    56mm
    Die Cast Zinc
    -
    -
    -
    Telemecanique Sensors
    NO/NC
    Preventa
    XY2-CH
    15m
    -
    Straight
    IP65
    DP
    -
    -
    240V
    68mm
    201mm
    95mm
    -
    -
    -
    -
    IDEM
    2NO/2NC
    Guardian Line
    GLS-SS
    100m
    -
    Straight
    IP67, IP69K
    4P
    -
    2.5A
    250V
    239mm
    65mm
    55mm
    316 Stainless Steel
    -
    -
    -
    Telemecanique Sensors
    2NO/2NC
    Preventa
    XY2-CE
    50m
    -
    Right Side
    IP65
    4P
    -
    -
    240V
    142mm
    229mm
    105mm
    -
    -
    -
    -
    Allen Bradley Guardmaster
    -
    LIFELINE 5
    440E
    100m
    -
    Straight
    IP66
    -
    -
    200mA
    -
    124mm
    78mm
    91mm
    Aluminium
    -
    -
    -
    SICK
    -
    -
    iE110
    100m
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    2NC, 2NO
    -
    i150
    -
    -
    -
    IP65
    -
    -
    3A
    240V ac
    203mm
    85mm
    69mm
    Metal
    -
    -
    -
    Telemecanique Sensors
    2NC
    Preventa XY2
    XY2CH
    30m
    -
    -
    IP65
    -
    -
    -
    240V
    201mm
    40mm
    68mm
    Stainless Steel
    -
    -
    -
    Telemecanique Sensors
    2NO/2NC
    Preventa XY2
    XY2CE
    2 x 35 → 2 x 100m
    -
    -
    IP66
    DPST
    -
    -
    240V
    285mm
    106mm
    142mm
    Stainless Steel
    -
    -
    ATEX
    SICK
    -
    -
    iE110
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    NO/NC
    SIRIUS
    3SE7
    10m
    -
    Straight
    IP65
    -
    -
    6A
    400V
    164.5mm
    52mm
    42.5mm
    Aluminium Alloy
    -
    -
    -
    Telemecanique Sensors
    NO/NC
    Preventa
    XY2CJ
    20m
    -
    Right Side, Left Side
    IP66, IP67
    2P
    -
    -
    240V
    200.9mm
    64.2mm
    40mm
    -
    -
    -
    -
    Omron
    2NO/2NC
    -
    ER
    100m
    -
    Straight
    IP67
    -
    -
    3A
    240V
    239mm
    96mm
    86mm
    Die Cast Aluminium
    -
    -
    -
    Telemecanique Sensors
    2NO/2NC
    Preventa
    XY2-CE
    -
    Yes
    Right Side
    IP65
    -
    50m
    10 A
    300V
    142mm
    195mm
    105mm
    -
    -
    -
    -
    Siemens
    2NC
    SIRIUS
    3SE7
    10m
    -
    Straight
    IP65
    -
    -
    6A
    400V
    164.5mm
    52mm
    57.5mm
    Aluminium Alloy
    -
    -
    -
    Omron
    2NO/2NC
    -
    ER
    100m
    -
    Straight
    IP67
    -
    -
    3A
    240V
    239mm
    96mm
    86mm
    Die Cast Aluminium
    -
    -
    -
    IDEM
    4NC
    Guardian Line
    GLM-SS
    50m
    -
    -
    IP69K
    4P
    -
    3A
    240V
    90mm
    139mm
    74mm
    316 Stainless Steel
    -
    -
    -
    Allen Bradley Guardmaster
    NO/NC
    LIFELINE 4
    440E
    2m
    -
    Straight
    IP66
    -
    -
    -
    600V
    229.5mm
    69mm
    85mm
    Brass
    -
    -
    ATEX
    IDEM
    -
    Guardian Line
    GLM-SS
    50m
    -
    -
    IP69K
    4P
    -
    3A
    240V
    90mm
    139mm
    74mm
    316 Stainless Steel
    -
    -
    -
    Telemecanique Sensors
    NO/NC
    Preventa XY2
    XY2CH
    30m
    -
    -
    IP65
    2P
    -
    -
    240V
    201mm
    40mm
    68mm
    Stainless Steel
    -
    -
    -
    Resultaten per pagina