Rope Pull Switches, Emergency Safety Pull Cord Switches | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Rope Pull Switches

    Grab wire switches, or rope pull switches, are a type of emergency stop switch that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately.

    What are grab wire switches used for?

    Grab wire switches are especially helpful when an emergency stop function is needed for an awkwardly-shaped piece of equipment, such as a conveyor. Because they are attached via a cable, they can also be used over a long distance, so any worker along the line may stop the equipment. They switch itself can also equipped with an emergency stop button, which provides another method of stopping the machinery.

    Types of grab wire switches

    Though all grab wire switches operate in broadly the same way, they differ in the length of cable they can accommodate, their maximum current and voltage, and the material they are made from. Some stainless steel switches, for example, may be used in areas where there are hygiene requirements.

    226 Producten voor Rope Pull Switches

    Bernstein AG
    -
    -
    SRM
    75m
    -
    Straight
    IP67
    DP
    -
    -
    240V
    282mm
    90mm
    88mm
    Die Cast Aluminium
    -
    -
    -
    Telemecanique Sensors
    NO/2NC
    Preventa
    XY2CJ
    30m
    -
    Left Side
    IP66, IP67
    3P
    -
    -
    240V
    158mm
    64.2mm
    109mm
    -
    -
    -
    -
    Siemens
    3NC/1NO
    -
    3SE7
    75m
    -
    Screw
    IP67
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Telemecanique Sensors
    NO/2NC
    Preventa
    XY2CJ
    30m
    -
    Left Side
    IP66, IP67
    3P
    -
    -
    240V
    158mm
    64.2mm
    109mm
    -
    -
    -
    -
    Telemecanique Sensors
    NO/NC
    Preventa XY2
    XY2CE
    70m
    -
    -
    IP66
    DPST
    -
    -
    240V
    229mm
    105mm
    142mm
    Stainless Steel
    -
    -
    ATEX
    Telemecanique Sensors
    NO/NC
    Preventa
    XY2CJ
    30m
    -
    Right Side
    IP66, IP67
    2P
    -
    -
    240V
    158mm
    64.2mm
    109mm
    -
    -
    -
    -
    Omron
    NO/2NC
    -
    ER
    80m
    -
    Straight
    IP67
    3P
    -
    3A
    240V
    239mm
    96mm
    86mm
    Die Cast Aluminium
    -
    -
    -
    Telemecanique Sensors
    NO/NC
    Preventa
    XY2-CH
    15m
    -
    Straight
    IP65
    DP
    -
    -
    240V
    68mm
    201mm
    95mm
    -
    -
    -
    -
    Telemecanique Sensors
    NO/NC
    Preventa XY2
    XY2CH
    15m
    -
    -
    IP66
    -
    -
    -
    240V
    201mm
    40mm
    68mm
    Stainless Steel
    -
    -
    -
    SICK
    -
    -
    iE110
    -
    -
    -
    -
    -
    -
    -
    -
    210mm
    -
    -
    -
    -
    -
    -
    Telemecanique Sensors
    2NC
    Preventa
    XY2CJ
    20m
    -
    Right Side, Left Side
    IP66, IP67
    2P
    -
    -
    240V
    200.9mm
    64.2mm
    40mm
    -
    -
    -
    -
    Telemecanique Sensors
    2NC/1NO
    Preventa XY2
    XY2CH
    30m
    -
    -
    IP65
    3P
    -
    -
    240V
    201mm
    40mm
    68mm
    Stainless Steel
    -
    -
    -
    Bernstein AG
    NO/NC
    -
    SRM
    37.5m
    -
    Straight
    IP67
    DP
    -
    -
    240V
    282mm
    90mm
    88mm
    Die Cast Aluminium
    -
    -
    -
    Schmersal
    NO/NC
    -
    ZQ700
    10m
    -
    Straight
    IP67
    DP
    -
    4A
    230V
    160mm
    40.5mm
    50.9mm
    Thermoplastic
    -
    -
    -
    Omron
    3NC
    -
    ER
    40m
    -
    Any Position
    IP67
    -
    -
    3A
    240V
    188mm
    57mm
    74mm
    Die Cast Aluminium
    -
    -
    -
    Allen Bradley Guardmaster
    -
    LIFELINE 5
    440E
    100m
    -
    Straight
    IP66
    -
    -
    200mA
    -
    124mm
    78mm
    91mm
    Aluminium
    -
    -
    -
    Omron
    -
    -
    ER
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    -
    -
    Omron
    2NC/1NO
    -
    ER
    80m
    -
    Any Position
    IP67
    -
    -
    3A
    240V
    222mm
    63mm
    86mm
    Die Cast Aluminium
    -
    -
    -
    Schmersal
    2NO/2NC
    -
    EX-T. 454
    -
    -
    Dual Direction
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    NO/2NC
    -
    ER
    80m
    -
    Straight
    IP67
    3P
    -
    3A
    240V
    239mm
    96mm
    86mm
    Die Cast Aluminium
    -
    -
    -
    Resultaten per pagina