Rope Pull Switches, Emergency Safety Pull Cord Switches | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Rope Pull Switches

    Grab wire switches, or rope pull switches, are a type of emergency stop switch that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately.

    What are grab wire switches used for?

    Grab wire switches are especially helpful when an emergency stop function is needed for an awkwardly-shaped piece of equipment, such as a conveyor. Because they are attached via a cable, they can also be used over a long distance, so any worker along the line may stop the equipment. They switch itself can also equipped with an emergency stop button, which provides another method of stopping the machinery.

    Types of grab wire switches

    Though all grab wire switches operate in broadly the same way, they differ in the length of cable they can accommodate, their maximum current and voltage, and the material they are made from. Some stainless steel switches, for example, may be used in areas where there are hygiene requirements.

    226 Producten voor Rope Pull Switches

    Telemecanique Sensors
    NO/NC
    Preventa
    XY2CJ
    30m
    -
    Left Side
    IP66, IP67
    2P
    -
    -
    240V
    158mm
    64.2mm
    109mm
    -
    -
    -
    -
    Telemecanique Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Telemecanique Sensors
    -
    Preventa XY2
    XY2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Telemecanique Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IDEM
    2NO/2NC
    Guardian Line
    GLS-SS
    100m
    -
    Straight
    IP67, IP69K
    4P
    -
    2.5A
    250V
    239mm
    65mm
    55mm
    316 Stainless Steel
    -
    -
    -
    Telemecanique Sensors
    -
    -
    -
    -
    -
    Left Side
    IP66
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IDEM
    -
    Guardian Line
    GLM-SS
    50m
    -
    -
    IP69K
    3P
    -
    3A
    240V
    90mm
    139mm
    74mm
    316 Stainless Steel
    -
    -
    -
    Siemens
    NO/NC
    SIRIUS
    3SE7
    25m
    -
    Straight
    IP65
    -
    -
    6A
    400V
    164.5mm
    52mm
    42.5mm
    Aluminium Alloy
    -
    -
    -
    Telemecanique Sensors
    2NO/2NC
    Preventa XY2
    XY2CE
    70m
    -
    -
    IP66
    DPST
    -
    -
    240V
    229mm
    105mm
    142mm
    Stainless Steel
    -
    -
    ATEX
    IDEM
    -
    Guardian Line
    GLM-SS
    50m
    -
    -
    IP69K
    3P
    -
    3A
    240V
    90mm
    139mm
    74mm
    316 Stainless Steel
    -
    -
    -
    Telemecanique Sensors
    NO/NC
    Preventa
    XY2-CE
    50m
    -
    Right Side
    -
    -
    -
    10A
    300V
    5.6in
    7.8in
    4.1in
    -
    -
    -
    -
    Banner
    -
    -
    RP-LM40D
    6m
    -
    Straight
    IP65
    -
    -
    6A
    230V
    124.5mm
    40mm
    37.5mm
    Die Cast Alloy
    -
    -
    -
    Telemecanique Sensors
    NO/NC
    Preventa
    XY2CJ
    30m
    -
    Right Side
    IP66, IP67
    2P
    -
    -
    240V
    158mm
    64.2mm
    109mm
    -
    -
    -
    -
    Telemecanique Sensors
    2NO/2NC
    Preventa XY2
    XY2CE
    70m
    -
    -
    IP66
    DPST
    -
    -
    240V
    229mm
    105mm
    142mm
    Stainless Steel
    -
    -
    ATEX
    Telemecanique Sensors
    NO/2NC
    Preventa
    XY2CJ
    20m
    -
    Right Side, Left Side
    IP66, IP67
    3P
    -
    -
    240V
    200.9mm
    64.2mm
    40mm
    -
    -
    -
    -
    Telemecanique Sensors
    NO/NC
    Preventa
    XY2-CE
    50m
    -
    Left Side
    IP65
    -
    -
    -
    240V
    142mm
    229mm
    105mm
    -
    -
    -
    -
    IDEM
    -
    Guardian Line
    GLM-SS
    50m
    -
    -
    IP69K
    4P
    -
    3A
    240V
    90mm
    139mm
    74mm
    316 Stainless Steel
    -
    -
    -
    SICK
    -
    -
    iE110
    30m
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Telemecanique Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Telemecanique Sensors
    2NC
    Preventa
    XY2CJ
    20m
    -
    Right Side, Left Side
    IP66, IP67
    2P
    -
    -
    240V
    200.9mm
    64.2mm
    40mm
    -
    -
    -
    -
    Resultaten per pagina