Rope Pull Switches, Emergency Safety Pull Cord Switches | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Rope Pull Switches

    Grab wire switches, or rope pull switches, are a type of emergency stop switch that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately.

    What are grab wire switches used for?

    Grab wire switches are especially helpful when an emergency stop function is needed for an awkwardly-shaped piece of equipment, such as a conveyor. Because they are attached via a cable, they can also be used over a long distance, so any worker along the line may stop the equipment. They switch itself can also equipped with an emergency stop button, which provides another method of stopping the machinery.

    Types of grab wire switches

    Though all grab wire switches operate in broadly the same way, they differ in the length of cable they can accommodate, their maximum current and voltage, and the material they are made from. Some stainless steel switches, for example, may be used in areas where there are hygiene requirements.

    226 Producten voor Rope Pull Switches

    Pilz
    NO/NC
    -
    PSENrope
    75m
    -
    Straight
    IP67
    4P
    -
    -
    240V
    88mm
    90.1mm
    237mm
    -
    -
    -
    -
    Telemecanique Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Telemecanique Sensors
    NO/NC
    Preventa XY2
    XY2CH
    -
    -
    -
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IDEM
    2NO/2NC
    Guardian Line
    GLM
    50m
    -
    Straight
    IP67
    4P
    -
    2.5A
    250V
    205mm
    57mm
    57mm
    Die Cast Aluminium
    -
    -
    -
    Schneider Electric
    -
    -
    New Unica
    1m
    -
    -
    IP21D
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Honeywell
    2NO/2NC
    -
    1CPS
    76m
    -
    Straight
    IP67
    -
    -
    10A
    600V
    172.72mm
    99.06mm
    62.2mm
    Die Cast Zinc
    -
    -
    -
    ABB
    2NO/2NC
    -
    -
    50m
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IDEM
    2NO/2NC
    Guardian Line
    GLM
    50m
    -
    Straight
    IP67
    4P
    -
    2.5A
    250V
    205mm
    57mm
    57mm
    Die Cast Aluminium
    -
    -
    -
    IDEM
    -
    Guardian Line
    GLM-SS
    50m
    -
    -
    IP69K
    4P
    -
    3A
    240V
    90mm
    139mm
    74mm
    316 Stainless Steel
    -
    -
    -
    ABB
    4NO/4NC
    -
    -
    250m
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Pilz
    2NO/2NC
    -
    PSENrope
    75m
    -
    Side Mount
    IP67
    -
    -
    3A
    240V
    289.1mm
    42.5mm
    88.5mm
    Die Cast Zinc
    -
    -
    -
    Siemens
    1NC/1NO
    -
    3SE7
    50m
    -
    Screw
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schmersal
    2NO/2NC
    -
    EX-T3Z
    50m
    -
    Dual Direction
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bernstein AG
    -
    -
    SRM
    37.5m
    -
    -
    IP67
    SP
    -
    50mA
    -
    90mm
    88mm
    197mm
    Aluminium
    -
    -
    -
    Bernstein AG
    -
    -
    SRM
    75m
    -
    -
    IP67
    SP
    -
    50mA
    -
    90mm
    88mm
    197mm
    Aluminium
    -
    -
    -
    IDEM
    2NO/2NC
    Guardian Line
    GLS
    80m
    -
    Straight
    IP67
    4P
    -
    3A
    250V
    239mm
    63mm
    54mm
    Die Cast Aluminium
    -
    -
    -
    ABB
    4NC/2NO
    -
    -
    125m
    -
    Left Side
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Telemecanique Sensors
    2NO/2NC
    Preventa
    XY2-CE
    -
    -
    -
    -
    -
    -
    10A
    300V
    -
    -
    -
    -
    -
    -
    -
    IDEM
    4NC/2NO
    -
    GLHD
    -
    -
    Horizontal, Vertical
    IP67
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Telemecanique Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina