Rope Pull Switches, Emergency Safety Pull Cord Switches | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Rope Pull Switches

    Grab wire switches, or rope pull switches, are a type of emergency stop switch that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately.

    What are grab wire switches used for?

    Grab wire switches are especially helpful when an emergency stop function is needed for an awkwardly-shaped piece of equipment, such as a conveyor. Because they are attached via a cable, they can also be used over a long distance, so any worker along the line may stop the equipment. They switch itself can also equipped with an emergency stop button, which provides another method of stopping the machinery.

    Types of grab wire switches

    Though all grab wire switches operate in broadly the same way, they differ in the length of cable they can accommodate, their maximum current and voltage, and the material they are made from. Some stainless steel switches, for example, may be used in areas where there are hygiene requirements.

    226 Producten voor Rope Pull Switches

    SICK
    2NC
    -
    i150
    = 75m
    -
    -
    IP65
    -
    -
    2A
    -
    203mm
    69mm
    85mm
    Metal
    -
    -
    -
    Telemecanique Sensors
    NO/2NC
    Preventa
    XY2CJ
    20m
    -
    Right Side, Left Side
    IP66, IP67
    3P
    -
    -
    240V
    200.9mm
    64.2mm
    40mm
    -
    -
    -
    -
    Schmersal
    2NO/2NC
    -
    EX-T. 454
    -
    -
    Dual Direction
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schmersal
    1NC/1NO
    -
    EX-T3Z
    50m
    -
    Dual Direction
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schmersal
    2NC
    -
    EX-ZQ 900
    75m
    -
    Vertical
    IP67
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schmersal
    3NO/3NC
    -
    EX-T3Z 068
    50m
    -
    Vertical
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schmersal
    4NC
    -
    EX-ZQ 900
    75m
    -
    Vertical
    IP67
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schmersal
    3NC/1NO
    -
    EX-ZQ 900
    75m
    -
    Vertical
    IP67
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Honeywell
    2NO/2NC
    -
    2CPS
    152m
    -
    Dual Direction
    IP67
    -
    -
    50mA
    250V
    152.4mm
    152.4mm
    92.9mm
    Die Cast Zinc
    -
    -
    -
    Omron
    NO/2NC
    -
    ER
    40m
    -
    Straight
    IP67
    -
    -
    3A
    240V
    205mm
    90mm
    74mm
    Die Cast Aluminium
    -
    -
    -
    Schmersal
    2NC, 2NO
    -
    EX-ZQ 900
    75m
    -
    Vertical
    IP67
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IDEM
    -
    Guardian Line
    GLM
    50m
    -
    Straight
    IP67
    4P
    -
    2.5A
    250V
    205mm
    57mm
    57mm
    Die Cast Aluminium
    -
    -
    -
    IDEM
    -
    Guardian Line
    GLM
    50m
    -
    Straight
    IP67
    4P
    -
    2.5A
    250V
    205mm
    57mm
    57mm
    Die Cast Aluminium
    -
    -
    -
    ABB
    2NO/2NC
    -
    -
    80m
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IDEM
    2NO/2NC
    Guardian Line
    GLS-Ex
    80m
    -
    Straight
    IP67
    4P
    -
    2.5A
    250V
    239mm
    63mm
    54mm
    Die Cast Aluminium
    -
    -
    ATEX
    IDEM
    -
    Guardian Line
    GLS
    80m
    -
    Straight
    IP67
    4P
    -
    3A
    250V
    239mm
    63mm
    54mm
    Die Cast Aluminium
    -
    -
    -
    Telemecanique Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Telemecanique Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bernstein AG
    -
    -
    SRM
    37.5m
    -
    -
    IP67
    SP
    -
    -
    250V
    90mm
    88mm
    197mm
    Aluminium
    -
    -
    -
    Telemecanique Sensors
    2NC
    Preventa XY2
    XY2CE
    70m
    -
    -
    IP66
    DPST
    -
    -
    240V
    229mm
    105mm
    142mm
    Stainless Steel
    -
    -
    ATEX
    Resultaten per pagina