MOSFETs | N-Channel | P-Channel | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    MOSFETs

    MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.

    These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.

    What are depletion and enhancement modes?

    MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.

    How do MOSFETs work?

    The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.

    N-Channel vs. P-Channel MOSFETs

    N-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.

    P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.

    18827 Producten voor MOSFETs

    DiodesZetex
    P
    700 mA
    100 V
    1 Ω
    SOT-23
    -
    4V
    Surface Mount
    -
    3
    -20 V, +20 V
    Enhancement
    806 mW
    -
    Single
    3.05mm
    +150 °C
    1
    Si
    1.8 nC @ 5 V, 3.5 nC @ 10 V
    1.4mm
    Nexperia
    N
    20 A
    55 V
    75 mΩ
    TO-220AB
    -
    4V
    Through Hole
    2V
    3
    -20 V, +20 V
    Enhancement
    62 W
    -
    Single
    10.3mm
    +175 °C
    1
    Si
    11 nC @ 10 V
    4.7mm
    Infineon
    N
    47 A
    55 V
    22 mΩ
    TO-220AB
    HEXFET
    2V
    Through Hole
    1V
    3
    -16 V, +16 V
    Enhancement
    110 W
    -
    Single
    10.54mm
    +175 °C
    1
    Si
    48 nC @ 5 V
    4.69mm
    Infineon
    N
    17 A
    100 V
    90 mΩ
    D2PAK (TO-263)
    HEXFET
    4V
    Surface Mount
    2V
    3
    -20 V, +20 V
    Enhancement
    70 W
    -
    Single
    10.67mm
    +175 °C
    1
    Si
    37 nC @ 10 V
    9.65mm
    onsemi
    P
    4 A
    30 V
    75 mΩ
    SOT-23
    PowerTrench
    -
    Surface Mount
    1V
    6
    -25 V, +25 V
    Enhancement
    1.6 W
    -
    Single
    3mm
    +150 °C
    1
    Si
    6 nC @ 5 V
    1.7mm
    Vishay
    N
    20 A
    500 V
    250 mΩ
    TO-247AC
    D Series
    -
    Through Hole
    2V
    3
    -20 V, +20 V
    Enhancement
    278 W
    -
    Single
    15.87mm
    +150 °C
    1
    Si
    85 nC @ 10 V
    5.31mm
    Vishay
    N
    9.9 A
    200 V
    180 mΩ
    TO-220FP
    -
    -
    Through Hole
    1V
    3
    -10 V, +10 V
    Enhancement
    40 W
    -
    Single
    -
    +150 °C
    1
    Si
    66 nC @ 10 V
    -
    Infineon
    N
    30 A
    55 V
    35 mΩ
    TO-220AB
    HEXFET
    2V
    Through Hole
    1V
    3
    -16 V, +16 V
    Enhancement
    68 W
    -
    Single
    10.54mm
    +175 °C
    1
    Si
    25 nC @ 5 V
    4.69mm
    Infineon
    P
    70 A
    55 V
    20 mΩ
    I2PAK (TO-262)
    HEXFET
    4V
    Through Hole
    2V
    3
    -20 V, +20 V
    Enhancement
    3.8 W
    -
    Single
    10.67mm
    +175 °C
    1
    Si
    180 nC @ 10 V
    4.83mm
    Infineon
    N
    54.9 A
    800 V
    -
    PG-TO247-3
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    N
    17 A
    500 V
    270 mΩ
    TO-247
    MDmesh, SuperMESH
    4.5V
    Through Hole
    3V
    3
    -30 V, +30 V
    Enhancement
    190 W
    -
    Single
    15.75mm
    +150 °C
    1
    Si
    85 nC @ 10 V
    5.15mm
    STMicroelectronics
    N
    2.3 A
    500 V
    3.3 Ω
    DPAK (TO-252)
    MDmesh, SuperMESH
    4.5V
    Surface Mount
    3V
    3
    -30 V, +30 V
    Enhancement
    45 W
    -
    Single
    6.6mm
    +150 °C
    1
    Si
    11 nC @ 10 V
    6.2mm
    Infineon
    P
    74 A
    55 V
    20 mΩ
    TO-220AB
    HEXFET
    4V
    Through Hole
    2V
    3
    -20 V, +20 V
    Enhancement
    200 W
    -
    Single
    10.54mm
    +175 °C
    1
    Si
    180 nC @ 10 V
    4.69mm
    Infineon
    N
    11 A
    800 V
    450 mΩ
    TO-220
    CoolMOS™ C3
    3.9V
    Through Hole
    2.1V
    3
    -20 V, +20 V
    Enhancement
    156 W
    -
    Single
    10.36mm
    +150 °C
    1
    Si
    64 nC @ 10 V
    4.57mm
    Vishay
    N
    50 A
    60 V
    -
    TO-220AB
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    N
    9.2 A
    100 V
    -
    TO-220AB
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    DiodesZetex
    P
    280 mA
    60 V
    5 Ω
    E-Line
    -
    3.5V
    Through Hole
    -
    3
    -20 V, +20 V
    Enhancement
    700 mW
    -
    Single
    4.77mm
    +150 °C
    1
    Si
    -
    2.41mm
    Infineon
    N
    33 A
    100 V
    44 mΩ
    TO-220AB
    HEXFET
    4V
    Through Hole
    2V
    3
    -20 V, +20 V
    Enhancement
    130 W
    -
    Single
    10.54mm
    +175 °C
    1
    Si
    71 nC @ 10 V
    4.69mm
    onsemi
    P
    2.6 A
    12 V
    40 mΩ
    SOT-23
    PowerTrench
    -
    Surface Mount
    0.4V
    3
    -8 V, +8 V
    Enhancement
    500 mW
    -
    Single
    2.92mm
    +150 °C
    1
    Si
    12 nC @ 4.5 V
    1.4mm
    Toshiba
    P
    6 A
    12 V
    2.63e+007 Ω
    SOT-23
    -
    1V
    Surface Mount
    -
    3
    -
    -
    -
    -
    -
    -
    -
    1
    Silicon
    -
    -
    Resultaten per pagina