Pneumatic Manual Control Valve | Rotary Knob | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Pneumatic Manual Control Valves

    Pneumatic manual control valves form part of a pneumatic control system, allowing the operator to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations. Our range of pneumatic manual control valves features products from leading brands in the industry, including Festo, SMC, Norgren, Parker, EMERSON and RS PRO.

    What are pneumatic manual control valves used for?

    Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, allowing for air to flow through a tube in one direction and not another, ensuring the smooth operation of the pneumatic system. Also used for pressure relief, manual control valves allow the maintenance of pressure within the system, diverting or releasing air to allow excess issue to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

    Types of pneumatic manual control valves

    Pneumatic manual control valves can vary according to a number of different characteristics, variations of which will be more suitable to different applications. One characteristic is the method of control, for example, which can take several different forms, including knobs, levers and foot pedals. Other variable characteristics include the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.

    1120 Producten voor Pneumatic Manual Control Valves

    Festo
    Rotary
    G 1/2
    3/2
    1/2in
    G
    MS
    Black
    18 bar
    Aluminium
    8700L/min
    -10°C
    +60°C
    3
    2
    Crouzet
    Plunger
    -
    3/2
    2.5mm
    -
    81
    -
    8 bar
    Zamak
    200NL/min
    -5°C
    +50°C
    3/2
    -
    Festo
    Key
    -
    Pneumatic Relay
    2.5mm
    -
    Q
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    SMC
    Push Pull
    Rc 1/8
    5/2
    1/8in
    Rc
    VZM500
    Black
    0.7 MPa
    ADC
    -
    -5°C
    +60°C
    5/2
    -
    SMC
    Locking Shut-Off Valve
    G 1/8
    Pneumatic Relay
    1/8in
    G
    VHS20
    Red
    1 MPa
    Aluminium Die Cast
    -
    -5°C
    +60°C
    3
    2
    Festo
    -
    G 1/8
    3/2 Closed, Monostable
    1/8in
    G
    HEE
    -
    16 bar
    -
    -
    -10°C
    +60°C
    3
    2
    Norgren
    -
    G 1/4
    5/3
    1/4
    G
    X336
    Black
    10 bar
    Zinc
    965L/min
    0°C
    +70°C
    5
    2
    SMC
    Foot Pedal
    -
    Pneumatic Relay
    2.5mm
    -
    XT34
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    Norgren
    Button
    G 1/8
    3/2
    1/8
    G
    304
    -
    10 bar
    PA
    -
    0°C
    +70°C
    -
    -
    Festo
    Roller Lever
    Metric M5
    3/2 Way Valve, Monostable
    M5
    Metric
    R-3
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    Crouzet
    Plunger
    -
    3/2
    2.5mm
    -
    81
    -
    8 bar
    -
    100NL/min
    -10°C
    +60°C
    3/2
    -
    SMC
    Locking Shut-Off Valve
    G 1/4
    Pneumatic Relay
    1/4in
    G
    VHS30
    Red
    1 MPa
    Die Cast Aluminium
    -
    -5°C
    +60°C
    3
    2
    Festo
    Piloted
    G 3/8
    3/2 Closed, Monostable
    3/8in
    G
    HEE
    -
    16 bar
    Aluminium
    -
    -10°C
    +60°C
    3
    2
    EMERSON – ASCO
    Lever
    G 1/4
    5/2
    1/4in
    G
    551
    -
    10 bars
    Aluminium
    860L/min
    -25°C
    +60°C
    5/2
    -
    Festo
    Rotary
    G 1/4
    3/2
    1/4in
    G
    MS
    Black
    14 bar
    Aluminium
    2200L/min
    -10°C
    +60°C
    3
    2
    Legris
    -
    -
    Pneumatic Relay
    2.5mm
    -
    7910
    Blue
    10 bar
    Polymer
    -
    -20°C
    +80°C
    2
    2
    SMC
    Knob
    One Touch Fitting 12 mm
    Manual Control
    12mm
    Push In
    VHK
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    SMC
    Lever
    NPT 1/4
    4/3
    1/4in
    NPT
    VH200
    -
    1 MPa
    Die Cast Aluminium
    -
    -5°C
    +60°C
    -
    -
    Festo
    Manual
    R 1/8
    Bistable
    1/8in
    R
    QH
    Black
    10 bar
    PBT
    560L/min
    0°C
    +60°C
    2
    1
    Festo
    -
    G 1/2
    Pneumatic Relay
    1/2in
    G
    MS
    Black
    18 bar
    Aluminium
    -
    -10°C
    +60°C
    3
    2
    Resultaten per pagina