Pneumatic Manual Control Valve | Rotary Knob | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Pneumatic Manual Control Valves

    Pneumatic manual control valves form part of a pneumatic control system, allowing the operator to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations. Our range of pneumatic manual control valves features products from leading brands in the industry, including Festo, SMC, Norgren, Parker, EMERSON and RS PRO.

    What are pneumatic manual control valves used for?

    Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, allowing for air to flow through a tube in one direction and not another, ensuring the smooth operation of the pneumatic system. Also used for pressure relief, manual control valves allow the maintenance of pressure within the system, diverting or releasing air to allow excess issue to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

    Types of pneumatic manual control valves

    Pneumatic manual control valves can vary according to a number of different characteristics, variations of which will be more suitable to different applications. One characteristic is the method of control, for example, which can take several different forms, including knobs, levers and foot pedals. Other variable characteristics include the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.

    1120 Producten voor Pneumatic Manual Control Valves

    Crouzet
    -
    -
    Pneumatic Relay
    2.5mm
    -
    -
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    Festo
    Piloted
    G 1/8
    Pneumatic Relay
    1/8in
    G
    VBNF
    -
    10 bar
    PBT
    500L/min
    -10°C
    +60°C
    2
    2
    SMC
    Push Button
    G 1/8
    Pneumatic Relay
    1/8in
    G
    VM100
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    SMC
    Locking Shut-Off Valve
    G 1/4
    Pneumatic Relay
    1/4in
    G
    VHS
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    Festo
    Lever
    G 1/8
    5/3
    1/8in
    BSPP
    VHEF
    Black
    10 bar
    Aluminium Alloy
    700L/min
    -10°C
    +60°C
    5
    3
    SMC
    Roller Lever
    Rc 1/8
    3/2
    1/8in
    Rc
    VM400
    -
    1 MPa
    Aluminium Alloy
    338.77NL/min
    -5°C
    +60°C
    3/2
    -
    Parker
    Plunger
    -
    3/2
    2.5mm
    -
    PXB
    -
    9 bars
    -
    60L/min
    -15°C
    +60°C
    3/2
    -
    Festo
    Rod Lever
    G 1/8
    4/3 exhausted
    1/8
    G
    VHER
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    Norgren
    -
    G 1/8
    5/2
    1/8
    G
    X304
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    Parker
    Lever
    G 1/8
    5/2
    1/8in
    G
    B43
    -
    10 bar
    Die Cast Zinc
    510L/min
    -10°C
    +80°C
    5/2
    -
    Festo
    -
    G 1/8
    Pneumatic Relay
    1/8
    G
    HEE
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    Festo
    Manual
    G 1/8
    Flow Control
    1/8in
    G
    VFOE
    Blue
    10 bar
    PBT
    170L/min
    -10°C
    +60°C
    2
    -
    Norgren
    Button
    G 1/8
    3/2
    1/8
    G
    304
    Green
    10 bar
    PA
    335L/min
    0°C
    +70°C
    3
    2
    Festo
    Lever
    G 1/4
    3/2, Bistable
    G 1/4
    G
    H-3
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    EMERSON – AVENTICS
    Roller
    G 1/8
    3/2
    1/8in
    G
    ST
    -
    10 bar
    Stainless Steel
    280L/min
    -15°C
    +80°C
    3/2
    -
    Festo
    Lever
    G 1/4
    4/3 Closed
    1/4in
    G
    VHER
    -
    10 bar
    PA
    -
    -20°C
    +80°C
    4
    3
    EMERSON – ASCO
    Push Button
    G 1/4
    3/2
    1/4in
    G
    551
    -
    10 bar
    Aluminium
    860L/min
    -25°C
    +60°C
    3/2
    -
    SMC
    Toggle Lever
    Rc 1/4
    5/2
    1/4in
    Rc
    VFM300
    -
    0.9 MPa
    Aluminium Alloy
    982NL/min
    -5°C
    +60°C
    5/2
    -
    SMC
    Basic
    NPT 1/4
    4/2
    1/4
    NPT
    VFM200
    -
    1 MPa
    ADC
    -
    -5°C
    +60°C
    4/2
    -
    SMC
    Roller Lever
    Rc 1/8
    3/2
    1/8in
    Rc
    VM400
    -
    1 MPa
    Aluminium Alloy
    338.77NL/min
    -5°C
    +60°C
    3/2
    -
    Resultaten per pagina