Pneumatic Manual Control Valve | Rotary Knob | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Pneumatic Manual Control Valves

    Pneumatic manual control valves form part of a pneumatic control system, allowing the operator to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations. Our range of pneumatic manual control valves features products from leading brands in the industry, including Festo, SMC, Norgren, Parker, EMERSON and RS PRO.

    What are pneumatic manual control valves used for?

    Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, allowing for air to flow through a tube in one direction and not another, ensuring the smooth operation of the pneumatic system. Also used for pressure relief, manual control valves allow the maintenance of pressure within the system, diverting or releasing air to allow excess issue to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

    Types of pneumatic manual control valves

    Pneumatic manual control valves can vary according to a number of different characteristics, variations of which will be more suitable to different applications. One characteristic is the method of control, for example, which can take several different forms, including knobs, levers and foot pedals. Other variable characteristics include the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.

    1120 Producten voor Pneumatic Manual Control Valves

    SMC
    Locking Shut-Off Valve
    G 3/8
    Pneumatic Relay
    3/8in
    G
    VHS
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    SMC
    Toggle Lever
    -
    3/2
    2.5mm
    -
    VM1000
    -
    0.8 MPa
    PBT
    -
    -5°C
    +60°C
    3/2
    -
    SMC
    Toggle Lever
    Rc 1/8
    3/2
    1/8in
    Rc
    VM400
    -
    1 MPa
    Aluminium Alloy
    338.77NL/min
    -5°C
    +60°C
    3/2
    -
    SMC
    Basic
    Rc 1/8
    3/2
    1/8in
    Rc
    VM400
    -
    1 MPa
    Aluminium Alloy
    338.77NL/min
    -5°C
    +60°C
    3/2
    -
    Festo
    -
    G 1/4
    3/2 Closed, Monostable
    1/4in
    G
    HEE
    -
    16 bar
    -
    -
    -10°C
    +60°C
    3
    2
    RS PRO
    Toggle
    G 1/8
    3/2
    1/8in
    G
    super X manual 3/2 valve
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    Norgren
    Button
    G 1/8
    3/2
    1/8
    G
    304
    -
    10 bar
    PA
    -
    0°C
    +70°C
    -
    -
    Festo
    Rod Lever
    -
    2/2
    3/8
    Rp
    VZBM
    -
    8bar
    Nickel Plated Brass
    8m³/h
    -5°C
    +50°C
    -
    -
    Parker
    Handle
    BSPP 3/8
    Pneumatic Relay
    3/8in
    BSPP
    P32
    Black
    17 bar
    Aluminium
    190.7SCFM
    -40°C
    +80°C
    1
    2
    SMC
    Roller Lever
    G 1/8
    Pneumatic Relay
    1/8in
    G
    VM100
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    Festo
    Manual
    G 1/4
    5/2 double solenoid
    2.5mm
    -
    VHEF-ES
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    Festo
    Manual
    G 1/8
    Exhaust Air One Way Flow Control
    G 1/8
    G
    VFOH
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    SMC
    Rotary Knob
    G 1/2
    Pressure Relief
    2.5mm
    G
    VHS40-D
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    Siemens
    Manual
    -
    Bipass, Through Port
    2.5mm
    -
    S55204
    -
    8bar
    Cast Iron
    -
    -5°C
    +50°C
    3
    -
    SMC
    Foot Pedal
    -
    Pneumatic Relay
    2.5mm
    -
    XT34
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    Norgren
    -
    G 1/8
    3/2
    1/8
    G
    304
    -
    8bar
    Aluminium
    -
    -5°C
    +50°C
    -
    -
    SMC
    Handle
    Rc 1/4
    4/2
    1/4in
    Rc
    VH
    -
    1 MPa
    Aluminium
    370L/min
    -5°C
    +60°C
    -
    2
    Norgren
    Knob
    G 1/4
    5/3
    1/4in
    G
    X30
    Black
    10 bar
    Zinc Alloy
    965L/min
    0°C
    +70°C
    5
    3
    Festo
    Manual
    -
    Pneumatic Relay
    2.5mm
    -
    VAOH
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    Festo
    -
    Metric M5
    5/2, Monostable
    M5
    Metric
    SV
    -
    8 bar
    Plastic
    95L/min
    -10°C
    +60°C
    5
    2
    Resultaten per pagina