Pneumatic Manual Control Valve | Rotary Knob | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Pneumatic Manual Control Valves

    Pneumatic manual control valves form part of a pneumatic control system, allowing the operator to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations. Our range of pneumatic manual control valves features products from leading brands in the industry, including Festo, SMC, Norgren, Parker, EMERSON and RS PRO.

    What are pneumatic manual control valves used for?

    Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, allowing for air to flow through a tube in one direction and not another, ensuring the smooth operation of the pneumatic system. Also used for pressure relief, manual control valves allow the maintenance of pressure within the system, diverting or releasing air to allow excess issue to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

    Types of pneumatic manual control valves

    Pneumatic manual control valves can vary according to a number of different characteristics, variations of which will be more suitable to different applications. One characteristic is the method of control, for example, which can take several different forms, including knobs, levers and foot pedals. Other variable characteristics include the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.

    1120 Producten voor Pneumatic Manual Control Valves

    Festo
    Push Button (Mushroom)
    -
    Pneumatic Relay
    2.5mm
    -
    P
    Black
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    Festo
    -
    G 1/4
    2/2 Closed, Monostable
    1/4
    G
    HEL
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    Festo
    -
    G 1/4
    2/2
    1/4
    G
    MS
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    Festo
    Locking Shut-Off Valve
    G 1/2, G 1/4
    3/2 Closed, Monostable
    1/2
    G
    HEE
    -
    16 bar
    Die Cast Aluminium
    -
    -10°C
    +60°C
    3
    2
    SMC
    Push Button
    NPT 1/8
    4/2
    1/8
    NPT
    VM400
    Black
    1 MPa
    ADC
    -
    -5°C
    +60°C
    4/2
    -
    SMC
    Push Button
    Rc 1/8
    3/2
    1/8in
    Rc
    VM400
    -
    1 MPa
    Aluminium Alloy
    338.77NL/min
    -5°C
    +60°C
    3/2
    -
    Festo
    -
    G 1/4
    3/2 Bistable
    1/4
    G
    HE
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    Festo
    Push Button
    G 1/8
    5/2
    1/8in
    BSPP
    VHEF
    Black
    10 bar
    Aluminium Alloy
    750L/min
    -10°C
    +60°C
    5
    2
    Norgren
    Rotary Knob
    R 1/8
    Shunt off valve
    1/8
    R
    Pneufit C
    Red
    8bar
    PBT
    -
    -5°C
    +50°C
    2
    2
    Siemens
    Manual
    -
    Chilled Ceilings or Heating Zones, Control of Terminal Units
    1/2in
    G
    BPZ
    -
    8bar
    Bronze
    -
    -5°C
    +50°C
    3
    -
    SMC
    Push Button
    -
    3/2
    2.5mm
    -
    VM1000
    Black
    0.8 MPa
    PBT
    -
    -5°C
    +60°C
    3/2
    -
    Festo
    -
    -
    2/2 Bistable
    1/8
    R
    1/2
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    EMERSON – AVENTICS
    Roller
    G 1/8
    5/2
    1/8in
    G
    ST
    -
    10 bar
    Stainless Steel
    280L/min
    -15°C
    +80°C
    5/2
    -
    Crouzet
    Roller
    -
    3/2
    -
    -
    89
    -
    10 bar
    -
    90NL/min
    -10°C
    +60°C
    -
    -
    SMC
    -
    NPT 1/4
    Pneumatic Relay
    R 1/4
    NPT
    VH
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    Norgren
    Knob
    G 1/8
    5/2
    1/8in
    G
    X30
    Black
    10 bar
    Zinc Alloy
    335L/min
    0°C
    +70°C
    5
    2
    Norgren
    Push Button
    G 1/4
    3/2
    1/4in
    G
    03
    Black
    10 bar
    Zinc Alloy
    965L/min
    0°C
    +70°C
    3/2
    2
    SMC
    Rotary Knob
    G 1/2
    Pressure Relief
    2.5mm
    G
    VHS40-D
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    Legris
    Toggle Lever
    G 1/4
    3/2
    1/4in
    G
    7800
    -
    10 bar
    Brass, Nylon
    -
    -10°C
    +80°C
    3/2
    -
    SMC
    Basic
    R 1/4
    Pneumatic Relay
    1/4in
    R
    VM200
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    Resultaten per pagina