Pneumatic Manual Control Valve | Rotary Knob | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Pneumatic Manual Control Valves

    Pneumatic manual control valves form part of a pneumatic control system, allowing the operator to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations. Our range of pneumatic manual control valves features products from leading brands in the industry, including Festo, SMC, Norgren, Parker, EMERSON and RS PRO.

    What are pneumatic manual control valves used for?

    Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, allowing for air to flow through a tube in one direction and not another, ensuring the smooth operation of the pneumatic system. Also used for pressure relief, manual control valves allow the maintenance of pressure within the system, diverting or releasing air to allow excess issue to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

    Types of pneumatic manual control valves

    Pneumatic manual control valves can vary according to a number of different characteristics, variations of which will be more suitable to different applications. One characteristic is the method of control, for example, which can take several different forms, including knobs, levers and foot pedals. Other variable characteristics include the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.

    1120 Producten voor Pneumatic Manual Control Valves

    Norgren
    Pedal
    G 1/8
    5/2
    1/8in
    G
    X30
    Black
    10 bar
    Zinc Alloy
    335L/min
    0°C
    +70°C
    5
    2
    Legris
    Toggle Lever
    G 1/4
    3/2
    1/4in
    G
    7800
    -
    10 bar
    Brass, Nylon
    -
    -10°C
    +80°C
    3/2
    -
    Festo
    Push Button
    G 1/4
    3/2
    1/4in
    BSPP
    VHEF
    Black
    10 bar
    Aluminium Alloy
    870L/min
    -10°C
    +60°C
    3
    2
    Norgren
    Locking Shut-Off Valve
    -
    2/2
    1/2
    G
    60 Series
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    Legris
    -
    -
    Pneumatic Relay
    2.5mm
    -
    7913
    Red
    10 bar
    Polymer
    -
    -20°C
    +80°C
    3
    2
    Festo
    Rotary Knob
    R 1/2
    Exhaust Air One-way Flow Control
    1/2in
    R
    VFOE
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    SMC
    Lever
    NPT 3/8
    4/3
    3/8in
    NPT
    VH300
    -
    1 MPa
    Die Cast Aluminium
    -
    -5°C
    +60°C
    -
    -
    Festo
    Piloted
    G 1/4
    Pneumatic Relay
    1/4in
    G
    VBNF
    -
    10 bar
    PBT
    1100L/min
    -10°C
    +60°C
    2
    2
    Norgren
    Emergency Stop
    G 1/8
    3/2
    1/8in
    G
    Super X
    Red
    10 bars
    PA
    335L/min
    0°C
    +70°C
    3
    2
    Norgren
    Roller Lever
    G 1/8
    3/2
    1/8
    G
    302
    -
    10 bar
    PA
    -
    0°C
    +70°C
    -
    -
    Festo
    Roller Lever
    G 1/8
    3/2
    1/8in
    BSPP
    VMEF
    Grey
    10 bar
    Aluminium Alloy
    750L/min
    -10°C
    +60°C
    3
    2
    Norgren
    Lever
    G 1/8
    5/2
    1/8
    G
    X302
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    Norgren
    Plunger
    G 1/8
    3/2
    1/8in
    G
    Super X
    -
    10 bar
    Zinc Alloy
    335L/min
    0°C
    +70°C
    3
    2
    Festo
    Push Button
    Metric M22 x 1.5
    Pneumatic Relay
    M22
    Metric
    -
    Red
    8bar
    -
    -
    -10°C
    +60°C
    -
    -
    Festo
    Rod Lever
    -
    2/2
    3/8
    Rp
    VZBM
    -
    8bar
    Nickel Plated Brass
    8m³/h
    -5°C
    +50°C
    -
    -
    SMC
    -
    Rc 3/8
    3/2
    3/8in
    Rc
    VPA500
    -
    1 MPa
    Aluminium
    2132L/min
    -10°C
    +50°C
    3
    2
    EMERSON – AVENTICS
    Rotary Knob
    G 1/4
    3/2
    1/4in
    G
    NL2-BAV
    -
    16 bar
    Die Cast Zinc
    2800L/min
    -10°C
    +60°C
    3/2
    -
    Festo
    Push Button
    G 1/8
    3/2
    1/8in
    BSPP
    VHEF
    Black
    10 bar
    Aluminium Alloy
    750L/min
    -10°C
    +60°C
    3
    2
    Festo
    Manual
    G 1/8
    3/2 Bistable
    1/8in
    G
    HE
    Blue
    16 bar
    Aluminium
    -
    -10°C
    +60°C
    -
    3
    SMC
    Twist Selector (2 Position)
    R 1/4
    Pneumatic Relay
    1/4
    R
    VM200
    Red
    1 MPa
    -
    -
    -5°C
    +60°C
    3
    2
    Resultaten per pagina