Pneumatic Manual Control Valve | Rotary Knob | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Pneumatic Manual Control Valves

    Pneumatic manual control valves form part of a pneumatic control system, allowing the operator to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations. Our range of pneumatic manual control valves features products from leading brands in the industry, including Festo, SMC, Norgren, Parker, EMERSON and RS PRO.

    What are pneumatic manual control valves used for?

    Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, allowing for air to flow through a tube in one direction and not another, ensuring the smooth operation of the pneumatic system. Also used for pressure relief, manual control valves allow the maintenance of pressure within the system, diverting or releasing air to allow excess issue to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

    Types of pneumatic manual control valves

    Pneumatic manual control valves can vary according to a number of different characteristics, variations of which will be more suitable to different applications. One characteristic is the method of control, for example, which can take several different forms, including knobs, levers and foot pedals. Other variable characteristics include the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.

    1120 Producten voor Pneumatic Manual Control Valves

    SMC
    Roller Lever
    Rc 1/4
    3/2
    1/4
    Rc
    VM200
    -
    1 MPa
    ADC
    -
    -5°C
    +60°C
    3/2
    -
    RS PRO
    Handle
    -
    3/2
    1/4 in, 1/8in
    BSPT
    -
    Blue
    9.9 kgf/cm², 990 kPa
    -
    -
    0°C
    +60°C
    2
    3
    Norgren
    -
    -
    Pneumatic Relay
    2.5mm
    -
    R74G
    -
    17 bar
    Zinc
    -
    -5°C
    +50°C
    -
    -
    RS PRO
    Handle
    -
    3/2
    1/4in
    BSPT
    -
    Blue
    9.9 kgf/cm², 990 kPa
    -
    -
    0°C
    +60°C
    2
    3
    SMC
    Basic
    -
    3/2
    2.5mm
    -
    VM1000
    -
    0.8 MPa
    PBT
    49.03NL/min
    -5°C
    +60°C
    3/2
    -
    Parker
    Plunger
    -
    3/2
    2.5mm
    -
    PXC
    -
    8 bar
    Metal
    60L/min
    -15°C
    +60°C
    3/2
    -
    SMC
    Knob
    Push In 4 mm
    Manual Control
    4mm
    Push In
    VHK
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    Festo
    Push Button
    -
    Pneumatic Relay
    2.5mm
    -
    T
    Black
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    RS PRO
    Handle
    -
    3/2
    2.5mm
    -
    -
    Blue
    9.9 kgf/cm², 990 kPa
    -
    -
    0°C
    +60°C
    2
    3
    SMC
    Knob
    Push In 6 mm
    Manual Control
    6mm
    Push In
    VHK
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    Festo
    Toggle
    -
    Pneumatic Relay
    2.5mm
    -
    H
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    Parker
    Button
    G 1/8
    3/2
    1/8in
    G
    43
    Black
    10 bar
    Anodised Aluminium
    510L/min
    -10°C
    +80°C
    3/2
    -
    Festo
    Plunger
    G 1/8
    3/2
    1/8in
    BSPP
    VMEF
    Grey
    10 bar
    Aluminium Alloy
    750L/min
    -10°C
    +60°C
    3
    2
    Crouzet
    Plunger
    -
    Pneumatic Relay
    2.5mm
    -
    81
    -
    8 bar
    -
    100NL/min
    -10°C
    +60°C
    2
    1
    Norgren
    Locking Shut-Off Valve
    G 1/8
    2/2
    1/8
    G
    60 Series
    Black
    10 bar
    Nickel Plated Brass
    -
    -10°C
    +100°C
    2
    2
    Parker
    Roller
    G 1/8
    5/2
    1/8in
    G
    B43
    -
    8bar
    Die Cast Zinc
    510L/min
    -10°C
    +80°C
    5/2
    -
    Festo
    Rod Lever
    NPT 3/4
    2/2
    3/4in
    NPT
    VZBE
    -
    8bar
    Stainless Steel
    983.33L/min
    -5°C
    +50°C
    -
    -
    Festo
    -
    G 1/4
    3/2 Closed, Monostable
    1/4in
    G
    HEE
    -
    16 bar
    -
    -
    -10°C
    +60°C
    3
    2
    SMC
    Push Button (Mushroom)
    R 1/8
    Pneumatic Relay
    1/8
    R
    VM100
    Red
    1 MPa
    -
    -
    -5°C
    +60°C
    3
    2
    Festo
    Rod Lever
    -
    2/2
    1/4
    Rp
    VZBM
    -
    8bar
    Brass
    6m³/h
    -5°C
    +50°C
    -
    -
    Resultaten per pagina