Fan Filters | Filter Fans | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Filter Fans

    What are Filter Fans?

    Filter fans are air conditioning equipment designed to aerate equipment enclosures, keeping them cool and well-ventilated to protect sensitive electrical components and equipment.The fan circulates air throughout the enclosure and assists with environmental temperature control, protecting the internal electrical equipment from overheating, while the filter captures harmful airborne particles to prevent dust from collecting inside the enclosure, which may cause further damage to the equipment.

    Why are filter fans used?

    Air fan filters are often used in retrofit installations in electrical cabinets and enclosures where excessive heat may develop due to a high density of equipment. They work by removing warm air from inside the enclosure, and filtering in force-cooled air from outside the unit. This maintains a cool temperature inside the enclosure or cabinet to prevent sensitive components or equipment from the damaging effects of overheating. The design of fan filters, sometimes referred to as an enclosure fan filter is optimised for diagonal airflow, maximising heat dissipation from servers and power supply equipment.

    248 Producten voor Filter Fans

    Rittal
    55m³/h
    46dB
    50m³/h
    280mA
    6W
    dc
    148.5 x 148.5mm
    58.5mm
    24 V dc
    148.5mm
    148.5mm
    -
    -
    IP54
    Pfannenberg
    178.5m³/h
    44dB
    61m³/h
    180mA
    19W
    AC
    145 x 145mm
    70mm
    230 V ac
    -
    -
    -
    -
    IP54
    Pfannenberg
    380.8m³/h
    42dB
    233m³/h
    320mA
    45W
    AC
    252 x 252mm
    113mm
    230 V ac
    -
    -
    -
    -
    IP55
    Pfannenberg
    178.5m³/h
    40dB
    110m³/h
    230mA
    20W
    AC
    202 x 202mm
    87mm
    115 V ac
    -
    -
    -
    -
    IP54
    Finder
    -
    42dB(A)
    100m³/h
    250mA
    28W
    AC
    209 x 209mm
    71.2mm
    120 V ac
    209mm
    209mm
    -
    -
    IP54
    Schneider Electric
    262m³/h
    56dB
    -
    530mA
    13W
    dc
    -
    -
    24 V dc
    -
    -
    -
    -
    IP54
    RS PRO
    1444.2m³/h
    69dB
    866.5m³/h
    -
    75W
    AC
    317 x 317mm
    109.5mm
    230 V ac
    317mm
    317mm
    -
    -
    IP54
    Pfannenberg
    1741m³/h
    63dB
    640m³/h
    1400mA
    160W
    AC
    320 x 320mm
    150mm
    115 V ac
    -
    -
    -
    -
    IP54
    STEGO
    67m³/h
    52dB
    56m³/h
    88mA
    4.2W
    DC
    124 x 124mm
    66mm
    48 V dc
    124mm
    124mm
    -
    -
    IP54
    Rittal
    -
    -
    160m³/h
    0.12 A
    19W
    -
    -
    -
    230 V ac
    -
    -
    -
    -
    -
    STEGO
    581m³/h
    68dB(A)
    310m³/h
    700mA
    81W
    AC
    257 x 257mm
    147mm
    115 V ac
    257mm
    257mm
    -
    -
    IP54
    Schneider Electric
    -
    59dB
    562 m³/h @ 50 Hz, 586 m³/h @ 60 Hz
    0.37 A @ 60 Hz, 0.52 A @ 50 Hz
    68 W @ 50 Hz, 85 W @ 60 Hz
    AC
    316 x 336mm
    161mm
    207 → 244 V ac
    336mm
    316mm
    Yes
    Green Premium
    IP54
    Rittal
    -
    -
    -
    -
    -
    -
    133 x 400mm
    27.5mm
    -
    400mm
    133mm
    -
    -
    IP21
    Pfannenberg
    178.5m³/h
    40dB
    110m³/h
    210mA
    5W
    DC
    202 x 202mm
    87mm
    24 V dc
    -
    -
    -
    -
    IP54
    RS PRO
    399.3m³/h
    52dB
    239.6m³/h
    -
    35W
    AC
    207 x 207mm
    87.7mm
    230 V ac
    207mm
    207mm
    -
    -
    IP54
    Schneider Electric
    570m³/h
    64dB
    350m³/h
    -
    85W
    -
    340 x 340mm
    -
    115 V
    -
    -
    -
    -
    IP54
    Eaton
    171m³/h
    40dB(A)
    171m³/h
    -
    18W
    ac
    252 x 252mm
    -
    230 → 240 V ac
    -
    -
    -
    -
    IP54
    Eaton
    110m³/h
    40dB(A)
    110m³/h
    -
    19W
    ac
    202x202mm
    -
    230 → 240 V ac
    -
    -
    -
    -
    IP55
    Rittal
    770m³/h
    67 (At 50 Hz) dB(A), 70 (At 60 Hz) dB(A)
    587m³/h
    170 (At 50 Hz) mA, 210 (At 60 Hz) mA
    93 (At 50 Hz) W, 140 (At 60 Hz) W
    AC
    323 x 323mm
    130.5mm
    400 → 460 V ac
    323mm
    323mm
    -
    -
    IP54
    Eaton
    70m³/h
    44dB(A)
    70m³/h
    -
    19W
    ac
    145x145mm
    -
    230 → 240 V ac
    -
    -
    -
    -
    IP54
    Resultaten per pagina