Fan Filters | Filter Fans | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Filter Fans

    What are Filter Fans?

    Filter fans are air conditioning equipment designed to aerate equipment enclosures, keeping them cool and well-ventilated to protect sensitive electrical components and equipment.The fan circulates air throughout the enclosure and assists with environmental temperature control, protecting the internal electrical equipment from overheating, while the filter captures harmful airborne particles to prevent dust from collecting inside the enclosure, which may cause further damage to the equipment.

    Why are filter fans used?

    Air fan filters are often used in retrofit installations in electrical cabinets and enclosures where excessive heat may develop due to a high density of equipment. They work by removing warm air from inside the enclosure, and filtering in force-cooled air from outside the unit. This maintains a cool temperature inside the enclosure or cabinet to prevent sensitive components or equipment from the damaging effects of overheating. The design of fan filters, sometimes referred to as an enclosure fan filter is optimised for diagonal airflow, maximising heat dissipation from servers and power supply equipment.

    248 Producten voor Filter Fans

    nVent SCHROFF
    61m³/h
    44dB
    44m³/h
    120mA
    19W
    ac
    125 x 125mm
    -
    230 V ac
    -
    -
    -
    -
    IP54
    Rittal
    180m³/h
    46dB
    121m³/h
    180mA
    33W
    ac
    255 x 255mm
    107mm
    230 V ac
    255mm
    255mm
    -
    -
    IP54
    Pfannenberg
    2125m³/h
    69dB
    945m³/h
    170mA
    135 W, 200 W
    AC
    320 x 320mm
    150mm
    230 V ac
    -
    -
    -
    -
    IP55
    Rittal
    20m³/h
    38dB
    15 m³/h, 18 m³/h
    65mA
    10 (At 60 Hz) W, 12 (At 50 Hz) W
    AC
    116.5 x 116.5mm
    43mm
    230 V ac
    116.5mm
    116.5mm
    -
    -
    IP54
    Pfannenberg
    380.8m³/h
    42dB
    256m³/h
    320mA
    45W
    AC
    252 x 252mm
    113mm
    230 V ac
    -
    -
    -
    -
    IP54
    Rittal
    770m³/h
    68dB
    587m³/h
    810mA
    155W
    ac
    323 x 323mm
    130.5mm
    230 V ac
    323mm
    323mm
    -
    -
    IP54
    nVent HOFFMAN
    98/108m³/h
    40dB
    73/80m³/h
    120/180mA
    19/18W
    ac
    177 x 177mm
    -
    230 V
    -
    -
    -
    -
    IP54
    Rittal
    500m³/h
    52dB
    474m³/h
    230mA
    51W
    ac
    133 x 400mm
    34.6mm
    230 V
    133mm
    400mm
    -
    -
    IP21
    Pfannenberg
    380.8m³/h
    42dB
    256m³/h
    320mA
    45W
    AC
    252 x 252mm
    113mm
    230 V ac
    -
    -
    -
    -
    IP54
    Pfannenberg
    19m³/h
    33dB
    12m³/h
    100mA
    2.4W
    DC
    109 x 109mm
    49mm
    24 V dc
    -
    -
    -
    -
    IP54
    Pfannenberg
    178.5m³/h
    40dB
    110m³/h
    180mA
    18 W, 19 W
    AC
    202 x 202mm
    87mm
    230 V ac
    -
    -
    -
    -
    IP54
    Rittal
    105m³/h
    46dB
    100m³/h
    280mA
    6W
    dc
    204 x 204mm
    90mm
    24 V dc
    204mm
    204mm
    -
    -
    IP54
    Finder
    -
    27dB(A)
    24m³/h
    100mA
    17W
    AC
    120 x 120mm
    54.4mm
    230 V ac
    120mm
    120mm
    -
    -
    IP54
    Rittal
    55m³/h
    49dB
    50m³/h
    110mA
    19W
    ac
    148.5 x 148.5mm
    58.5mm
    230 V ac
    148.5mm
    148.5mm
    -
    -
    IP54
    Rittal
    105m³/h
    49dB
    100m³/h
    230mA
    17W
    ac
    204 x 204mm
    90mm
    115 V ac
    204mm
    204mm
    -
    -
    IP54
    Pfannenberg
    -
    71dB
    625m³/h
    1350mA
    155W
    AC
    325 x 325mm
    164mm
    115 V ac
    325mm
    325mm
    -
    -
    IP54
    Finder
    -
    42dB(A)
    100m³/h
    120mA
    28W
    AC
    209 x 209mm
    71.2mm
    230 V ac
    209mm
    209mm
    -
    -
    IP54
    Rittal
    105m³/h
    46dB
    100 m³/h, 108 m³/h, 87 m³/h, 93 m³/h
    120mA
    14 (At 60 Hz) W, 15 (At 50 Hz) W
    AC
    204 x 204mm
    90mm
    230 V ac
    204mm
    204mm
    -
    -
    IP54
    Rittal
    -
    20dB
    21m³/h
    -
    1W
    -
    -
    -
    24 V dc
    -
    -
    -
    -
    -
    nVent HOFFMAN
    640/653m³/h
    63dB
    445/445m³/h
    510/660mA
    120/160W
    ac
    292 x 292mm
    -
    230 V
    -
    -
    -
    -
    IP54
    Resultaten per pagina