Fan Filters | Filter Fans | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Filter Fans

    What are Filter Fans?

    Filter fans are air conditioning equipment designed to aerate equipment enclosures, keeping them cool and well-ventilated to protect sensitive electrical components and equipment.The fan circulates air throughout the enclosure and assists with environmental temperature control, protecting the internal electrical equipment from overheating, while the filter captures harmful airborne particles to prevent dust from collecting inside the enclosure, which may cause further damage to the equipment.

    Why are filter fans used?

    Air fan filters are often used in retrofit installations in electrical cabinets and enclosures where excessive heat may develop due to a high density of equipment. They work by removing warm air from inside the enclosure, and filtering in force-cooled air from outside the unit. This maintains a cool temperature inside the enclosure or cabinet to prevent sensitive components or equipment from the damaging effects of overheating. The design of fan filters, sometimes referred to as an enclosure fan filter is optimised for diagonal airflow, maximising heat dissipation from servers and power supply equipment.

    248 Producten voor Filter Fans

    Rittal
    230m³/h
    52dB
    -
    170mA
    16W
    AC
    255 x 255mm
    -
    200 → 240 V ac
    -
    -
    -
    -
    IP54
    nVent HOFFMAN
    480/480m³/h
    54dB
    370/370m³/h
    300/360mA
    80/100W
    ac
    292 x 292mm
    -
    230 V
    -
    -
    -
    -
    IP54
    STEGO
    24m³/h
    38dB(A)
    15m³/h
    70mA
    12W
    AC
    120 x 120mm
    72mm
    230 V ac
    120mm
    120mm
    -
    -
    IP54
    STEGO
    665m³/h
    72dB(A)
    593m³/h
    -
    165W
    AC
    291 x 291mm
    160mm
    115 V ac
    291mm
    291mm
    -
    -
    IP54
    Pfannenberg
    205.7m³/h
    40dB
    156m³/h
    250mA
    18W
    AC
    252 x 252mm
    97mm
    115 V ac
    -
    -
    -
    -
    IP54
    Pfannenberg
    750m³/h
    77dB(A)
    500m³/h
    720mA
    160W
    AC
    470 x 470mm
    57mm
    230 V ac
    152mm
    470mm
    -
    -
    IP54
    Finder
    -
    46dB(A)
    55m³/h
    320mA
    7W
    DC
    155 x 155mm
    57.2mm
    24 V dc
    155mm
    155mm
    -
    -
    IP54
    Siemens
    -
    42dB
    63m³/h
    230mA
    20W
    -
    125 x 125mm
    -
    115 V ac
    -
    -
    -
    -
    IP54
    STEGO
    433m³/h
    62dB(A)
    373m³/h
    480mA
    95W
    AC
    322 x 322mm
    160mm
    230 V ac
    322mm
    322mm
    -
    -
    IP54
    Pfannenberg
    550m³/h
    69dB(A)
    370m³/h
    450mA
    100W
    AC
    470 x 470mm
    57mm
    230 V ac
    152mm
    470mm
    -
    -
    IP54
    Pfannenberg
    19m³/h
    33dB
    12m³/h
    70mA
    11 W, 12 W
    AC
    109 x 109mm
    62mm
    230 V ac
    -
    -
    -
    -
    IP54
    STEGO
    394m³/h
    61dB(A)
    339m³/h
    800mA
    90W
    AC
    322 x 322mm
    160mm
    115 V ac
    322mm
    322mm
    -
    -
    IP54
    Finder
    -
    37.5dB(A)
    24m³/h
    150mA
    3.6W
    DC
    120 x 120mm
    41.4mm
    24 V dc
    120mm
    120mm
    -
    -
    IP54
    STEGO
    313m³/h
    60dB(A)
    166m³/h
    560mA
    38W
    AC
    215 x 215mm
    117mm
    115 V ac
    215mm
    215mm
    -
    -
    IP54
    Pfannenberg
    24m³/h
    33dB
    14m³/h
    150mA
    11 W, 12 W
    AC
    109 x 109mm
    62mm
    115 V ac
    -
    -
    -
    -
    IP54
    STEGO
    178m³/h
    63dB
    156m³/h
    500mA
    12W
    DC
    176 x 176mm
    117mm
    24 V dc
    176mm
    176mm
    -
    -
    IP54
    Schneider Electric
    170m³/h
    -
    54m³/h
    -
    -
    AC
    120 x 120mm
    38mm
    230 V ac
    120mm
    120mm
    Yes
    Green Premium
    IP33
    Pfannenberg
    831m³/h
    54dB
    480m³/h
    360mA
    80W
    AC
    320 x 320mm
    150mm
    230 V ac
    -
    -
    -
    -
    IP54
    Pfannenberg
    223m³/h
    53dB(A)
    201m³/h
    310mA
    45W
    ac
    252 x 252mm
    -
    230 V
    -
    -
    -
    -
    IP54
    Pfannenberg
    2125m³/h
    69dB
    705m³/h
    230mA
    110 W, 165 W
    AC
    320 x 320mm
    150mm
    400 V ac
    -
    -
    -
    -
    IP55
    Resultaten per pagina