Fan Filters | Filter Fans | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Filter Fans

    What are Filter Fans?

    Filter fans are air conditioning equipment designed to aerate equipment enclosures, keeping them cool and well-ventilated to protect sensitive electrical components and equipment.The fan circulates air throughout the enclosure and assists with environmental temperature control, protecting the internal electrical equipment from overheating, while the filter captures harmful airborne particles to prevent dust from collecting inside the enclosure, which may cause further damage to the equipment.

    Why are filter fans used?

    Air fan filters are often used in retrofit installations in electrical cabinets and enclosures where excessive heat may develop due to a high density of equipment. They work by removing warm air from inside the enclosure, and filtering in force-cooled air from outside the unit. This maintains a cool temperature inside the enclosure or cabinet to prevent sensitive components or equipment from the damaging effects of overheating. The design of fan filters, sometimes referred to as an enclosure fan filter is optimised for diagonal airflow, maximising heat dissipation from servers and power supply equipment.

    248 Producten voor Filter Fans

    RS PRO
    1444.2m³/h
    69dB
    866.5m³/h
    -
    75W
    AC
    320 x 320mm
    110mm
    230 V ac
    320mm
    320mm
    -
    -
    IP54
    STEGO
    170m³/h
    63dB
    147m³/h
    250mA
    12W
    DC
    176 x 176mm
    117mm
    48 V dc
    176mm
    176mm
    -
    -
    IP54
    STEGO
    1031m³/h
    71dB(A)
    609m³/h
    -
    165W
    AC
    291 x 291mm
    160mm
    115 V ac
    291mm
    291mm
    -
    -
    IP54
    nVent HOFFMAN
    -
    -
    1000m³/h
    -
    -
    ac
    470 x 470mm
    -
    115 V
    -
    -
    -
    -
    IP33, IP54
    Schneider Electric
    -
    41dB
    -
    160mA
    3.3W
    -
    49 x 117mm
    -
    115 V ac
    -
    -
    Yes
    Green Premium
    IP54
    STEGO
    703m³/h
    62dB(A)
    391m³/h
    800mA
    90W
    AC
    322 x 322mm
    160mm
    115 V ac
    322mm
    322mm
    -
    -
    IP54
    nVent HOFFMAN
    -
    -
    700m³/h
    -
    -
    ac
    470 x 470mm
    -
    115 V
    -
    -
    -
    -
    IP33, IP54
    nVent HOFFMAN
    -
    -
    500m³/h
    -
    -
    ac
    436 x 436mm
    -
    115 V
    -
    -
    -
    -
    IP33, IP54
    nVent HOFFMAN
    -
    -
    1000m³/h
    -
    -
    ac
    470 x 470mm
    -
    230 V
    -
    -
    -
    -
    IP33, IP54
    nVent HOFFMAN
    -
    -
    750m³/h
    -
    -
    ac
    470 x 470mm
    -
    230 V
    -
    -
    -
    -
    IP33, IP54
    Siemens
    -
    44dB
    160m³/h
    200mA
    18W
    -
    223 x 223mm
    -
    115 V ac
    -
    -
    -
    -
    IP54
    nVent HOFFMAN
    -
    -
    550m³/h
    -
    -
    ac
    470 x 470mm
    -
    230 V
    -
    -
    -
    -
    IP33, IP54
    Schneider Electric
    838m³/h
    75 → 76dB
    -
    650mA
    150W
    -
    162 x 316mm
    -
    207 → 244 V
    -
    -
    -
    -
    IP54
    nVent HOFFMAN
    -
    -
    700m³/h
    -
    -
    ac
    470 x 470mm
    -
    230 V
    -
    -
    -
    -
    IP33, IP54
    nVent HOFFMAN
    61/67m³/h
    44dB(A)
    60m³/h
    -
    -
    ac
    145 x 75mm
    -
    230 V
    -
    -
    -
    -
    IP33, IP54
    STEGO
    125m³/h
    50dB
    63m³/h
    88mA
    4.2W
    DC
    124 x 124mm
    79mm
    48 V dc
    124mm
    124mm
    -
    -
    IP54
    STEGO
    204m³/h
    58dB(A)
    187m³/h
    560mA
    38W
    AC
    215 x 215mm
    117mm
    115 V ac
    215mm
    215mm
    -
    -
    IP54
    nVent HOFFMAN
    845/875m³/h
    66dB
    560/625m³/h
    590/880mA
    140/197W
    ac
    292 x 292mm
    -
    230 V
    -
    -
    -
    -
    IP54
    STEGO
    -
    67dB
    575m³/h
    -
    85W
    AC
    354 x 354mm
    107mm
    120 V ac
    354mm
    354mm
    -
    -
    IP32
    nVent HOFFMAN
    125/138m³/h
    40dB(A)
    156m³/h
    -
    -
    ac
    98 x 252mm
    -
    230 V
    -
    -
    -
    -
    IP33, IP54
    Resultaten per pagina