Fan Filters | Filter Fans | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Filter Fans

    What are Filter Fans?

    Filter fans are air conditioning equipment designed to aerate equipment enclosures, keeping them cool and well-ventilated to protect sensitive electrical components and equipment.The fan circulates air throughout the enclosure and assists with environmental temperature control, protecting the internal electrical equipment from overheating, while the filter captures harmful airborne particles to prevent dust from collecting inside the enclosure, which may cause further damage to the equipment.

    Why are filter fans used?

    Air fan filters are often used in retrofit installations in electrical cabinets and enclosures where excessive heat may develop due to a high density of equipment. They work by removing warm air from inside the enclosure, and filtering in force-cooled air from outside the unit. This maintains a cool temperature inside the enclosure or cabinet to prevent sensitive components or equipment from the damaging effects of overheating. The design of fan filters, sometimes referred to as an enclosure fan filter is optimised for diagonal airflow, maximising heat dissipation from servers and power supply equipment.

    248 Producten voor Filter Fans

    STEGO
    500m³/h
    55dB
    350m³/h
    400mA
    60W
    AC
    394 x 394mm
    44mm
    230 V ac
    394mm
    394mm
    -
    -
    IP54
    Rittal
    180m³/h
    46dB
    121-165m³/h
    190mA
    33W
    AC
    255 x 255mm
    107mm
    230 V ac
    255mm
    255mm
    -
    -
    IP54
    STEGO
    170m³/h
    55dB(A)
    139m³/h
    310mA
    45W
    AC
    215 x 215mm
    117mm
    230 V ac
    215mm
    215mm
    -
    -
    IP54
    Pfannenberg
    831m³/h
    54dB
    505m³/h
    360mA
    80W
    AC
    320 x 320mm
    150mm
    230 V ac
    -
    -
    -
    -
    IP55
    Schneider Electric
    -
    41dB
    -
    -
    17W
    -
    38 x 119mm
    -
    115 V ac
    -
    -
    Yes
    Green Premium
    -
    Rittal
    500m³/h
    54dB
    -
    560mA
    65W
    AC
    133 x 400mm
    -
    115 V ac
    -
    -
    -
    -
    IP21
    Rittal
    230m³/h
    56dB
    205m³/h
    280mA
    46W
    ac
    255 x 255mm
    107mm
    230 V ac
    255mm
    255mm
    -
    -
    IP54
    STEGO
    305m³/h
    64dB(A)
    271m³/h
    340mA
    64W
    AC
    257 x 257mm
    147mm
    230 V ac
    257mm
    257mm
    -
    -
    IP54
    Schneider Electric
    170m³/h
    -
    65 m³/h @ 50 Hz
    -
    -
    AC
    124 x 124mm
    55mm
    230 V
    124mm
    124mm
    Yes
    Green Premium
    IP20
    Pfannenberg
    178.5m³/h
    40dB
    110m³/h
    180mA
    18 W, 19 W
    AC
    202 x 202mm
    87mm
    230 V ac
    -
    -
    -
    -
    IP54
    STEGO
    118m³/h
    56dB
    63m³/h
    171mA
    4.1W
    DC
    124 x 124mm
    79mm
    24 V dc
    124mm
    124mm
    -
    -
    IP54
    Schneider Electric
    480m³/h
    -
    -
    -
    -
    -
    320 x 320mm
    -
    230 V
    -
    -
    -
    -
    IP54
    STEGO
    -
    55dB
    300m³/h
    -
    68W
    AC
    354 x 354mm
    52mm
    230 V ac
    354mm
    354mm
    -
    -
    IP32
    Pfannenberg
    550m³/h
    52dB
    423m³/h
    700mA
    80W
    AC
    320 x 320mm
    124mm
    115 V ac
    -
    -
    -
    -
    IP55
    Pfannenberg
    2125m³/h
    69dB
    845m³/h
    880mA
    135 W, 200 W
    AC
    320 x 320mm
    150mm
    230 V ac
    -
    -
    -
    -
    IP54
    STEGO
    1010m³/h
    70dB(A)
    599m³/h
    700mA
    140W
    AC
    291 x 291mm
    160mm
    230 V ac
    291mm
    291mm
    -
    -
    IP54
    Pfannenberg
    380.8m³/h
    42dB
    256m³/h
    500mA
    40W
    AC
    252 x 252mm
    113mm
    115 V ac
    -
    -
    -
    -
    IP54
    Pfannenberg
    178.5m³/h
    44dB
    61m³/h
    180mA
    19W
    AC
    145 x 145mm
    70mm
    230 V ac
    -
    -
    -
    -
    IP54
    Pfannenberg
    178.5m³/h
    44dB
    61m³/h
    230mA
    20W
    AC
    145 x 145mm
    70mm
    115 V ac
    -
    -
    -
    -
    IP54
    Schneider Electric
    -
    75 → 77dB
    803 m³/h, 931 m³/h
    226 mA, 232 mA
    126W
    ac
    336 x 316mm
    -
    396 → 466 V
    -
    -
    -
    -
    IP54
    Resultaten per pagina