Fan Filters | Filter Fans | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Filter Fans

    What are Filter Fans?

    Filter fans are air conditioning equipment designed to aerate equipment enclosures, keeping them cool and well-ventilated to protect sensitive electrical components and equipment.The fan circulates air throughout the enclosure and assists with environmental temperature control, protecting the internal electrical equipment from overheating, while the filter captures harmful airborne particles to prevent dust from collecting inside the enclosure, which may cause further damage to the equipment.

    Why are filter fans used?

    Air fan filters are often used in retrofit installations in electrical cabinets and enclosures where excessive heat may develop due to a high density of equipment. They work by removing warm air from inside the enclosure, and filtering in force-cooled air from outside the unit. This maintains a cool temperature inside the enclosure or cabinet to prevent sensitive components or equipment from the damaging effects of overheating. The design of fan filters, sometimes referred to as an enclosure fan filter is optimised for diagonal airflow, maximising heat dissipation from servers and power supply equipment.

    248 Producten voor Filter Fans

    Pfannenberg
    205.7m³/h
    40dB
    156m³/h
    120mA
    18W
    AC
    252 x 252mm
    97mm
    230 V ac
    -
    -
    -
    -
    IP54
    Rittal
    105m³/h
    53dB
    -
    40mA
    6.1W
    AC
    204 x 204mm
    -
    200 → 240 V ac
    -
    -
    -
    -
    IP54
    Schneider Electric
    58m³/h
    41dB
    -
    180mA
    3.6W
    dc
    -
    -
    24 V dc
    -
    -
    -
    -
    IP54
    Pfannenberg
    1741m³/h
    63dB
    640m³/h
    660mA
    150W
    AC
    320 x 320mm
    150mm
    230 V ac
    -
    -
    -
    -
    IP54
    Schneider Electric
    575 m³/h @ 50 Hz
    64dB
    350m³/h
    -
    85W
    AC
    340 x 96mm
    340mm
    230 V
    96mm
    340mm
    Yes
    Green Premium
    IP54
    Pfannenberg
    2125m³/h
    69dB
    845m³/h
    880mA
    140 W, 195 W
    AC
    320 x 320mm
    150mm
    115 V ac
    -
    -
    -
    -
    IP54
    STEGO
    66m³/h
    58dB
    56m³/h
    171mA
    4.1W
    DC
    124 x 124mm
    66mm
    24 V dc
    124mm
    124mm
    -
    -
    IP54
    Rittal
    800m³/h
    56dB
    -
    170mA
    98W
    AC
    133 x 400mm
    -
    380 → 415 V ac
    -
    -
    -
    -
    IP21
    Schneider Electric
    -
    51dB
    -
    300mA
    8W
    -
    104 x 248mm
    -
    24 V dc
    -
    -
    Yes
    Green Premium
    IP54
    Pfannenberg
    2125m³/h
    69dB
    845m³/h
    880mA
    135 W, 200 W
    AC
    320 x 320mm
    150mm
    230 V ac
    -
    -
    -
    -
    IP54
    Finder
    -
    42dB(A)
    55m³/h
    250mA
    28W
    AC
    155 x 155mm
    57.2mm
    120 V ac
    155mm
    155mm
    -
    -
    IP54
    STEGO
    117m³/h
    52dB(A)
    58m³/h
    230mA
    18W
    AC
    152 x 152mm
    79mm
    115 V ac
    152mm
    152mm
    -
    -
    IP54
    STEGO
    -
    40dB
    23m³/h
    180mA
    15W
    AC
    224 x 165mm
    62mm
    120 V ac
    224mm
    165mm
    -
    -
    IP55
    Pfannenberg
    -
    46dB(A)
    -
    -
    40W
    AC/DC
    252 x 119.1mm
    97mm
    230 V
    -
    -
    -
    -
    IP54
    Pfannenberg
    1741m³/h
    63dB
    640m³/h
    260mA
    155W
    AC
    320 x 320mm
    150mm
    400 V ac
    -
    -
    -
    -
    IP54
    Rittal
    800m³/h
    60dB
    -
    -
    138W
    AC
    133 x 400mm
    -
    115 V ac
    -
    -
    -
    -
    IP21
    Schneider Electric
    -
    76dB
    803 m³/h @ 60 Hz, 838 m³/h @ 50 Hz
    0.65 A @ 50 Hz, 0.85 A @ 60 Hz
    150 W @ 50 Hz, 195 W @ 60 Hz
    AC
    316 x 336mm
    162mm
    207 → 244 V ac
    336mm
    316mm
    Yes
    Green Premium
    IP54
    STEGO
    62m³/h
    53dB(A)
    51m³/h
    230mA
    18W
    AC
    152 x 152mm
    66mm
    115 V ac
    152mm
    152mm
    -
    -
    IP54
    STEGO
    170m³/h
    63dB
    147m³/h
    250mA
    12W
    DC
    176 x 176mm
    117mm
    48 V dc
    176mm
    176mm
    -
    -
    IP54
    Rittal
    180m³/h
    47dB
    -
    120mA
    11W
    AC
    255 x 255mm
    -
    200 → 240 V ac
    -
    -
    -
    -
    IP54
    Resultaten per pagina